Flyback Audio Transformers / Signal Transformers

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers Z9260 For NCP1200 67uH 16 V 4.2 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Flyback Through Hole 26 uH 2 kV - 40 C + 85 C NCP1200 Controller 36.8 mm x 36.8 mm x 29.7 mm 36.8 mm 36.8 mm 29.7 mm Z9260 Tray
Bourns Audio Transformers / Signal Transformers FLYBACK XFMER Engineering Samples Non-Stocked Lead-Time 20 Weeks
Min.: 2 160
Mult.: 180
: 180

Flyback Transformers Flyback SMD/SMT 10 kHz 5 mH 1.5 kV - 40 C + 125 C Power Supplies, Metering, Appliances 13.5 mm 13.5 mm 12.7 mm SM9 Reel