WiFi Antenos

Rezultatai: 921
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Serija Pakavimas
ABRACON Antenos LPWA/WiFi Ceramic Chip Antenna, 30.0 x 5.0 x 5.0 mm Edge mount 441Prieinamumas
Min.: 1
Daugkart.: 1
: 1 350

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 824 MHz 2.5 GHz Bluetooth Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 50 Ohms 3.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 892 MHz, 2.45 GHz Remote Monitoring, Smart Devices, Network Devices, Automation, Asset Tracking, Smart City 30 mm 5 mm 5 mm ACAR Reel, Cut Tape, MouseReel
Siretta Antenos IP68 N-TYPE MALE WIDEBAND 5G/4G AND WI-FI FIBERGLASS ANTENNA 5Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 6 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 5.11 dBi 50 Ohms 1.5 25 W - 40 C + 75 C Panel Mount Connector N-Type Male 266 mm IP68
Siretta Antenos 4X4 MIMO OMNI INDOOR CEILING MOUNT DAS ANTENNA N-TYPE FEMALE CONNECTOR 8Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 600 MHz 6 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 7.47 dBi 50 Ohms 1.5 50 W - 30 C + 70 C Panel Mount Connector N-Type Female 23 mm
KYOCERA AVX Antenos 2.4 GHz Compact Whip External Black RP-SMA Connector 300Prieinamumas
300Tikėtina 2026-08-12
Min.: 1
Daugkart.: 1

Indoor Antennas External 2.4 GHz Antenna 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi Straight 3.1 dBi 50 Ohms 2:1 - 30 C + 70 C 1 Band Connector RP-SMA Male 35 mm Bulk
ABRACON Antenos 2.4GHz weather-proof dipole, RP-SMA(M), IP65 & UV-Resistant 198Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas Weather Proof Whip Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Whip 2 dBi 50 Ohms 2 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA-Male 172 mm AANE-WH Bulk
Siretta Antenos OMNI WIDEBAND LOW-PIM INDOOR CEILING DAS ANTENNA N-TYPE FEMALE CONNECTOR 8Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 600 MHz 8 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 6.82 dBi 50 Ohms 2.1 50 W - 45 C + 75 C Panel Mount Connector N-Type Female 11 mm
PCTEL / Amphenol Antenos DUAL BAND MLPV 2.4-2.5 GHZ/ 4.9-5.8 GHZ ANTENNA 9Prieinamumas
Min.: 1
Daugkart.: 1

Indoor Antennas WLAN Antenna 2.4 GHz 5.9 GHz WiFi 4 dBi 50 Ohms 2.0:1 100 W - 40 C + 85 C 2 Band Screw Connector SMA Male 45.34 mm IP67 MLPV
PCTEL / Amphenol Antenos BLK MLPV 806-960 & 1710-1990 MHZ 12Prieinamumas
Min.: 1
Daugkart.: 1

Indoor Antennas WLAN Antenna 806 MHz 1.99 GHz Cellular WiFi 4 dBi 50 Ohms 2.0:1 100 W - 40 C + 85 C 2 Band Screw N Female MLPV
PCTEL / Amphenol Antenos ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 8 DBI, NF CONN 14Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas Heavy Duty Antenna 2.4 GHz 2.5 GHz WiFi Straight 8 dBi 50 Ohms 1.5:1 40 W - 40 C + 85 C Wall Mount N Female 19.4 in BOA
PCTEL / Amphenol Antenos ANTENNA, OMNI DIRECTIONAL, 5.725-5.875GHZ, 6 DBI, NF CONN 21Prieinamumas
20Tikėtina 2026-09-01
Min.: 1
Daugkart.: 1

Outdoor Antennas Heavy Duty Antenna 5.7 GHz 5.8 GHz WiFi Straight 6 dBi 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Wall Mount N Female 7.29 in BOA
PCTEL / Amphenol Antenos 2.4-2.5/4.94-5.925 GHZ DUAL BAND OMNI, N FEMALE, SEALED ANTENNA 11Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas 2.4 GHz 5.925 GHz WiFi Straight 7 dBi 50 Ohms 2.0:1 25 W - 40 C + 85 C 2 Band Wall Mount Screw N Female IP67 MHO
PCTEL / Amphenol Antenos ANTENNA, PORTABLE BLADE, 698-960/1565-1606 MHZ (GPS)/1710-2170/2400-2700 MHZ, MTNC, 0-90 DEG KNUCKLE 15Prieinamumas
Min.: 1
Daugkart.: 1

Indoor Antennas 698 MHz 2.7 GHz WiFi 2 dBi 50 Ohms 2.5:1 10 W - 40 C + 75 C 2 Band Direct Mount SMA Male IP64 IN-BLDG PORTABLE
PCTEL / Amphenol Antenos ANTENNA, TROOPER, 2X LTE MSMA, 2X WIFI RP-MSMA, GNSS MSMA, 1.5FT, BLACK 9Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas Trooper Multiband Antenna 617 MHz 5.9 GHz LTE GNSS WiFi 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 7 Band Screw SMA Male RG-174 GPS MULTIBAND
PCTEL / Amphenol Antenos 2.4 GHZ, GLASS MOUNT COVERT ANTENNA, 3FT RG316, RP MSMA, BLACK 13Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas Glass Mount Antenna 2.3 GHz 2.5 GHz WiFi 2.5 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band SMA Male IP67 RG-316 GLASS MOUNT

Johanson Technology Antenos 2.45 / 6.05 GHz BT/WiFi and UWB Mini Antenna, Single-feed, Corner Mount 3 622Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Bluetooth WiFi Chip Ceramic 2.5 dBi 50 Ohms 3 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antenos Chip ANT, GPS+DUAL Wi-Fi, 3.2x1.6mm 4 995Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi - 4 dB, 1.4 dBi 84 MHz, 700 MHz 50 Ohms 2:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
Teltonika Antenos Outdoor LTE/Wi-Fi antenna, IP67, Omnidirectional, Integrated mounting bracket. For RUT2-series routers: RUT240 and RUT241; PoE Injector NOT included. 47Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas GPS Antenna 617 MHz 3.8 GHz GPS WiFi Whip 4 dBi, 6 dBi 50 Ohms 2 - 40 C + 75 C Chassis Mount Connector 189 mm 160 mm 240 mm IP67 RG-136
TE Connectivity Antenos Ant, VerS. Puck, WIFI,Cell/Satcom,GNSS 248Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules WiFi D2D
Siretta Antenos 2G/3G/4G & WIFI ENCLOSED YAGI WALLMOUNT ANTENNA 2.5M CABLE SMA MALE CONNECTOR 30Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 400 MHz 6 GHz WiFi 50 Ohms 50 W - 20 C + 60 C 4 Band Wall Mount Connector SMA-Male 290 mm 208 mm 50 mm RG-58
TE Connectivity Antenos FPC Ant, MHF, 300mm, Wi-Fi 7 3 000Prieinamumas
Min.: 1
Daugkart.: 1

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 4.9 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF 40 mm 10 mm 0.12 mm 1.13 mm Coax
TE Connectivity Antenos FPC Ant, MHF 4L, 300mm, Wi-Fi 7 2 930Prieinamumas
Min.: 1
Daugkart.: 1

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 4.9 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 40 mm 10 mm 0.12 mm 1.13 mm Coax
Pulse Electronics Antenos 2x2 MiMo cellular 5G-FR1 4G LTE omnidirectional vehicle /direct mount antenna 76Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas 7.125 GHz Cellular WiFi Radome 7 dBi 50 Ohms 2, 3.5 3 W - 40 C + 85 C 6 Band Direct Mount Connector SMA Male 115.58 mm IP67 RG-316 LPT Bulk
Pulse Electronics Antenos 2x2 MiMo 5dBi WiFi Antenna SMA-Male Connector 44Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas 2.4 GHz 7.125 GHz WiFi 5.1 dBi 50 Ohms 2.5 3 W - 40 C + 85 C Dipole 2 Band Direct Mount Connector SMA 53.5 mm IP67 RG-316 LPT Bulk
TE Connectivity / Linx Technologies Antenos Chip ANT, 2.4GHz,BT,Wi-Fi, 2x1.2mm 4 998Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.484 GHz Bluetooth WiFi 0.9 dBi 84 MHz 50 Ohms 2.2:1 - 40 C + 105 C Chip 1 Band PCB Mount SMD/SMT SMA-Female 2 mm 1.2 mm 0.6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antenos Chip ANT,2.4+5GHz,Dual Wi-Fi,3.2x1.5mm 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape