NTC Termistoriai - NTC

Rezultatai: 5 080
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija B Parametras Atsparumas Vardinė dalia tolerancija Montavimo stilius Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Skersmuo Ilgis Plotis Aukštis Kvalifikacija Pakavimas
Vishay / BC Components NTC Thermistors 2.2Kohms 3% NTC Epoxy PVC 3977K 701Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE400 3977 K 2.2 kOhms 250 mW 3 % PCB Mount Wire Lead - 40 C + 85 C 6 mm 400 mm Bulk
Vishay / BC Components NTC Thermistors 5Kohms 3% NTC Epoxy PVC 3977K 731Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE400 3977 K 5 kOhms 250 mW 3 % PCB Mount Wire Lead - 40 C + 85 C 6 mm 400 mm Bulk
Vishay / BC Components NTC Thermistors 10Kohms 1% 3435K 1% AEC-Q200 160mm 491Prieinamumas
Min.: 1
Daugkart.: 1

NTCALUG02A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 176.8 mm 8.5 mm 16.8 mm AEC-Q100 Bulk
Vishay / BC Components NTC Thermistors 10Kohms 1% AEC-Q200 80mm 644Prieinamumas
Min.: 1
Daugkart.: 1

NTCALUG02A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 16.8 mm 0.8 mm AEC-Q100 Bulk
Vishay / BC Components NTC Thermistors 10Kohms 5% Leads Glass 802Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

NTCLG100E2 3977 K 10 kOhms 100 mW 5 % PCB Mount Axial - 40 C + 200 C SOD-27-2 1.8 mm 54.55 mm 1.8 mm 3.75 mm Reel, Cut Tape
Vishay / BC Components NTC Thermistors 100Kohms 5% Leads Glass 1 048Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

NTCLG100E2 3977 K 100 kOhms 100 mW 5 % PCB Mount Axial - 40 C + 200 C SOD-27-2 1.8 mm 54.55 mm 1.8 mm 3.75 mm Reel, Cut Tape
Vishay / BC Components NTC Thermistors 20Kohms 5% Leads Glass 2 048Prieinamumas
Min.: 1
Daugkart.: 1

NTCLG100E2 3977 K 20 kOhms 100 mW 5 % PCB Mount Axial - 40 C + 200 C SOD-27-2 1.8 mm 54.55 mm 1.8 mm 3.75 mm Bulk
Vishay / BC Components NTC Thermistors 220Kohms 5% Leads Glass 1 936Prieinamumas
Min.: 1
Daugkart.: 1

NTCLG100E2 3797 K 220 kOhms 5 % PCB Mount Axial - 40 C + 200 C SOD-27-2 1.8 mm 3.75 mm Bulk
Vishay / BC Components NTC Thermistors 30Kohms 5% 3 997Prieinamumas
Min.: 1
Daugkart.: 1

NTCLG100E2 3977 K 30 kOhms 100 mW 5 % PCB Mount Axial - 40 C + 200 C SOD-27-2 1.8 mm 54.55 mm 1.8 mm 3.75 mm Bulk
Vishay / BC Components NTC Thermistors 4.7Kohms 3% Insulated pipe 745Prieinamumas
1 000Tikėtina 2026-10-19
Min.: 1
Daugkart.: 1

NTCLP100E3 3977 K 4.7 kOhms 250 mW 3 % Off-Board Wire Lead - 40 C + 85 C 6 mm 400 mm 6 mm 25 mm Bulk

Vishay / BC Components NTC Thermistors 100K/3% 4190K/1.5% 300mm 135Prieinamumas
1 200Tikėtina 2026-08-24
Min.: 1
Daugkart.: 1

NTCLP450E3 4190 K 100 kOhms 250 mW 3 % Off-Board Wire Lead - 40 C + 105 C 3.2 mm 300 mm 3.2 mm 15 mm Bulk
Vishay / BC Components NTC Thermistors NTC 10Kohms 5% 9 466Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

NTCS0402E3..T 3950 K 10 kOhms 70 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 47Kohms 5% SMD 7 327Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

NTCS0402E3..T 4075 K 47 kOhms 70 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 1Kohms 3% 3170K 1% 162Prieinamumas
4 000Tikėtina 2026-10-14
Min.: 1
Daugkart.: 1
: 4 000

NTCS0603E3 T 3170 K 1 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 1Kohms 5% 3170K 1% 1 371Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCS0603E3 T 3170 K 1 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 10Kohms 1% SMD 839Prieinamumas
20 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 4 000

NTCS0603E3.....T 3960 K 10 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 10Kohms 2% AEC-Q200 2 848Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCS0603E3.....T 3960 K 10 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors NTC 10Kohms 3% 3 854Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCS0603E3.....T 3960 K 10 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors NTC 10Kohms 3% 10 075Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCS0603E3.....T 3435 K 10 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 10kOhm 125mW 5% 830Prieinamumas
8 000Tikėtina 2026-09-21
Min.: 1
Daugkart.: 1
: 4 000

NTCS0603E3.....T 3960 K 10 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 10Kohms 5% SMD 11 621Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCS0603E3.....T 3435 K 10 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 100Kohms 5% SMD 3 407Prieinamumas
8 000Tikėtina 2026-10-05
Min.: 1
Daugkart.: 1
: 4 000

NTCS0603E3.....T 4100 K 100 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 1.5Kohms 3% 3280K 1% 2 285Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCS0603E3 T 3280 K 1.5 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 15Kohms 1% 2 186Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCS0603E3.....T 3600 K 15 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 15Kohms 3% SMD 5 519Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCS0603E3.....T 3600 K 15 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel