NTC Termistoriai - NTC

Rezultatai: 5 080
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija B Parametras Atsparumas Vardinė dalia tolerancija Montavimo stilius Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Skersmuo Ilgis Plotis Aukštis Kvalifikacija Pakavimas
Littelfuse NTC Thermistors 5K OHM .2% DEG C INTRCHGBL 1 758Prieinamumas
Min.: 1
Daugkart.: 1

PT 3892 K 5 kOhms 0.2 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Littelfuse NTC Thermistors 10K OHM 1% PROBE TO220 725Prieinamumas
Min.: 1
Daugkart.: 1

TO 3892 K 10 kOhms 1 % PCB Mount Radial - 55 C + 150 C TO-220-2 0.595 in 0.4 in 0.165 in Tube
Littelfuse NTC Thermistors 10K OHM 5% PROBE TO220 4 285Prieinamumas
Min.: 1
Daugkart.: 1

TO 3892 K 10 kOhms 10 % PCB Mount Radial - 55 C + 150 C TO-220-2 0.595 in 0.4 in 0.165 in Tube
Littelfuse NTC Thermistors 10K OHM 1% PROBE ASSEMBLY 1 181Prieinamumas
1 000Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

USP 3892 K 10 kOhms 1 % Off-Board Wire Lead - 55 C + 105 C 0.25 in 51.5 in 0.25 in 2 in Bulk
Littelfuse NTC Thermistors 10K OHM 1% PROBE ASSEMBLY 262Prieinamumas
Min.: 1
Daugkart.: 1

USP 3892 K 10 kOhms 1 % Off-Board Wire Lead - 55 C + 105 C 0.25 in 25.25 in 0.25 in 1.25 in Bulk
Littelfuse NTC Thermistors 10K OHM .2% DEG C PROBE ASMB 493Prieinamumas
200Tikėtina 2026-11-11
Min.: 1
Daugkart.: 1

USP 3892 K 10 kOhms 0.2 C Off-Board Wire Lead - 55 C + 150 C 0.188 in 13.5 in 0.188 in 1.5 in Bulk
Murata Electronics NTC Thermistors 100K OHM 1% 64 575Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NCP 4200 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC Thermistors 10K OHM 1% 190 187Prieinamumas
120 000Tikėtina 2026-11-06
Min.: 1
Daugkart.: 1
: 4 000

NCP 3380 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC Thermistors 10K OHM 5% 92 249Prieinamumas
56 000Tikėtina 2026-08-26
Min.: 1
Daugkart.: 1
: 4 000

NCP 3380 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC Thermistors 1K OHM 5% 36 771Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NCP 3650 K 1 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC Thermistors 10K OHM 5% 37 950Prieinamumas
60 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 4 000

NCP 3900 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC Thermistors 1.5K OHM 5% 32 524Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NCP 3950 K 1.5 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC Thermistors 100K OHM 1608 SMD .5% 18 467Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NCU18_S 4250 K 100 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC Thermistors 30 352Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NCU 4250 K 100 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC Thermistors 100K OHM 1% 61 678Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NCU18_S 4250 K 100 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC Thermistors 10K OHM 1608 SMD .5% 78 228Prieinamumas
204 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 4 000

NCU 3380 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors THERMISTOR, NTC 470 OHM, 5%, 0805 1 528Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

NTCG 3250 K 470 Ohms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
TE Connectivity / Measurement Specialties NTC Thermistors 94Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount Radial
TE Connectivity / Measurement Specialties NTC Thermistors DISCRETE 100K OHM,+/-0.2C FROM 0C TO 70C 978Prieinamumas
Min.: 1
Daugkart.: 1

4261 K 100 kOhms 0.2 C PCB Mount Radial - 40 C + 125 C 2.4 mm 76 mm 2.4 mm Bulk
TE Connectivity / Measurement Specialties NTC Thermistors NTC THERMISTOR EPOXY RADIAL 417Prieinamumas
Min.: 1
Daugkart.: 1

3942 K 30 kOhms 0.1 C PCB Mount Radial - 40 C + 125 C 2.4 mm 76 mm 2.4 mm Bulk

TE Connectivity / Measurement Specialties NTC Thermistors DISCRT 50KOHMS,+-0.1C 0C-70C 363Prieinamumas
Min.: 1
Daugkart.: 1

4261 K 50 kOhms 0.1 C PCB Mount Radial - 40 C + 125 C 2.4 mm 76 mm 2.4 mm Bulk
TDK NTC Thermistors K 276/12 K/A 27 2% NTC Thermistor 3 964Prieinamumas
Min.: 1
Daugkart.: 1

NTC Washing machines, NTC Dish washer, Stainless steel case 3760 K 3.243 kOhms 500 mW 2 % Off-Board Wire Lead - 55 C + 125 C 12.4 mm 4.8 mm 0.8 mm Bulk
TDK NTC Thermistors G1540/ 10 K/ 1% NTC Thermistor 3 460Prieinamumas
Min.: 1
Daugkart.: 1

NTC Probe, K514, Heat resistant 3625 K 10 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 0.8 mm 65 mm 0.8 mm 1.4 mm AEC-Q100 Bulk
TDK NTC Thermistors G540/ 100 K/ 1% NTC Thermistor 1 684Prieinamumas
Min.: 1
Daugkart.: 1

NTC, glass element 4092 K 100 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 250 C 0.8 mm 65 mm 0.8 mm 1.4 mm AEC-Q100 Bulk
TDK NTC Thermistors 10kOhm Tol 1% AEC-Q200 2 711Prieinamumas
Min.: 1
Daugkart.: 1

NTC, glass element 3492 K 10 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk