NTC Thermistors - NTC

Results: 5 081
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 15ohm Y kink bulk 322In Stock
Min.: 1
Mult.: 1

BN 15 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 1ohm Y kink bulk 633In Stock
Min.: 1
Mult.: 1

BN 1 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 1.5ohm Y kink bulk 374In Stock
Min.: 1
Mult.: 1

BN 1.5 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 2ohm Y kink bulk 673In Stock
Min.: 1
Mult.: 1

BN 2 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 3ohm Y kink bulk 1 151In Stock
Min.: 1
Mult.: 1

BN 3 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 4ohm Y kink bulk 618In Stock
Min.: 1
Mult.: 1

BN 4 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 7ohm Y kink bulk 700In Stock
Min.: 1
Mult.: 1

BN 7 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 8ohm Y kink bulk 489In Stock
Min.: 1
Mult.: 1

BN 8 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 25 dia Power NTC 10ohm Y kink bulk 433In Stock
Min.: 1
Mult.: 1

BN 10 Ohms 7 W 20 % PCB Mount Radial - 40 C + 200 C 25 mm 29 mm 8 mm 35 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 25 dia Power NTC 15ohm Y kink bulk 161In Stock
Min.: 1
Mult.: 1

BN 15 Ohms 7 W 20 % PCB Mount Radial - 40 C + 200 C 25 mm 29 mm 8 mm 35 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 25 dia Power NTC 2.5ohm Y kink bulk 123In Stock
Min.: 1
Mult.: 1

BN 2.5 Ohms 7 W 20 % PCB Mount Radial - 40 C + 200 C 25 mm 29 mm 8 mm 35 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Temp Sensor 1 Deg Accuracy 3 165In Stock
5 000On Order
Min.: 1
Mult.: 1

MS 10 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Temp Sensor 1 Deg Accuracy 2 404In Stock
Min.: 1
Mult.: 1

MS 2 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Temp Sensor 1 Deg Accuracy 1 240In Stock
2 500Expected 11/27/2026
Min.: 1
Mult.: 1

MS 50 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors RL1005-5744-103-SA 3 062In Stock
Min.: 1
Mult.: 1

SA 4073 K 10 kOhms 1 mW 1 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .11 1k Ohm 2 958In Stock
Min.: 1
Mult.: 1

RL10 3468 K 1 kOhms 2.8 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.81 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .22 3k Ohm 551In Stock
Min.: 1
Mult.: 1

SA 4073 K 3 kOhms 2.5 mW 1 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 4.06 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Chip in Glass +/-.5% #38AWG Ni Thermisto 122In Stock
Min.: 1
Mult.: 1

AB 3500 K 22 kOhms 0.5 % Off-Board Wire Lead 0 C + 50 C 0.48 mm 1.829 m 0.48 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 100k Glass Encapsulated 2 149In Stock
Min.: 1
Mult.: 1

GE 3952 K 100 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 1Meg Glass Encapsulated 2 320In Stock
Min.: 1
Mult.: 1

GE 4661 K 1 MOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 5KOhm +/-.2C Epoxy Interchangeable Chip 588In Stock
Min.: 1
Mult.: 1

DC95 3969 K 5 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-70C 1 156In Stock
Min.: 1
Mult.: 1

EC95 10000 K 10 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 50 kohm +/-2deg C 895In Stock
Min.: 1
Mult.: 1

EC95 50000 K 50 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 0.080" OD Cap 10K Ohm +/-0.1C 37C 1 665In Stock
Min.: 1
Mult.: 1

MA100 3969 K 10 kOhms 0.1 C Off-Board Wire Lead 0 C + 50 C Probe 2.03 mm 9.52 mm 2.03 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 0.080" OD Cap 10K Ohm +/-0.15C 37C 854In Stock
Min.: 1
Mult.: 1

MA100 3969 K 10 kOhms 0.15 C Off-Board Wire Lead 0 C + 50 C Probe 2.03 mm 9.52 mm 2.03 mm Bulk