ACM Series Common Mode Filters / Chokes

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 50VDC 55mOhm 2.4A 180mm 74In Stock
16 000Expected 9/28/2026
Min.: 1
Mult.: 1
: 800

PCB Mount 2 Channel ACM SMD/SMT 1.1 uH 420 Ohms 2.4 A 55 mOhms - 40 C + 85 C 1808 (4520 metric) 4.7 mm 4.5 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filter for Power Line
TDK Common Mode Chokes / Filters 360ohms 100MHz 50volts 1 890In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 2 Channel ACM SMD/SMT 730 nH 360 Ohms 220 mA 500 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 50V 220mA 360ohms AEC-Q200
48 400On Order
Min.: 1
Mult.: 1
: 2 000

PCB Mount 2 Channel ACM SMD/SMT 730 nH 360 Ohms 220 mA 500 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters 50VDC 80mOhm 1.5A 180mm
97 817On Order
Min.: 1
Mult.: 1
: 800

PCB Mount 2 Channel ACM SMD/SMT 2.5 uH 1.4 kOhms 1.5 A 80 mOhms - 40 C + 85 C 1808 (4520 metric) 4.7 mm 4.5 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Filter for Power Line

TDK Common Mode Chokes / Filters 900Ohms 50VDC 60mOhm 2A 180mm
63 850On Order
Min.: 1
Mult.: 1
: 800

PCB Mount 2 Channel ACM SMD/SMT 1.6 uH 900 Ohms 2 A 60 mOhms - 40 C + 85 C 1808 (4520 metric) 4.7 mm 4.5 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 50VDC 50mOhm 2.6A 180mm
31 717On Order
Min.: 1
Mult.: 1
: 800

PCB Mount 2 Channel ACM SMD/SMT 600 nH 230 Ohms 2.6 A 50 mOhms - 40 C + 85 C 1808 (4520 metric) 4.7 mm 4.5 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filter for Power Line
TDK Common Mode Chokes / Filters - Non-Stocked Lead-Time 25 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

PCB Mount ACM SMD/SMT 120 Ohms 370 mA 220 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.3 mm Reel Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
TDK Common Mode Chokes / Filters - Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

PCB Mount ACM SMD/SMT 4 kOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.3 mm Reel, Cut Tape Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
TDK Common Mode Chokes / Filters - Non-Stocked Lead-Time 25 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

PCB Mount ACM SMD/SMT 200 Ohms 350 mA 250 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.3 mm Reel Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
TDK Common Mode Chokes / Filters 50VDC 50mOhm 2.6A 330mm Non-Stocked Lead-Time 40 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ACM Reel
TDK Common Mode Chokes / Filters - Non-Stocked Lead-Time 15 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

PCB Mount ACM SMD/SMT 360 Ohms 220 mA 500 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.3 mm Reel Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
TDK Common Mode Chokes / Filters 50VDC 60mOhm 2A 330mm Non-Stocked Lead-Time 40 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ACM Reel
TDK Common Mode Chokes / Filters - Non-Stocked Lead-Time 15 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

ACM Reel
TDK Common Mode Chokes / Filters - Non-Stocked
Min.: 1
Mult.: 1
: 2 000

ACM Reel, Cut Tape