2 Antenos

Rezultatai: 527
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Kvalifikacija Serija Pakavimas
Teltonika Antenos WIFI DuaL-Band Magnetic SMA Antenna
85Tikėtina 2026-09-10
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WiFi Antenna 2.4 GHz 5.85 GHz Whip 3 dBi 2400 MHz to 2500 MHz, 4950 MHz to 5850 MHz 50 Ohms 2 - 40 C + 70 C 2 Band Magnetic Mount Connector RP-SMA 88.5 mm IP50 RG174
Teltonika Antenos 4G MOBILE MAGNETIC SMA ANTENNA (JP)
10Tikėtina 2026-08-21
Min.: 1
Daugkart.: 1

Indoor Antennas 700 MHz 2.7 GHz Straight 2 dBi 50 Ohms 2 - 40 C + 85 C Adhesive SMA Male IP65
Maxtena Antenos Omni-Directional 4G LTE Antenna (100-00143-01)
3Pagal užsakymą
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) 4.5 dBi 50 Ohms 2 - 40 C + 80 C 1 Band Adhesive Mount SMA Male SMA Male Gateways, Modems, Routers 101.5 mm 77.6 mm 15.8 mm Bulk
TE Connectivity Antenos S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg
49Tikėtina 2026-09-11
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) WiFi ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector IPEX MHF1 915 MHz 199.5 mm
ABRACON Antenos GNSS L1 dual-feed GNSS antenna
500Tikėtina 2026-08-13
Min.: 1
Daugkart.: 1

PCB Antennas GNSS Patch Antenna - 40 C 1.602 GHz GPS, GLONASS Patch 4.1 dBic 50 Ohms 2 1561 MHz + 105 C 3 Band PCB Mount Through Hole 25 mm 25 mm 4 mm AANI-PP Tray
ABRACON Antenos 4G LTE Adhesive Blade ANT, 5.8mm Thickness, 3M RG174, SMA (M), IP66
199Tikėtina 2026-08-19
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.655 GHz 4G, LTE, GSM, DCS, PCS, UMTS IoT Whip I-Bar 2 dBi 50 Ohms 2 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 830 MHz, 2.182 GHz M2M, Remote Technology/Monitoring, POS Terminals 115.6 mm 21.7 mm 5.8 mm RG174 AEAC Bulk
Siemens Antenos IWLAN ANTENNA ANT795-4MX
5Tikėtina 2026-08-17
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5G Antenna 1.7 GHz 7.125 GHz WLAN 1.5 dB, 2 dB, 2.5 dB, 3 dB 50 Ohms 2 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector N Male Railway 22 mm 55 mm IP68, IP69K
Inventek ANTDOM-05-01-WPM
Inventek Antenos Active GPS dome antenna with 5 meter cable with SMA connector.
500Tikėtina 2026-10-28
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 575.42 MHz GPS Module Dome 26 dB to 35 dB 10 MHz 50 Ohms 2 - 40 C + 95 C 1 Band Magnetic Mount Connector SMA Male 575.42 MHz Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location 45 mm 45 mm 14.5 mm IP67 5 M RG174U ANTDOM Bulk

Siretta Antenos 5G/4G HIGH GAIN ADHESIVE PATCH ANTENNA 0.5M CABLE AND FME FEMALE CONNECTOR
33Tikėtina 2026-09-07
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM Module Panel, Square 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications, ISM Applications 39.9 mm 33.5 mm 5.5 mm 2.5 M RG174 ALPHA 14 Bulk

Siretta Antenos 5G/4G/2.4GHZ WI-FI, BLUETOOTH, ZIGBEE ADHESIVE ANTENNA SMA MALE 3M CABLE
84Tikėtina 2026-11-04
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.5 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, GPRS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 868 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz Cellular Applications, ISM Applications, Wireless Applications 72 mm 25 mm 7.7 mm 3 M RG174 Bulk
Siretta Antenos 869 MHZ 130mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 3 DBI GAIN SMA MALE CONNECTOR
30Tikėtina 2026-08-20
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 868 MHz 896 MHz ISM Whip Flexible 5 dBi 50 Ohms 2 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male ISM 150 mm Bulk
Fairview Microwave Antenos 617-960 MHz / 1710-2700 MHz / 3300-4200 MHz / 4900-6000 MHz Low PIM Rated X-pol 5.5 dBi Panel Antenna, Wall Mount, 2x4.3-10 Female Connector
1Tikėtina 2026-10-30
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Panel Antenna 617 MHz 6 GHz 5.5 dBi 2 50 W Wall Mount 4.3-10 Bag
TE Connectivity / Linx Technologies Antenos Perm Mnt Mini Ant. R Angle Post 2.45GHz 200Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.39 GHz 2.48 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby Right Angle 3.3 dBi 50 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 14.5 mm JJB Bulk
TE Connectivity / Linx Technologies Antenos SMA Heavy Duty 1/4 Wave Whip 868MHz 1 057Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 820 MHz 900 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Stubby - 0.3 dBi 80 MHz 50 Ohms 2 8 W - 30 C + 70 C 1 Band Panel Mount Connector SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 75 mm Bulk
TE Connectivity / Linx Technologies Antenos Perm Mnt Mini Strght Post 916MHz HighTem 250Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
: 250

RFID/NFC Antennas PCB Antennas Embedded Monopole 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby - 12.3 dBi 26 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 916 MHz Remote Control, Monitoring, Sensing Networks 12.2 mm JJB-HT Reel, Cut Tape
TE Connectivity Antenos WHIP,MC,5/8,132-174MHZ 20Gamyklos turimos atsargos
Min.: 20
Daugkart.: 20

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 132 MHz 174 MHz Radio, VHF Whip Straight with Base 3 dBi 50 Ohms 2 200 W - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 153 MHz Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles 1397 mm IP67
Fairview Microwave Antenos Fixed Antenna Operates From 902 MHz to 928 MHz With a Nominal 5 dBi Gain N Female Input Connector 2Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Omnidirectional Antenna 902 MHz 928 MHz 5 dBi 2 1 Band N Bag
Fairview Microwave Antenos Dome Low PIM Multi Band Antenna Operates From 800 MHz to 3 GHz With a Typical 7.5 dBi Gain N Female Input Connector Rated
1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Multi Band Antenna 800 MHz 3 GHz Dome 7.5 dBi 2 100 W Multi Band N Bag
Fairview Microwave Antenos Dome Multi Band Antenna Operates From 800 MHz to 3 GHz With a Nominal 3 dBi Gain N Female Input Connector
2Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Multi Band Antenna 800 MHz 3 GHz Dome 3 dBi 2 100 W Multi Band N Bag
Fairview Microwave Antenos Rubber Duck Antenna Operates from 2.4 GHz to 2.5 GHz with a 2.2 dBi Minimum Gain Reverse Polarity SMA Male Input Connector Rated 2Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Portable 2.4 GHz 2.5 GHz 2.2 dBi 2 30 W 1 Band SMA Bag
Fairview Microwave Antenos Rubber Duck Portable Dual Band Antenna Operates From 2.4 to 5.825 GHz With a Nominal 2 dBi Gain Reverse Polarity SMA Male Input Connector 2Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Dual Band Antenna 2.4 GHz 5.825 GHz 2 dBi 2 Dual Band SMA Bag
Fairview Microwave Antenos Rubber Duck Portable Dual Band Antenna Operates From 2.4 GHz to 5.825 GHz With a Nominal 2 dBi Gain SMA Male Input Connector 2Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Dual Band Antenna 2.4 GHz 5.825 GHz 2 dBi 2 Dual Band SMA Bag
Fairview Microwave Antenos Rubber Duck Portable Dual Band Antenna Operates From 2.4 GHz to 5.825 GHz With a Nominal 2 dBi Gain SMA Male Input Connector 3Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Dual Band Antenna 2.4 GHz 5.825 GHz 2 dBi 2 Dual Band SMA Bag
Fairview Microwave Antenos Rubber Duck Portable Dual Band Antenna Operates From 2.4 GHz to 5.8 GHz With a Nominal 2.5 dBi Gain SMA Male Input Connector 1Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Dual Band Antenna 2.4 GHz 5.8 GHz 2.5 dBi 2 Dual Band SMA Bag
Fairview Microwave Antenos Antenna Operates From 1.7 GHz to 2.5 GHz With a Typical 2 dBi Gain N Male Input Connector Rated 2Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Portable 1.7 GHz 2.5 GHz 2 dBi 2 50 W 1 Band N Bag