Passive Antenna Antennas

Results: 1 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
RF Solutions ANT-2WHIP9-SMARP
RF Solutions Antennas +9dBi WHIP ANTENNA 380mm LONG HINGED SMA MALE REV POLARITY 324In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.483 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 9 dBi 50 Ohms 2 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications, Boost Router System Range, Range Extension 375 mm
Quectel Antennas Embedded, 1173, 1575, GNSS L1&L5 (passive), LDS, -, -, SMD, 30 5 5 5 207In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.173 GHz 1.575 GHz BEIDOU, Galileo, GPS Chip Ceramic 2 dBi 50 Ohms 2.5 - 45 C + 80 C 2 Band PCB Mount SMD/SMT 1.173 GHz, 1.575 GHz Cellular Radio, Wireless Applications 30 mm 5 mm 5 mm


TE Connectivity Antennas OMNI,DBAND,FIXED,NF 698-4200MHz,1.5dBi 350In Stock
80Expected 8/21/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 4.2 GHz 4G/5G, Cellular (NBIoT, LTE), CBRS WiMAX ISM Collinear Radome 1.5 dBi, 3.5 dBi, 5 dBi 50 Ohms 2.5:1, 2.0:1, 2.5:1 20 W - 40 C + 70 C 6 Band Bracket Mount Connector N Female 829 MHz, 1.85 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz, 3.75 GHz Wideband Operation 248 mm
Maxtena Antennas High Performance Passive GPS Antenna 231In Stock
300On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz GPS Helical Stubby - 0.5 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Panel Mount Connector SMA 1.575 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Seismic Recording Instruments, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 38 mm IP67
Maxtena Antennas High Performance Iridium/GPS/GLONASS Passive Antenna 257In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.575 GHz 1.626 GHz GLONASS, GPS, Iridium Helical Stubby 2.8 dBic, - 3 dBic, 0 dBic 50 Ohms 1.5 - 40 C + 85 C 3 Band Panel Mount Connector SMA 1.575 GHz, 1.602 GHz, 1.621 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 48 mm IP67
Maxtena Antennas Iridium Certified Passive Antenna 320In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.616 GHz 1.626 GHz Iridium Helical Stubby 2.8 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Panel Mount Connector SMA 1.621 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, PDAs, Laptops, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Iridium 48.8 mm IP67
HUBER+SUHNER Antennas SENCITY Spot-L SISO WiFi MIMO Antenna 684In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.87 GHz 802.11 a/h, WiFi, WLAN Module Square 22 dBi, 23 dBi 50 Ohms 1.9, 1.7 6 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 5.025 GHz, 5.5125 GHz WiFi 305 mm 305 mm 15 mm IP67 Spot-L
HUBER+SUHNER Antennas SENCITY Rail Antenna 49In Stock
50Expected 9/2/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 694 MHz 6.425 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) WiFi Module Sharkfin 5 dBi, 5 dBi, 6 dBi, 6 dBi, 8.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 1.5, 2.2, 1.5, 1.5, 1.7, 1.5 100 W - 45 C + 85 C 7 Band Screw Connector N Female 742 MHz, 1.35 GHz, 1.61 GHz, 2.205 GHz, 3 GHz, 4.1 GHz, 5.6625 GHz Rail, Railway Rooftop 256 mm 100 mm 90 mm IP68 Rail
TE Connectivity Antennas Dir,Mini,Fixed,NF 587In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.483 GHz Bluetooth 802.11 b/g, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 Periodic Directional 12 dBi 50 Ohms 1.5:1 100 W - 40 C + 70 C 1 Band Bracket Mount Connector N Female 2.441 GHz Wireless LAN Applications, Client Antennas 102 mm 102 mm 102 mm MD
TE Connectivity Antennas Panel,RHCP,fixed,RNF 238In Stock
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 865 MHz 870 MHz RFID Module Square 5 dBi 50 Ohms 1.5:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 867 MHz Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt 132.1 mm 132.1 mm 17.8 mm IP67 S8655P
TE Connectivity Antennas OMNI,Ph,2400-2500MHZ 448In Stock
880On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dB 50 Ohms 2.1 100 W 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz Wireless Applications 2.75 in Phantom
TE Connectivity Antennas YAGI,SS,3,430-450MHz , 134In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 450 MHz UHF Yagi 3 Element 9.1 dBi 50 Ohms 2:1 300 W 1 Band Bracket Mount Connector N Female 440 MHz Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities 51.4 cm 34.6 cm YS
Taoglas Antennas GPS/GLONASS/Galileo/BeiDou Passive Antenna SMA Male 76In Stock
115On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.561 GHz 1.603 GHz Straight Straight 1.19 dB, 2.29 dB, 1.4 dB 1575.42 MHz, 1602 MHz, 1575.24 MHz, 1575.42 MHz, 1542 MHz, 1575.42 MHz, 50 Ohms 2:1 - 40 C + 85 C 8 Band Connector Connector SMA Male Transportation, Navigation 60 mm IP67 Bulk
Maxtena Antennas GPS/GLONASS/IRIDIUM PASSIVE ANTENNA 8In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz 1.621 GHz GLONASS, GPS, Iridium Helical Straight - 1.7 dBi, 2 dBi, - 3.8 dBi 50 Ohms 1.5 - 30 C + 60 C 3 Band Panel Mount Connector SMA Male 1.575 GHz, 1.602 GHz, 1.621 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 134.9 mm IP67 Bulk
Molex Antennas 2.4-5GHz WF ANT EDGE-FED CABLE 100MM 13 221In Stock
8 000Expected 11/17/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 2 dBi, 3.3 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 35 mm 11 mm 0.1 mm 100 mm Coax 204281
TE Connectivity Antennas OMNI,DB,Ph,698/1710 MHz 754In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth 3G/4G, Cellular (NBIoT, LTE), GSM WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Straight 3.5 dBi, 5.5 dBi, 4.6 dBi 50 Ohms 2.5:1, 2.0:1, 2.0:1, 2.5:1, 2.0:1 100 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector N Female 752 MHz, 883 MHz, 1.91 GHz, 2.14 GHz, 2.5 GHz Cellular 3.65 cm IP67 TRA6927M3
Taoglas Antennas GNSS Dual Feed Stacked Patch Antenna L1:1575MHz L2:1227MHz L5:1176.45MHz - 50*50*12mm 1 269In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.17645 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS Patch Stacked 0.9, 0.92, 2.96, 4.32, 4.44 50 Ohms 1.5:1, 1.5:1, 1.5:1, 1.5:1, 1.5:1 - 40 C + 85 C 5 Band Adhesive Mount Pin 1.2276 GHz, 1.561 GHz, 1.57542 GHz Autonomous Vehicles, Precision Agriculture, Robotics, Telematics 50 mm 50 mm 12 mm Tray
Taoglas Antennas GSA.8835 Phoenix External 5G/4G Antenna Fully IP67 Waterproof 1 671In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA 802.11, WiFi, WLAN Module I-Bar 1.1 dBi, 1.7 dBi, 1.2 dBi, 3.5 dBi, 2.9 dBi, 2.1 dBi, 2 dBi, - 1 dBi 50 Ohms 1 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz Transportation, Agriculture, Autonomous VehiclesRobotics 105 mm 30 mm 7.9 mm IP67 RG174 Bulk
Taoglas Antennas SWLP.2450.12.4.B.02 2.4GHz SMD 12*12*4mm Patch Antenna 10 070In Stock
Min.: 1
Mult.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch 2 dBi 100 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Industrial Applications, Wireless Applications 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel
Quectel Antennas External Antenna, Whip, Magnetic mount, F60 234mm, Dipole, 5G*1,1500mm, 1.5DS, SMA Male, RoHS2.0 Compliant 96In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Straight with Base 3.5 dBi 50 Ohms 3 - 20 C + 70 C 2 Band Magnetic Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 234 mm 1.5 M 1.5DS Bulk
Teltonika Antennas LTE ANTENNA 396In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 699 MHz 2.69 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip 1 dBi 50 Ohms 3 1 Band Magnetic Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 868 MHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 82.8 mm 3 M RG174
Antenova Antennas 2.4-2.5GHz 802.11a/b/g/n 3 447In Stock
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.2 dBi 50 Ohms 1.8:1 - 40 C + 140 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 12.8 mm 3.9 mm 1.1 mm Rufa Reel, Cut Tape, MouseReel
Antenova Antennas GNSS 1164-1249MHz 1559-1609MHz 1 407In Stock
Min.: 1
Mult.: 1
: 1 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.164 GHz 1.609 GHz GLONASS, GPS Chip Ceramic 2 Band PCB Mount SMD/SMT 1.2065 GHz, 1.5805 GHz Trackers, Portable Devices, Drones, Network Devices, Weareables 16 mm 8 mm 1.7 mm RAPTOR Reel, Cut Tape, MouseReel
Antenova Antennas 868-915MHz ISM M2M 2 095In Stock
Min.: 1
Mult.: 1
: 2 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 863 MHz 928 MHz ISM Chip Ceramic - 1.6 dBi 50 Ohms 2.4:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz ISM Applications, Remote Monitoring, Smart Meters, Network Devices, Manufacturing Automation, Agriculture, Environment, Consumer Tracking 35 mm 8 mm 0.9 mm Velox Reel, Cut Tape
Antenova Antennas LTE 700-LTE 2400MHz Max RL -6dB 6 443In Stock
Min.: 1
Mult.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA Chip Ceramic - 1.5 dBi, - 1.5 dBi, - 1.5 dBi, - 2 dBi, - 2 dBi 50 Ohms 3.2:1, 2.8:1, 3.1:1, 1.7:1, 3.4:1 - 40 C + 140 C 5 Band PCB Mount SMD/SMT 748 MHz, 892 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz 4G MiFi Routers, Femto, Pico Base Stations, Portable Devices, Remote Monitoring, Network Devices, Weareable Devices 35 mm 8.5 mm 3.3 mm LUCIDA Reel, Cut Tape, MouseReel