10 PPM Dažnio Valdymas ir Laiko Nustatymo Prietaisai

Dažnio valdymo tipai & Laiko matavimo prietaisai

Pakeisti kategorijos rodinį
Rezultatai: 5 572
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Dažnis Dažnio stabilumas tolerancija Terminacijos Stilius Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
TXC Corporation Kristalai 1.2x1.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-30 to 85C), 8pF 3 747Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 1.2 mm x 1.05 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 19.6608MHZ 8PF SMD 870Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 19.6 MHz 10 PPM / C 10 PPM SMD/SMT - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 24.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 5 132Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 27MHz 10ppm 10pF -20C +70C 1 721Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 27 MHz 10 PPM 10 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 9pF 10ppm -20C +70C 1 608Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 38.4MHz 10ppm 8pF -30C +85C 2 597Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 38.4 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 38.4,STABILITY 15ppm,TOLERANCE 10ppm,CL 8pF,AGING 2 ppm ,-30 +85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 5 752Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 38.4 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
Epson Timing Kristalai FA-128 32.0000MF10Z-AJX: MINI XTL MHZ +/-10PPM +/-10PPM-20 75C 8.0PF ANY TR 1 310Prieinamumas
Min.: 1
Daugkart.: 1
: 100

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape
CTS Electronic Components Kristalai 25MHz 18pF 10ppm -40C +85C 1 027Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 25 MHz 20 PPM 10 PPM SMD/SMT 6 mm x 3.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai ESR 70,FREQ 16,STABILITY 10ppm,TOLERANCE 10ppm,CL 9pF,AGING 2 ppm ,-20 C 70 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 3 681Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 16 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 18.432 MHz 10 pF ECX-53B +/-10/10 ppm -20 +70C 5032 4 Pads RoHS 2 605Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 18.432 MHz 10 PPM 10 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz,CL 8,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR 80O 5 548Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 32.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 5 997Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 48MHZ 10pF 10ppm 10ppm -20 C 70 C 3 457Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 48 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 20 C + 70 C Reel, Cut Tape, MouseReel
Epson Timing Kristalai 26MHz 10PPM -20C +75C 12.0pF 1 251Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Crystals 26 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 75 C Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 10ppm 10pF -20C +70C 3 065Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 32,STABILITY 10ppm,TOLERANCE 10ppm,CL 12pF,AGING 2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4 041Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 25.000 MHz 18pF ECX-2236B 10/10 ppm -30 +85 C 1 ppm Aging 2520 4-SMD RoHS 3 045Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 38.400 MHz 10 pF ECS-33B 10/10 ppm -30 +85 C 1 ppm Aging 3225 4-SMD RoHS 4 052Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 38.4 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 10.000MHZ 8pF 10ppm -20C +70C 1 591Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 10 MHz 10 PPM 10 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 26.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 50 5 184Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 26 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 32.000MHZ 8pF 10ppm -20C +70C 1 880Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 27.120 MHz 10 pF ECS-33B 10/10 ppm -20 +70 C 1 ppm Aging 3225 4-SMD RoHS 2 819Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 27.12 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz,CL 8,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR O50 6 377Prieinamumas
3 000Tikėtina 2026-08-26
Min.: 1
Daugkart.: 1
: 3 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 40MHz 10ppm 10pF -20C +70C 3 974Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel