NTC Termistoriai - NTC

Rezultatai: 5 080
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija B Parametras Atsparumas Vardinė dalia tolerancija Montavimo stilius Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Skersmuo Ilgis Plotis Aukštis Kvalifikacija Pakavimas
Vishay / BC Components NTC Thermistors NTC 33Kohms 1% 4 199Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCS0805E3..T 3930 K 330 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC radial lead (axial U-bend), 3x1.8, 100k/3%, 3850K 517Prieinamumas
Min.: 1
Daugkart.: 1

NTCD 3850 K 100 kOhms 10 mW 3 % PCB Mount Radial - 40 C + 250 C 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC Thermistors 1k 3930 3% 2 110Prieinamumas
Min.: 1
Daugkart.: 1

NTC, Leaded NTC, lead spacing 3930 K 1 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
TDK NTC Thermistors 891/ 20 K/J8 NTC Thermistor 1 943Prieinamumas
Min.: 1
Daugkart.: 1

NTC, Leaded NTC element, S891 4300 K 20 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
Littelfuse NTC Thermistors THERMISTOR, US SENSO R 1 616Prieinamumas
Min.: 1
Daugkart.: 1

GS 3218 K 500 Ohms 10 % PCB Mount Radial - 55 C + 300 C 0.06 in 1.135 in 0.06 in 0.135 in
Littelfuse NTC Thermistors THERMISTOR, US SENSOR 498Prieinamumas
Min.: 1
Daugkart.: 1
LC 3892 K 30 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.095 in 1.5 in 0.095 in
Littelfuse NTC Thermistors UL-RATED NTC THERM 50K OHM 10% DO35 500Prieinamumas
Min.: 1
Daugkart.: 1
USUG1000 3892 K 50 kOhms 20 mW 10 % PCB Mount Axial - 40 C + 150 C DO-35-2 0.075 in 0.16 in Bulk
KYOCERA AVX NTC Thermistors NTC 1206 150 Ohm 5% 1 203Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

NC20 3910 K 150 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors NTC 330ohms Radial 1 814Prieinamumas
Min.: 1
Daugkart.: 1

2381-64 330 Ohms 5 % PCB Mount Radial - 40 C + 125 C
Honeywell NTC Thermistors 1KOhm 20%,LRG BEAD Thermistor NTC 37Prieinamumas
Min.: 1
Daugkart.: 1

112 3518 K 1 kOhms 400 uW 20 % PCB Mount Radial - 60 C + 300 C Bead 1.14 mm 9.6 mm 1.14 mm 1.14 mm
Semitec NTC Thermistors 22ohms 1amps Clinch lead 504Prieinamumas
Min.: 1
Daugkart.: 1

D2 22 Ohms 15 % PCB Mount Radial - 40 C + 160 C 9 mm 13 mm 9 mm 11 mm Bulk
Semitec NTC Thermistors 3ohms 4amps Clinch Short Lead 36Prieinamumas
400Tikėtina 2026-10-16
Min.: 1
Daugkart.: 1

D2 3 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC Thermistors 4.7ohms 5amps Straight Lead 200Prieinamumas
Min.: 1
Daugkart.: 1

D2 2900 K 4.7 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 8 mm Bulk
Semitec NTC Thermistors 4.7ohms 6amps Clinch lead 59Prieinamumas
Min.: 1
Daugkart.: 1

D2 2900 K 4.7 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 4ohms 5amps Clinch lead 424Prieinamumas
Min.: 1
Daugkart.: 1

D2 2900 K 4 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm 17 mm 9 mm Bulk
Semitec NTC Thermistors 5ohms 5amps Straight Lead 191Prieinamumas
Min.: 1
Daugkart.: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC Thermistors 3.485kohm 3% 375Prieinamumas
Min.: 1
Daugkart.: 1

NT 3450 K 3.485 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC Thermistors 8ohms 4amps Straight Lead 8Prieinamumas
Min.: 1
Daugkart.: 1

D2 3000 K 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA 11mils ADJ LEAD W/STUBEND GLASS COAT 65Prieinamumas
Min.: 5
Daugkart.: 5

BR 1.5 kOhms 65 uW 20 % Off-Board Wire Lead - 80 C + 200 C 0.28 mm 7.9 mm 0.41 mm Tube
Littelfuse NTC Thermistors NTC THERMISTOR 20K OHM 2% LUG 33Prieinamumas
Min.: 1
Daugkart.: 1

USUR 3892 K 20 kOhms 20 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 0.28 in 6 in 0.28 in 0.615 in Bulk
Littelfuse NTC Thermistors 5K OHM 2% LUG 3Prieinamumas
Min.: 1
Daugkart.: 1

USUR 3892 K 5 kOhms 20 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 0.28 in 6 in 0.28 in 0.615 in Bulk
Vishay / BC Components NTC Thermistors NTC 68Kohms 5% 1 263Prieinamumas
Min.: 1
Daugkart.: 1

2381-64 4190 K 68 kOhms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 3.3 mm 24 mm 3.3 mm 6 mm
Littelfuse NTC Thermistors NTC THERMISTOR 3K OHM 0.5C BEAD 155Prieinamumas
Min.: 1
Daugkart.: 1

PW 3892 K 3 kOhms 0.5 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Murata Electronics NTC Thermistors 47K OHM 5% 2 988Prieinamumas
4 000Tikėtina 2026-10-02
Min.: 1
Daugkart.: 1
: 4 000

NCU 4050 K 47 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Semitec NTC Thermistors 15ohms 3amps Straight Lead 290Prieinamumas
Min.: 1
Daugkart.: 1

D2 3050 K 15 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk