Chip Antenos

Rezultatai: 351
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kvalifikacija Serija Pakavimas
Antenova Antenos 2.4-2.5GHz RL <-10dB Avg. Eff. 70% 50 Oh 8 844Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic - 1.5 dBi 50 Ohms 1.6:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareable Devices, Medical Devices, Headsets, PNDs, Dongles, Sensors 1 mm 0.5 mm 0.5 mm Weii Reel, Cut Tape, MouseReel
Molex Antenos 2.4/5GHz SMTOnGround MID Chip Antenna 3 017Prieinamumas
Min.: 1
Daugkart.: 1
: 1 650

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Chip Chip 3 dB, 4.2 dB 50 Ohms 2 W - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 5 mm 3.07 mm 146175 Reel, Cut Tape, MouseReel


Molex Antenos Full LTE Antenna 2 857Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 1.1 dBi, 4.5 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band PCB Mount SMD/SMT 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz 40 mm 5 mm 5 mm 146200 Reel, Cut Tape, MouseReel


Molex Antenos Cellular LTE Ceramic SMT 698MHz-2.7GHz 3 289Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 3.7 dBi 50 Ohms 1 Band PCB Mount SMD/SMT 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz 40 mm 5 mm 5 mm 146200 Reel, Cut Tape, MouseReel
Molex Antenos 698MHz-2.7GHz Cellul Ceramic Low Prof SMT 4 979Prieinamumas
Min.: 1
Daugkart.: 1
: 600

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 1.3 dBi, 4.4 dBi 50 Ohms 2 Band PCB Mount SMD/SMT 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz 38 mm 8 mm 3 mm 206760 Reel, Cut Tape
Molex Antenos 2.4G SMD ANTENNA ON GROUND 50 OHMS 12 875Prieinamumas
Min.: 1
Daugkart.: 1
: 1 800

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Chip Ceramic 3.3 dBi 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz 3 mm 3 mm 4 mm 47948 Reel, Cut Tape, MouseReel
KYOCERA AVX Antenos ISM 868 or 915 MHz C eramic 6 002Prieinamumas
12 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 863 MHz 928 MHz ISM Chip Ceramic 2.56 dBi 50 Ohms 2.6:1 500 mW 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 6 mm 2 mm 1.08 mm M620720 Reel, Cut Tape, MouseReel
KYOCERA AVX Antenos GNSS L1/L2/L5/L6 or GNSS(GPS/Glonass/Bei 1 682Prieinamumas
2 000Tikėtina 2026-08-10
Min.: 1
Daugkart.: 1
: 1 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 1.76 dBi, 1.92 dBi, 1.92 dBi, 1.71 dBi, 50 Ohms 2.0:1 500 mW 3 Band PCB Mount SMD/SMT 1.176 GHz, 1.2276 GHz, 1.561 GHz, 1.575 GHz, 1.57542 GHz, 1.606 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.33 mm M830120 Reel, Cut Tape, MouseReel
KYOCERA AVX Antenos Dual Band WiFi Ceram ic 3 006Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.8 GHz Bluetooth 802.11 a/b/g/n/c, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.1 dBi, 3.2 dBi 50 Ohms 2.6:1, 3:1 500 mW 2 Band PCB Mount SMD/SMT 2.4 GHz, 5 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.3 mm M830520 Reel, Cut Tape, MouseReel
Wurth Elektronik Antenos WE-MCA Multilyr Chip 423-443MHz 50Ohm 991Prieinamumas
Min.: 1
Daugkart.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 423 MHz 443 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Chip Multilayer - 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 MHz 22.5 mm 5.5 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antenos WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1 217Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.3 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 7.6 mm 3.5 mm 1.1 mm WE-MCA Reel, Cut Tape, MouseReel
Taoglas Antenos PA.11 2.4GHz Dielectric PIFA Antenna 1 002Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.484 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount 2.45 GHz Wireless Application 10 mm 4 mm 3 mm Reel, Cut Tape
Taoglas Antenos Warrior PA.710.A Wideband 4G/3G/2G SMD PIFA Antenna 910Prieinamumas
1 350Tikėtina 2026-09-15
Min.: 1
Daugkart.: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic 1 dBi, 3.2 dBi, 3.5 dBi, 3.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.6 GHz Cellular Application 40 mm 5 mm 6 mm Warrior Reel, Cut Tape, MouseReel
Taoglas Antenos PA.760.A WarriorX Wideband (600-6000MHz) 5G/4G SMD Ceramic Antenna 1 101Prieinamumas
Min.: 1
Daugkart.: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 617 MHz 5.925 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS 802.11, WiFi, WLAN Chip Ceramic - 0.7 dBi, 0.5 dBi, 1 dBi, - 0.5 dBi, 3.4 dBi, 2.9 dBi, 4.3 dBi, 3 dBi 50 Ohms - 40 C + 85 C 8 Band PCB Mount 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz, 3.5 GHz, 5.2 GHz, 5.8 GHz Autonomous Vehicles, Industrial IoT, Robotics, Transportation 40 mm 5 mm 5 mm GuardianX Reel, Cut Tape, MouseReel
Taoglas Antenos PCS.26.A Havok Low Profile LTE/Cellular SMD Dielectric Antenna including 600MHz 618Prieinamumas
Min.: 1
Daugkart.: 1
: 800

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 617 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip 3.67 dBi, 2.54 dBi, 3.53 dBi, 3.75 dBi, 4.58 dBi, 3.99 dBi, 4.26 dBi, 3.86 dBi 50 Ohms 5 W - 40 C + 85 C 8 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.6 GHz IoT Sensors, IoT Devices, Connected Health, Wearables 54.6 mm 13 mm 3 mm PCS Reel, Cut Tape, MouseReel
Taoglas Antenos PCS.68.A Wideband 5G/4G PCB SMD Antenna 994Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Chip - 1 dBi, - 2 dBi, 3.8 dBi, 2 dBi, 4 dBi, 4.5 dBi, 4 dBi 50 Ohms 3.5:1 - 40 C + 85 C 7 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Autonomous Vehicles, Smart Metering, Connected Health, Weareables, Payment Terminals 42 mm 10 mm 1.5 mm Reel, Cut Tape, MouseReel
Taoglas Antenos 10*4*1.5mm SDWA.01 2.4/5.8GHz SMD Mount Antenna 1 378Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz WiFi Chip Ceramic 4.3 dBi, 4.4 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT WiFi 10 mm 4 mm 1.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Antenos PLEASE SEE SUGGESTED ALTERNATE TSA6NA4L2G45NS0S1T 551Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Multiprotocol Antennas PCB Antennas Monopole 3.1 GHz 8 GHz 802.11, WLAN, WiMAX Chip Multilayer 2.6 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.55 GHz Wireless Applications 8 mm 6 mm 1 mm AH Reel, Cut Tape, MouseReel
Pulse Electronics W3326
Pulse Electronics Antenos Ant,Embed PCB,791-2170MHz 484Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 791 MHz 2.17 GHz Cellular (NBIoT, LTE), Cat-M1 Chip Rectangular 0.6 dBi, 2.3 dBi 169 MHz, 460 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 875.5 MHz, 1.94 GHz Connected Devices, High and Low Bands, Sensors 20 mm 7 mm 1.5 mm Reel, Cut Tape
Antenova Antenos 2.4GHz 802.11a/b/g/n 646Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz WiFi Chip 1 Band PCB Mount SMD/SMT 4 mm 3 mm 1.1 mm Fusca Reel, Cut Tape, MouseReel
Antenova Antenos 2.4GHz BT/BLE Wi-Fi Zigbee 1 132Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 20.5 mm 2.6 mm 3.3 mm Mica Reel, Cut Tape, MouseReel
Antenova Antenos 863-870 & 902-928MHz Left Antenna 92Prieinamumas
4 000Tikėtina 2026-09-25
Min.: 1
Daugkart.: 1
: 1 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 863 MHz 928 MHz LoRa, SigFox, Weightless-P ISM Chip Ceramic 0.2 dB, 0.4 dB 50 Ohms 3.1:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz ISM Applications, Remote Monitoring, Smart Meters, Network Devices, Manufacturing Automation, Agriculture, Environment, Consumer Tracking 12 mm 11 mm 1.6 mm Grandis Reel, Cut Tape
Antenova Antenos 863-870 & 902-928MHz Right Antenna 102Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 863 MHz 928 MHz LoRa, SigFox, Weightless-P ISM Chip Ceramic 0.2 dB, 0.4 dB 50 Ohms 3.1:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz ISM Applications, Remote Monitoring, Smart Meters, Network Devices, Manufacturing Automation, Agriculture, Environment, Consumer Tracking 12 mm 11 mm 1.6 mm Grandis Reel, Cut Tape, MouseReel
Antenova Antenos 2.4-2.5, 4.9-5.9GHz Avg. Eff. >75% 556Prieinamumas
1 000Tikėtina 2026-08-27
Min.: 1
Daugkart.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.9 GHz 802.11 a/b/g/j/n/ac, WiFi ISM Chip Ceramic - 0.5 dBi, - 2.5 dBi 50 Ohms 1.5:1, 2.7:1 - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems 11.3 mm 5 mm 0.8 mm Mutica Reel, Cut Tape, MouseReel
Antenova Antenos NB-IoT/LP-WAN Right Antenna 279Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 791 MHz 960 MHz Cellular (NBIoT, LTE) LoRa, SigFox, Weightless-P IoT Chip Ceramic - 1.5 dBi, - 1.5 dBi 50 Ohms 2.1:1, 2.6:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 826.5 MHz, 892 MHz Remote Monitoring, Smart Meters, Network Devices, Smart Buildings, Smart City, Manufacturer Automation, Agriculture, Environment, Consumer Tracking 20 mm 11 mm 1.6 mm Latona Reel, Cut Tape, MouseReel