5.925 GHz Antennas

Results: 272
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna Dipole Blade 5G/LTE Swivel SMA
1 166On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5.925 GHz Blade 1.1 dBi 50 Ohms 30 W - 30 C + 85 C Dipole 10 Band SMA 181.1 mm 22 mm 12.8 mm 5GW Bulk
Taoglas Antennas TG.59.0113 1.4-6GHz High-Band 5G Terminal Mount Monopole Antenna
570On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 1.4 GHz 5.925 GHz 3G/4G/5G Whip Blade Tilt / Swivel 5.42 dBi 50 Ohms 2 W - 40 C + 80 C 6 Band Panel Mount Connector SMA Male Gateways, Routers, WAP, Telematics, POS Terminals 71.5 mm 18 mm Bulk
2J Antennas Antennas DEBA WIFI/BT 2.4/5.0 SMA RP RA
5Expected 10/7/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 5.925 GHz Bluetooth WiFi ISM, Zigbee Whip 1.5 dBi, 1 dBi 50 Ohms 2.5:1, 2.9:1 25 W - 40 C + 85 C Monopole 2 Band Connector Mount Connector RP-SMA Male Right Angle 2.4 GHz, 5 GHz 41.3 mm DEBA Bulk
2J Antennas Antennas STELLAR 4in1 5GNR/4G/3G/2G MIMO ARRAY ADHESIVE M
6Expected 9/21/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G 3.1 dBi, 3.2 dBi, 3.3 dBi, 4.1 dBi, 4.5 dBi, 2 dBi, 0.9 dBi, 2.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz D302 STELLAR Bulk
2J Antennas Antennas 2in1 2.4-5.0GHz MIMO ADHESIVE M
1Expected 10/7/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 2.41 GHz 5.925 GHz Bluetooth WiFi 5.3 dBi 50 Ohms 1.4:1, 1.5:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector RP SMA Male WiFi, Bluetooth, ZigBee, ISM 80 mm 76 mm 16 mm D302 FALCON

2J Antennas Antennas PHOENIX 4IN1 5GNR/4GLTE/3G/2G MI
12Expected 8/13/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.4 dBi, 0.9 dBi, 1.2 dBi, 1.6 dBi, 1.7 dBi, 2.7 dBi, 2.9 dBi, 3.1 dBi, 3.2 dBi 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.7:1, 1.8:1, 1.9:1, 2:1 25 W - 40 C + 85 C 4 Band Screw SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 80 mm 74 mm 25.6 mm IP67, IP69 D302, D100 PHOENIX Bulk

2J Antennas Antennas MACHETE 5GNR/UHF/4GLTE/3G/2G ULT
44Expected 9/16/2026
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz Swivel - 1.1 dB, - 1.3 dB, - 1.7 dB, - 1.8 dB 50 Ohms 1.8:1; 1.9:1; 1.9:1; 2.1:1 25 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 171 mm 38 mm 13.8 mm MACHETE Bulk

2J Antennas Antennas CUTLASS 5GNR/4GLTE/3G/2G UWB SLI
49Expected 8/12/2026
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz Swivel - 4.3 dB, - 2.3 dB, - 3.9 dB, - 3.4 dB 50 Ohms 2.4:1; 2.2:1; 3.1:1; 1.6:1 25 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 170 mm 18 mm 10 mm Bulk

Maxtena Antennas Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 4 dBi 50 Ohms 2.4:1 35 W - 40 C + 85 C 4 Band Bracket Mount Connector SMA Male IP67 LL195 Bulk
Maxtena Antennas External Cellular/LTE, ISM and GNSS Antenna Screw Mount Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 5.925 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Square 2.7 dBi, 3.2 dBi, 3.4 dBi, 5.1 dBi, 5.3 dBi 50 Ohms 1.3:1, 1.4:1, 1.6:1, 1.8:1, 2.7:1 25 W - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications 80 mm 74 mm 25.6 mm IP67, IP69 2 M D302 x 2, 2 M D100 Bulk

Maxtena Antennas Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 3.8 dB 50 Ohms 2.5:1 35 W - 40 C + 85 C 4 Band Screw Connector SMA Male IP67 LL195 Bulk
IoT Antennas Antennas RF Antenna External Wide Band IoT 617 MHz - 5925 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Stick 617 MHz 5.925 GHz 2.8 dBi 50 Ohms 1 W - 40 C + 80 C 5 Band Magnetic Mount Connector SMA Male RG-174 Bulk
Pulse Electronics Antennas Radome Omni 5dBi 4900-6000 MHz N Fem Non-Stocked Lead-Time 8 Weeks
Min.: 25
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 5.725 GHz 5.925 GHz Fiberglass 9 dBi, 10 dBi 50 Ohms 2:1 20 W - 30 C + 60 C 1 Band Bracket Mount Connector N Male 5 GHz ISM Band, DSRC, WiFi 418.2 mm IP67 RO Bulk
Pulse Electronics Antennas GPS/Dualband Wifi 2.4/5GHz Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 1.5 dBi, 3.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Mobile Navigation Device 10 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4-2.5 / 5.15-5.925 GHz Stick Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 10

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5.925 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Bulk
2J Antennas Antennas BAYONET 5GNR/4GLTE/3G/2G WIDEBAND WALL M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G Whip 3.9 dBi, 4 dBi, 3.9 dBi, 3.9 dBi 50 Ohms 1.7:1, 1.8:1, 1.9:1, 2.4:1 35 W - 40 C + 85 C 4 Band Wall Mount SMA Male 788.5 MHz, 2.059 GHz, 4.15 GHz, 5.537 GHz IP67 LL195 BAYONET Bulk
2J Antennas Antennas BAYONET 5GNR/4GLTE/3G/2G WIDEBAND WALL M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G Whip 3.9 dBi, 4 dBi, 3.8 dBi, 1.9 dBi 50 Ohms 1.6:1, 1.7:1, 1.9:1, 2.1:1 35 W - 40 C + 85 C 4 Band Wall Mount SMA Male 788.5 MHz, 2.059 GHz, 4.15 GHz, 5.537 GHz LL195 BAYONET Bulk
2J Antennas Antennas CONDOR 3in1 4G/3G/2G WIFI GNSS/BEI ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G, 3G, 4G BeiDou, QZSS, Galileo, GLONASS, GPS 2.4 dBi, 28 dBi, 28 dBi, 28 dBi, 3.9 dBi, 2.4 dBi, 1.9 dBi, 2.5 dBi 50 Ohms 1.3:1, 1.4:1, 1.7:1, 1.9:1, 2.0:1 25 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.604 GHz, 1.94 GHz, 2.45 GHz, 2.6 GHz, 5.422 GHz IP67, IP69 LMR195, LMR100 CONDOR Bulk
2J Antennas Antennas CONDOR 5in1 4G/3G/2G MIMO WIFI GNSS/BEI ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G, 3G, 4G BeiDou, GLONASS, GPS WiFi 2 dBi, 28 dBi, 28 dBi, 28 dBi, 4 dBi, 3.7 dBi, 3.1 dBi, 3.6 dBi 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.5:1, 1.6:1, 2:1 25 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.604 GHz, 1.94 GHz, 2.45 GHz, 2.6 GHz, 5.422 GHz IP67, IP69 LMR195, LMR100 CONDOR Bulk
2J Antennas Antennas CONDOR 4in1 4G/3G/2G MIMO WIFI GNSS/BEI ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 2G, 3G, 4G BeiDou, QZSS, Galileo, GLONASS, GPS WiFi 2 dBi, 28 dBi, 28 dBi, 28 dBi, 4 dBi, 3.7 dBi, 3.1 dBi, 3.6 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 2:1, 2.1:1 25 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.604 GHz, 1.94 GHz, 2.45 GHz, 2.6 GHz, 5.422 GHz IP67, IP69 LMR195, LMR100 CONDOR Bulk
2J Antennas Antennas 2in1 4G LTE/3G/2G 2.4-5.0GHz/WiFi ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/ISM Antenna 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi 4.6 dBi, 4 dBi 50 Ohms 1.2:1, 1.4:1, 1.6:1, 1.8:1, 2.6:1 25 W - 40 C + 85 C 2 Band Adhesive Mount Connector RP SMA Male, SMA Male ZigBee, ISM 80 mm 76 mm 16 mm D302 FALCON
2J Antennas Antennas 3in1 4G LTE/3G/2G WIFI GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 5.2 dBi, 3.4 dBi, 50 Ohms 2.8:1, 2.4:1, 1.4:1, 1.6:1, 1.8:1, 25 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 2.4 GHz, 5 Ghz, 1575 GHz, 1602 MHz, Gateways, Routers 74 mm 14.7 mm LL100 FALCON
2J Antennas Antennas 3in1 4G LTE/3G/2G WIFI GNSS MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 5.7 dBi, 3.6 dBi, 50 Ohms 2.6:1, 2.5:1, 1.6:1, 1.7:1, 1.5:1, 1.4:1 25 W - 40 C + 85 C Magnetic Mount Connector RP SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 2.4 GHz, 5 Ghz, 1575 GHz, 1602 MHz, LL100 FALCON
2J Antennas Antennas 3in1 4G LTE/3G/2G WIFI GNSS ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 3.2 dBi, 4.2 dBi, 50 Ohms 2.2:1, 1.2:1, 2.2:1, 1.3:1, 1.4:1 25 W - 40 C + 85 C Adhesive Mount Connector RP SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 2.4 GHz, 5 Ghz, 1575 GHz, 1602 MHz, Gateways, Routers LL100 FALCON
2J Antennas Antennas 2in1 5G /4G LTE/3G/2G MIMO ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Outdoor Antennas MIMO Antenna 617 MHz 5.925 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT 4.2 dBi 50 Ohms 1.7:1, 2.1:1, 2.2:1, 2.3:1, 2.4:1, 2.8:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 80 mm 76 mm 16 mm D302 FALCON