5 nH RF Inductors - SMD

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Delevan RF Inductors - SMD 5.0 NH 5% Non-Stocked Lead-Time 29 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
No
5 nH 3 A 24 mOhms - 55 C + 125 C 3 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air 4426/R Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 5.0nH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 5 nH 10 % 1.4 A 23 mOhms - 40 C + 150 C 50 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 5 nH 10 % 1.4 A 23 mOhms - 40 C + 150 C 50 5.3 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open) Exceptionally High Q; 5nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 5 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open) Exceptionally High Q; 5nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 5 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open) Exceptionally High Q; 5nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 5 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open) Exceptionally High Q; 5nH; Tol: 5% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 5 nH 5 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open) Exceptionally High Q; 5nH; Tol: 5% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 5 nH 5 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open) Exceptionally High Q; 5nH; Tol: 5% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 5 nH 5 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 5 nH 10 % 1.4 A 23 mOhms - 40 C + 150 C 50 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel