100 PPM Dažnio Valdymas ir Laiko Nustatymo Prietaisai

Dažnio valdymo tipai & Laiko matavimo prietaisai

Pakeisti kategorijos rodinį
Rezultatai: 7 462
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Dažnis Dažnio stabilumas tolerancija Terminacijos Stilius Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
ECS Kristalai 25MHz 18pF EXT TEMP 515Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000
Ne
Crystals 25 MHz 100 PPM 30 PPM SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 14.318180MHz 20pF EX/TEMP CSM-7 984Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000
Ne
Crystals 14.31818 MHz 100 PPM 30 PPM SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz 20pF EXT TEMP 775Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000
Ne
Crystals 25 MHz 100 PPM 30 PPM SMD/SMT HC-49/US - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai OSC XO 4.000MHZ TTL PC PIN 4MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 574Prieinamumas
Min.: 1
Daugkart.: 1
Ne
Standard Oscillators 4 MHz 100 PPM Radial 0 C + 70 C Bulk
ECS Standard clock osciliatoriai OSC XO 1.000MHZ TTL PC PIN 1MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 514Prieinamumas
Min.: 1
Daugkart.: 1
Ne
Standard Oscillators 1 MHz 100 PPM Radial 0 C + 70 C Bulk
ECS Standard clock osciliatoriai OSC XO 19.6608MHZ TTL PC PIN 19.6608MHz - TTL 5V 100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 790Prieinamumas
Min.: 1
Daugkart.: 1
Ne
Standard Oscillators 19.6608 MHz 100 PPM Radial 0 C + 70 C Bulk
Citizen FineDevice Kristalai 11.0592 MHZ 100PPM 20PF HC49S SMD 960Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 11.0592 MHz 100 PPM 30 PPM SMD/SMT HC-49/US - 10 C + 60 C Reel, Cut Tape, MouseReel
ECS Kristalai 14.31818MHz -55 to +125C 882Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 14.31818 MHz 100 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Standard clock osciliatoriai Crystal Oscillator 16MHz +/-50ppm -40C - 125C CMOS 1.6V - 3.63V 697Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 16 MHz 100 PPM SMD/SMT 2820 (7050 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 125MHz 3.3V 5 X 7mm -55 to 125C 240Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 125 MHz 100 PPM SMD/SMT 7 mm x 5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel


Citizen FineDevice Standard clock osciliatoriai The factory is currently not accepting orders for this product. 1 177Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 1.8432 MHz 100 PPM SMD/SMT 7 mm x 5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel


Citizen FineDevice Standard clock osciliatoriai The factory is currently not accepting orders for this product. 2 807Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 24 MHz 100 PPM SMD/SMT 7 mm x 5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel


Citizen FineDevice Standard clock osciliatoriai The factory is currently not accepting orders for this product. 2 950Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 8 MHz 100 PPM SMD/SMT 7 mm x 5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 150MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 25Prieinamumas
Min.: 1
Daugkart.: 1

VCXO 150 MHz 100 PPM SMD/SMT SMD-6 - 20 C + 70 C Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 245.76MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 10Prieinamumas
Min.: 1
Daugkart.: 1

VCXO 245.76 MHz 100 PPM SMD/SMT SMD-6 - 20 C + 70 C Bulk
KYOCERA AVX Kristalai 16000kHz 8pF AEC-Q200 2 769Prieinamumas
6 000Tikėtina 2026-11-19
Min.: 1
Daugkart.: 1
: 3 000

Crystals 16 MHz 100 PPM 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Renesas Electronics Standard clock osciliatoriai 200 MHz, LVDS 1.8V, 100 ppm 816Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 200 MHz 100 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Standard clock osciliatoriai 300MHz, 1.8V 100 ppm, -40 +85 778Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 300 MHz 100 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape
IQD Kristalai 16MHz 25/100/18 FUND ESR=70Ohms 125C 919Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 16 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C Reel, Cut Tape
IQD Kristalai 24MHz 25/100/18 FUND ESR=40Ohms 125C 980Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 24 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C Reel, Cut Tape
IQD Standard clock osciliatoriai 48MHz 3.3V 100ppm -40C +85C 2 557Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 48 MHz 100 PPM SMD/SMT 7 mm x 5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
IQD Standard clock osciliatoriai 13.56MHz 5V 100ppm -40C +85C 1 595Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 13.56 MHz 100 PPM SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik Kristalai WE-XTAL 12.0MHz 100ppm 3.2 x 2.5mm 4 156Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 12 MHz 100 PPM 30 PPM SMD/SMT 3.4 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape
ABRACON Kristalai Xtal HC-49/US SMD 4.5mm Height 3.072MHz Tol 50ppm Stab 100ppm 0C - 70C 18pF 100 Ohms 903Prieinamumas
1 000Tikėtina 2026-08-11
Min.: 1
Daugkart.: 1
: 1 000

Crystals 3.072 MHz 100 PPM 50 PPM SMD/SMT HC-49/US 0 C + 70 C Reel, Cut Tape, MouseReel
ABRACON Standard clock osciliatoriai Crystal Oscillator 7050 4-SMD 16MHz 100ppm -20C - 70C CMOS 3.3V 1 795Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 16 MHz 100 PPM SMD/SMT 7 mm x 5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel