10 PPM Dažnio Valdymas ir Laiko Nustatymo Prietaisai

Dažnio valdymo tipai & Laiko matavimo prietaisai

Pakeisti kategorijos rodinį
Rezultatai: 5 387
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Dažnis Dažnio stabilumas tolerancija Terminacijos Stilius Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
ECS Kristalai 32MHz 10ppm BlueTooth / Zigbee 847Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 4 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 10ppm 16pF -20C +70C 251Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 32.000MHz 20pF 10ppm -20C +70C 798Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 32,STABILITY 10ppm,TOLERANCE 10ppm,CL 6pF,AGING 2 ppm ,-20C - 70C,10uW in typical (Max 100uW),2.00mm x 1.60mm 2 728Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 8pF 40 ohms -20C to 70C 7ppm 975Prieinamumas
7 000Tikėtina 2026-08-25
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 10 PPM 7 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape
ECS Kristalai 32MHz ESR 40 8pF-30C +85C 1 034Prieinamumas
2 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 32.000 MHz 8 pF 10 10 -30 - +85C 2 ppm Max. ESR = 40 2 760Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 32,STABILITY 15ppm,TOLERANCE 10ppm,CL 8pF,AGING 2 ppm ,-30 - +85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 3 064Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 10ppm 8pF -20C +70C 447Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 8pF 80 ohms -20C to 70C 7ppm 360Prieinamumas
2 000Tikėtina 2026-09-22
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 10 PPM 7 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape
ECS Kristalai CRYSTAL 32.0000MHZ 10PF SMD, ESR 50, 10ppm, 10ppm, -30C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 2 067Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 10.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 574Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 10 MHz 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 16.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 652Prieinamumas
2 000Tikėtina 2026-09-29
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 16 MHz 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 19.200 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 747Prieinamumas
1 000Tikėtina 2026-08-18
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 19.2 MHz 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 26.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +85 C 4-SMD 3.2 x 2.5 mm RoHS 895Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 26 MHz 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 50.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 250Prieinamumas
2 000Tikėtina 2026-09-15
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 50 MHz 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 18.432 MHz ECS-3225SMV Multi-Volt 1.62 - 3.63 V 10ppm -40 - +85C 4-SMD 3.2 x 2.5 mm RoHS 60Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 18.432 MHz 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 36.0000MHZ 8PF SMD,ECX-1637,10ppm,10ppm,8pF,60 Ohm,Fundamental,-20C - 70C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.022" (0.55mm) 796Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 36 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 38.4MHz 10ppm 10pF -30C +85C 1 667Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 38.4 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 38.4MHz 10ppm 10pF -20C +70C 1 458Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 38.4 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 38.4MHz 10ppm 10pF -20C +70C 7Prieinamumas
2 000Tikėtina 2026-09-29
Min.: 1
Daugkart.: 1
: 1 000

Crystals 38.4 MHz 10 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape
ECS Kristalai 38.4MHz ESR 40 8pF-30C +85C 535Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 38.4 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 40MHz 10ppm 10pF -20C +70C 1 268Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 40MHz 10ppm 10pF -30C +85C 1 114Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 40MHz ESR 30 10pF-30C +85C 347Prieinamumas
1 000Tikėtina 2026-11-17
Min.: 1
Daugkart.: 1
: 1 000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel