0.81 mm Coax Antennas

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
TE Connectivity Antennas WLAN DUAL BAND FPC H 100 MHF4 TY 3 279In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF4 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 0.81 mm Coax

Siretta Antennas 5G/4G COMPACT PCB EMBEDDED ANTENNA I-PEX CONNECTOR 200MM CABLE 5In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz 50 Ohms 2 - 40 C + 85 C Dipole 4 Band PCB Mount IPEX IPEX GSM, GPRS, 3G, ISM 35 mm 6 mm 0.6 mm 0.81 mm Coax
TE Connectivity Antennas WLAN DUAL BAND FPC H 200 MHF4 TY 111In Stock
3 000Expected 11/4/2026
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF4 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 0.81 mm Coax
Taoglas Antennas HEXABND GSM ANT 100M 0.81 MHF 4(HSC)
676On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 850 MHz 2.1 GHz GSM PCB Trace I-Bar Flex 2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 6 Band Adhesive Mount IPEX MHFIV IPEX MHFIV GSM 70 mm 20 mm 0.1 mm 0.81 mm Coax Bulk
TE Connectivity Antennas PCB Ant, MHF4, 300mm Wi-Fi 7 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 5 dBi 50 Ohms 2.2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4 30 mm 7 mm 0.78 mm 0.81 mm Coax
TE Connectivity Antennas WLAN DUAL BAND ANTENNA FPC V 300 MHF4 Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000

PCB Antennas 2.4 GHz 5.875 GHz Bluetooth 7 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4 30 mm 9.5 mm 0.2 mm 0.81 mm Coax
TE Connectivity Antennas WLAN DUAL BAND FPC H 50 MHF4 TYP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF4 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 0.81 mm Coax
TE Connectivity Antennas WLAN DUAL BAND FPC H 150 MHF4 TY Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF4 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 0.81 mm Coax
TE Connectivity / Linx Technologies Antennas Antenna 2.45/5.8GHz WRT Monopole MHF3 Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 5.895 GHz WiFi 6E 2.6 dBi 50 Ohms 10.8 5 W - 40 C + 85 C Monopole 2 Band Panel Mount Connector MHF3 Plug 2.4 GHz, 5.8 GHz 0.81 mm Coax WRT-MON Bulk