SIP-4 Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 299
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Teledyne Relays Solid State Relays - PCB Mount 25A 280 VAC 3 phase Random Turn On 412In Stock
302,59 €
264,75 €
256,66 €
Min.: 1
Mult.: 1
No
PCB Mount 25 A 280 VAC SIP-4 10 VDC to 30 VDC 30 mA - 40 C + 100 C 71.12 mm (2.8 in) 8.26 mm (0.325 in) 27.69 mm (1.09 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount SinglePole Normally 60V/3.25A DC Relay 2 259In Stock
9,37 €
8,56 €
8,15 €
7,85 €
Min.: 1
Mult.: 1
PCB Mount 3.25 A 60 VDC 1 Form B (SPST-NC) SIP-4 900 mVDC to 1.5 VDC 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) Tube
Crydom Solid State Relays - PCB Mount PCB SIP SSR 240VAC /10A, 4-15VDC, ZC 33In Stock
30,95 €
29,57 €
Min.: 1
Mult.: 1
PCB Mount 25 A 280 VAC 1 Form A (SPST-NO) SIP-4 3 VDC to 15 VDC 15 mA - 30 C + 80 C 40.6 mm (1.598 in) 22.8 mm (0.898 in) 34.2 mm (1.346 in) Bulk
Crydom Solid State Relays - PCB Mount 4A/240Vac RAN 70In Stock
27,07 €
25,96 €
25,42 €
Min.: 1
Mult.: 1
PCB Mount 16 mA 240 VDC 1 Form A (SPST-NO) SIP-4 28 VDC 43.2 mm (1.701 in) 10.2 mm (0.402 in) 25.4 mm (1 in) Each
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280VAC 3A, 3-32VDC,ZC
124In Stock
25,65 €
25,54 €
Min.: 1
Mult.: 1
PCB Mount 3 A 280 VAC 1 Form A (SPST-NO) SIP-4 3 VDC to 32 VDC 3 mA - 30 C + 80 C 43.2 mm (1.701 in) 11.9 mm (0.469 in) 29.9 mm (1.177 in) Each
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,2-9Vdc
78In Stock
29,38 €
26,67 €
25,83 €
24,93 €
Min.: 1
Mult.: 1
PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) SIP-4 1.7 VDC to 9 VDC 15 mA - 30 C + 80 C 24.1 mm (0.949 in) 10.2 mm (0.402 in) 12.7 mm (0.5 in) Each
Crydom Solid State Relays - SSRs DIN Mt 280 VAC/8A out 3-15 VDC input 48In Stock
59,88 €
58,33 €
57,66 €
Min.: 1
Mult.: 1
DIN Rail Mount 10 A 12 VAC to 280 VAC 1 Form A (SPST-NO) SIP-4 3 VDC to 15 VDC 15 mA - 40 C + 80 C 89.6 mm 10 mm 69.9 mm Each
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 1,5A, 4-10Vdc,ZC 210In Stock
15,14 €
14,29 €
13,26 €
13,18 €
Min.: 1
Mult.: 1
PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) SIP-4 4 VDC to 10 VDC 15 mA - 30 C + 80 C 41.7 mm (1.642 in) 7.6 mm (0.299 in) 17.5 mm (0.689 in) Bulk
Crydom Solid State Relays - PCB Mount UPD Single-Phase 240V / 15A ZC PCB 38In Stock
42,30 €
40,90 €
40,89 €
Min.: 1
Mult.: 1
PCB Mount 15 A 280 VAC 1 Form A (SPST-NO) SIP-4 3 VDC to 32 VDC 10 mA - 40 C + 80 C 78.232 mm (3.08 in) 12.7 mm (0.5 in) 28.448 mm (1.12 in) Bulk
Panasonic Industry Solid State Relays - PCB Mount 100v 2A SIL Form A Norm-Open 577In Stock
8,14 €
7,55 €
7,08 €
6,91 €
Min.: 1
Mult.: 1
PCB Mount 1.8 A 100 VAC, 100 VDC 1 Form A (SPST-NO) SIP-4 1.3 VDC 6.5 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) Tube
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530VAC /5A, 15-32VDC, ZC 25In Stock
31,42 €
29,40 €
28,69 €
Min.: 1
Mult.: 1
PCB Mount 5 A 530 VAC 1 Form A (SPST-NO) SIP-4 15 VDC to 32 VDC 15 mA - 20 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) Each
Panasonic Industry Solid State Relays - PCB Mount 3A 5V AQ8 SSR Zero Cross 7In Stock
15,77 €
14,02 €
13,32 €
12,22 €
Min.: 1
Mult.: 1
PCB Mount 3 A 75 VAC to 250 VAC 1 Form A (SPST-NO) SIP-4 43 mm (1.693 in) 9 mm (0.354 in) 32 mm (1.26 in) Bulk
Panasonic Industry Solid State Relays - PCB Mount 2A 12VDC Zero Cross 18In Stock
12,55 €
11,16 €
9,91 €
9,55 €
Min.: 1
Mult.: 1
PCB Mount 2 A 75 VAC to 250 VAC 1 Form A (SPST-NO) SIP-4 9.6 VDC to 14.4 VDC - 30 C + 80 C 45 mm (1.772 in) 9 mm (0.354 in) 24 mm (0.945 in) Bulk
Teledyne Relays Solid State Relays - PCB Mount 4A 275 VAC SIP Zero Cross 5In Stock
49,03 €
43,35 €
41,22 €
39,13 €
Min.: 1
Mult.: 1
PCB Mount 4 A 275 VAC SIP-4 4 VDC to 30 VDC 30 mA - 40 C + 80 C 43.2 mm (1.701 in) 10.2 mm (0.402 in) 25.4 mm (1 in)
Crouzet Solid State Relays - PCB Mount SSR, GND Board, PCB Mounting, 4A OUT 2-60 VDC, IN 4-30 VDC, DC Switching 10In Stock
32,41 €
Min.: 1
Mult.: 1
PCB Mount 4 A 2 VAC to 60 VAC SIP-4 4 VDC to 30 VDC 30 mA - 40 C + 80 C 43.2 mm (1.701 in) 25.4 mm (1 in) 10.2 mm (0.402 in)
Crydom Solid State Relays - PCB Mount SSR SPST-NO 60VDC 5A SIP 29In Stock
36,05 €
Min.: 1
Mult.: 1
PCB Mount 5 A 60 VDC 1 Form A (SPST-NO) SIP-4 20 VDC to 28 VDC 12 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Each
Crydom Solid State Relays - PCB Mount 20-28VDC 12A RANDOM 53In Stock
27,16 €
Min.: 1
Mult.: 1
PCB Mount 8 A 280 VAC 1 Form A (SPST-NO) SIP-4 20 VDC to 28 VDC 15 mA - 30 C + 80 C 35.5 mm (1.398 in) 11.1 mm (0.437 in) 31 mm (1.22 in) Each
Crydom Solid State Relays - PCB Mount PCB SIP SSR 660Vac /5A, 15-32Vdc,RN 40In Stock
30,53 €
27,50 €
25,77 €
24,97 €
Min.: 1
Mult.: 1
PCB Mount 660 VAC SIP-4 15 VDC to 32 VDC 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Bulk
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,2-9Vdc,NC 40In Stock
32,77 €
31,31 €
31,30 €
Min.: 1
Mult.: 1
PCB Mount 1 A 60 VDC 1 Form B (SPST-NC) SIP-4 1.7 VDC to 9 VDC 15 mA - 30 C + 80 C 24.1 mm (0.949 in) 10.2 mm (0.402 in) 12.7 mm (0.5 in) Each
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 18-36Vac,ZC 40In Stock
18,13 €
17,36 €
17,01 €
16,63 €
Min.: 1
Mult.: 1
PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) SIP-4 18 VAC to 36 VAC 10 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Each
Crydom Solid State Relays - SSRs DIN Mt 280 VAC/3A out 3-32 VDC input 13In Stock
60,82 €
58,20 €
58,14 €
Min.: 1
Mult.: 1
DIN Rail Mount 3 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SIP-4 3 VDC to 32 VDC 2.6 mA - 40 C + 80 C 89.6 mm 10 mm 62.2 mm Each
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530VAC /5A, 4-15VDC, RN 23In Stock
28,98 €
28,97 €
Min.: 1
Mult.: 1
PCB Mount 5 A 530 VAC 1 Form A (SPST-NO) SIP-4 4 VDC to 15 VDC 15 mA - 20 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) Each
Crydom Solid State Relays - SSRs CN240A24 SSR/DRSCN24 Skt Assy 20In Stock
46,92 €
45,05 €
Min.: 1
Mult.: 1
DIN Rail Mount 2 A 24 VAC to 250 VAC 1 Form A (SPST-NO) SIP-4 15 VDC to 30 VDC 7 mA - 40 C + 80 C 80 mm 6.1 mm 92.6 mm Each
Altran Magnetics Solid State Relays - PCB Mount SSR RELAY SPST-NO 3A 24-280V
14In Stock
11,73 €
10,13 €
8,24 €
Min.: 1
Mult.: 1
Through Hole 3 A 24 VAC to 280 VAC SPST-NO SIP-4 4 VDC to 15 VDC - 30 C + 80 C 44.5 mm (1.752 in) 10.5 mm (0.413 in) 26 mm (1.024 in) Bulk
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530Vac /5A, 15-32Vdc,RN 40In Stock
24,78 €
23,35 €
23,34 €
Min.: 1
Mult.: 1
PCB Mount 5 A 530 VAC 1 Form A (SPST-NO) SIP-4 15 VDC to 32 VDC 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Each