OPB621

Optek / TT Electronics
828-OPB621
OPB621

Mfr.:

Description:
Optical Switches, Specialised .2_ Slot Infrared PIN photodiode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Specialised
RoHS:  
Brand: Optek / TT Electronics
If - Forward Current: 1 mA
Ir - Reverse Current: 100 uA
Maximum Collector Current: 30 mA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: Photodiode
Package/Case: Non-standard
Packaging: Tube
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Specialized
Sensing Distance: 4.83 mm
Sensing Method: Transmissive
Factory Pack Quantity: 100
Subcategory: Optical Switches
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 3 V
Wavelength: 890 nm
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
9031499000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 439

Stock:
439 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,63 € 163,00 €
1,62 € 486,00 €
1,59 € 795,00 €