LEDs White LEDs

Results: 44 925
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 3 422In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Warm White 4000 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 3 198In Stock
Min.: 1
Mult.: 1
: 3 000

Warm White 4000 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 2 681In Stock
6 000Expected 8/11/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT Warm White 2700 K 101 cd 320 lm 80 120 deg 1.8 A 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Square GW CSSRM3.EM Reel, Cut Tape
Cree LED White LEDs White 4000 K 90-CRI, XLamp Pro9 Series 98In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 13375 lm 90 115 deg 2.4 A 36 V 86.4 W 24.85 mm 24.85 mm 1.7 mm + 105 C Yellow 30 mm Round Flat Translucent Tray
Cree LED White LEDs White 6000 K 70-CRI, XLamp XP-G3 LED 14 921In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6000 K 172 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 641In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs White 5700 K 1775 lm 70 140 deg 1.75 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm XFL05K Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 975In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs White 5000 K 1800 lm 70 140 deg 1.75 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm XFL05K Reel, Cut Tape
Lumileds White LEDs 2700K 80CRI 271 603In Stock
Min.: 1
Mult.: 1
: 16 000

White LEDs SMD/SMT 2835 Warm White 2700 K 31.7 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 80-CRI, XLamp XPLAWT 2 934In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 446 lm 75 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 3 470In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 6500 K 37.5 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs 2 272In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 3000 K 37.5 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs 93 483In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 2400 K 60 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3 746In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 4000 K 210 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
Cree LED White LEDs 2 297In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Ammo Pack
Cree LED White LEDs 2 194In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Bulk
ams OSRAM White LEDs 96 080In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 2000 K 52 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs 81 175In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 5000 K 72 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 2700 K 190 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3 480In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 6500 K 200 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2 459In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT White 1123 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
Cree LED White LEDs 2 898In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Bulk
ams OSRAM White LEDs 94 105In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 2700 K 64 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs 99 019In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 3500 K 68 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3 928In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 5700 K 210 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
Luminus Devices White LEDs 165In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape