ams OSRAM Single Colour LEDs

Results: 1 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs 17 897In Stock
Min.: 1
Mult.: 1
: 1 000

Amber LEDs SMD/SMT 617 nm 11.5 cd 34.3 lm 140 mA 2.15 V 320 mW Colorless 2.4 mm Round Clear LA G6SP.02 Reel, Cut Tape
ams OSRAM Single Colour LEDs GD JTLPS1.14 91 308In Stock
Min.: 1
Mult.: 1
: 10 000

Blue LEDs SMD/SMT 455 nm 3.5 cd 10.7 lm 150 mA 3 V 440 mW White 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GD JTLPS1.14 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA 26 768In Stock
Min.: 1
Mult.: 1
: 2 000

Orange LEDs SMD/SMT TOPLED 606 nm 355 mcd 30 mA 2.35 V Colorless 2.4 mm Round Flat Non-Diffused LO T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs GP PSLR31.14 12 679In Stock
Min.: 1
Mult.: 1
: 4 500

Horticulture LEDs SMD/SMT 1212 (3030 metric) 13.9 cd 42.5 lm 150 mA 6.37 V 940 mW Colorless 2.55 mm x 2.55 mm Square Diffused GP PSLR31.14 Reel, Cut Tape
ams OSRAM Single Colour LEDs SYNIOS P2720 KY DMLQ32.23 specified a. 700mA 4 976In Stock
Min.: 1
Mult.: 1
: 4 000

Yellow LEDs SMD/SMT 1108 (2720 metric) 589 nm 21.8 cd 67.8 lm 700 mA 2.55 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KY DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs GB JTLPS1.13 99 695In Stock
Min.: 1
Mult.: 1
: 10 000

Blue LEDs SMD/SMT 465 nm 4.81 cd 15 lm 150 mA 3.2 V 480 mW White Square Diffused GB JTLPS1.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GR JTLPS1.23 60 217In Stock
Min.: 1
Mult.: 1
: 10 000

Red LEDs SMD/SMT 620 nm 8.96 cd 27.8 lm 150 mA 2.2 V 320 mW 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GR JTLPS1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Deep Blue 9 884In Stock
Min.: 1
Mult.: 1
: 3 000

Blue LEDs SMD/SMT TOPLED 460 nm 426 mcd 1.2 lm 20 mA 3.05 V 61 mW Colorless 1.7 mm x 1.55 mm Rectangular Clear LD MVSG Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA 46 778In Stock
Min.: 1
Mult.: 1
: 3 000

Orange LEDs SMD/SMT TOPLED 606 nm 355 mcd 30 mA 2.35 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LO M676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Yellow POWER TOPLED 23 102In Stock
Min.: 1
Mult.: 1
: 2 000

Yellow LEDs SMD/SMT PLCC-4 590 nm 1.4 cd 4.8 lm 50 mA 2.35 V 190 mW Colorless 2.4 mm Round Clear Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs GT JTLPS1.13 99 841In Stock
Min.: 1
Mult.: 1
: 10 000

Green LEDs SMD/SMT 525 nm 25.8 cd 80 lm 150 mA 3 V 440 mW Colorless 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GT JTLPS1.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red SYNIOS P2720 4 835In Stock
Min.: 1
Mult.: 1
: 4 000

Red LEDs SMD/SMT 1108 (2720 metric) 621 nm 40.4 cd 126 lm 700 mA 2.52 V 1.8 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KR DMLS31.23 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red SYNIOS P2720 4 566In Stock
Min.: 1
Mult.: 1
: 4 000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm 26.1 cd 81 lm 700 mA 2.43 V 1.7 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KS DMLS31.23 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs GP PSLM31.14 44 586In Stock
Min.: 1
Mult.: 1
: 4 500

Horticulture LEDs SMD/SMT 1212 (3030 metric) 5.17 cd 15.7 lm 100 mA 2.85 V 280 mW Tinted 2.55 mm x 2.55 mm Square Diffused GP PSLM31.14 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red POINTLED TF 35 960In Stock
Min.: 1
Mult.: 1
: 3 000

Red LEDs SMD/SMT SMD-2 625 nm 1.18 cd 3.72 lm 30 mA 2.2 V 66 mW Colorless 1.6 mm Round Flat Clear LR P47F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Yellow Power TOPLED 23 634In Stock
Min.: 1
Mult.: 1
: 2 000

Yellow LEDs SMD/SMT TOPLED 590 nm 9.25 cd 10.2 lm 50 mA 2.15 V 110 mW Colorless 2.6 mm Dome Clear LY E65F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs LE T Q8WP 1 088In Stock
Min.: 1
Mult.: 1
: 1 000

Green LEDs SMD/SMT 530 nm 224 lm 1.4 A 3.6 V Colorless 3.64 mm x 3.365 mm Square Clear LE T Q8WP Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 30 206In Stock
Min.: 1
Mult.: 1
: 1 000

Yellow LEDs SMD/SMT 590 nm 20.1 lm 140 mA 2.25 V Colorless 2.4 mm Round Clear TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 4 212In Stock
Min.: 1
Mult.: 1
: 600

43.8 cd 124 lm 350 mA 2.9 V 1 W LCY CRBP.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs YELLW SMD LED ADV PWR TOPLED 9 882In Stock
Min.: 1
Mult.: 1
: 1 000

Yellow LEDs SMD/SMT TOPLED 590 nm 8.78 cd 26.1 lm 140 mA 2.25 V 320 mW Colorless 2.4 mm Round Clear LY G6SP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs High power LED, Far Red, Horticulture 1 509In Stock
Min.: 1
Mult.: 1
: 3 000

Red LEDs SMD/SMT 3.7 mm x 3.7 mm x 2.15 mm 743 nm 753 mW 700 mA 2.06 V 2 W Colorless 3.6 mm Round Clear P3737 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 65In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT MCPCB 523 nm 600 lm 700 mA 14.4 V 10 W Colorless 5.6 mm Dome Clear LZ4-40G108 Tray
ams OSRAM Single Colour LEDs 1 517In Stock
5 000Expected 9/7/2026
Min.: 1
Mult.: 1
: 1 000

Green LEDs SMD/SMT 0505 (1414 metric) 525 nm 41.3 cd 121 lm 350 mA 2.67 V 930 mW Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
ams OSRAM Single Colour LEDs 2 235In Stock
Min.: 1
Mult.: 1
: 1 000

Yellow LEDs SMD/SMT 0505 (1414 metric) 39.1 cd 116 lm 350 mA 2.93 V 1 W Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
ams OSRAM Single Colour LEDs TOPLED LY T67F.01 27 371In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 590 nm 1.35 cd 4.24 lm 20 mA 2.2 V 44 mW LY T67F.01 Reel, Cut Tape, MouseReel