ams OSRAM Single Colour LEDs

Results: 1 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2 532In Stock
Min.: 1
Mult.: 1
: 3 000

Red LEDs SMD/SMT 720 nm 808 mW, 898 mW 700 mA 1.6 V 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM Single Colour LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2 315In Stock
Min.: 1
Mult.: 1
: 3 000

Red LEDs SMD/SMT 655 nm 979 mW, 1086 mW 700 mA 1.8 V 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM Single Colour LEDs 9 175In Stock
Min.: 1
Mult.: 1
: 500

SU CULFP1.VC Reel, Cut Tape
ams OSRAM Single Colour LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2 732In Stock
Min.: 1
Mult.: 1
: 3 000

Blue LEDs SMD/SMT 444 nm 1368 mW, 1529 mW 700 mA 2.75 V 3.75 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 864In Stock
Min.: 1
Mult.: 1
: 500

Blue LEDs SMD/SMT 452 nm, 456 nm 9700 mW, 12100 mW 10 A 4 V LE xx PxMQ_AQ Reel, Cut Tape
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 413In Stock
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT 452 nm, 456 nm 39000 mW, 48400 mW 10 A 16 V LE xx PxMQ_AQ Tray
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 416In Stock
500Expected 8/28/2026
Min.: 1
Mult.: 1
: 500

Green LEDs SMD/SMT 520 nm 3300 lm, 4190 lm 10 A 4 V LE xx PxMQ_AQ Reel, Cut Tape
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 130In Stock
76Expected 9/4/2026
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 520 nm 6580 lm, 8200 lm 10 A 8 V LE xx PxMQ_AQ Tray
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 438In Stock
342On Order
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 520 nm 13000 lm, 16400 lm 10 A 16 V LE xx PxMQ_AQ Tray
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 390In Stock
Min.: 1
Mult.: 1
: 500

Blue LEDs SMD/SMT 435 nm 12100 mW, 15000 mW 10 A 4 V LE xx PxMQ_AQ Reel, Cut Tape
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 132In Stock
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT 435 nm 48400 lm, 61000 lm 10 A 16 V LE xx PxMQ_AQ Tray
ams OSRAM Single Colour LEDs 17 930In Stock
Min.: 1
Mult.: 1
: 4 000

Red LEDs SMD/SMT 620 nm 100 mA 2.15 V 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR PROJ CMPCT HI PWR RED 444In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1.4 A 2.35 V Square LE R S2WP Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 30 360In Stock
Min.: 1
Mult.: 1
: 2 000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm 2240 mcd, 4000 mcd 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY E6SF.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs OSTAR Projection KB CULPM1.14 1 807In Stock
Min.: 1
Mult.: 1
: 2 000

Blue LEDs SMD/SMT 1616 (4040 metric) 455 nm 16 cd 47.8 lm 1.4 A 2.95 V 4.1 W Colorless 1.59 mm x 1.25 mm Rectangular Clear KB CULPM1.14 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR Projection KR CULPM1.23 1 972In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm 60.4 cd 187 lm 1.4 A 2.15 V 3 W Colorless 1.59 mm x 1.29 mm Rectangular Clear KR CULPM1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR Projection KR CULPM1.23 1 178In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm 60.4 cd 187 lm 1.4 A 2.15 V 3 W Colorless 1.59 mm x 1.29 mm Rectangular Clear KR CULPM1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs ULTRAVIOLET LED ENGIN 4 876In Stock
Min.: 1
Mult.: 1
: 500

9.88 cd 12.6 lm 700 mA 2.7 W LZ1-00UVH0 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 987In Stock
Min.: 1
Mult.: 1
: 500

Amber LEDs SMD/SMT 609 nm, 612 nm 970 lm, 1210 lm 6 A 2.9 V LE xx PxMQ_AQ Reel, Cut Tape
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 176In Stock
Min.: 1
Mult.: 1

Amber LEDs SMD/SMT 609 nm, 612 nm 3900 lm, 4840 lm 6 A 11.6 V LE xx PxMQ_AQ Tray
ams OSRAM Single Colour LEDs Green LED for vital sign monitoring systems 10 225In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SMD-2 20 mA 2.4 V 90 mW CT ELLN51.14 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 5 935In Stock
3 000Expected 8/25/2026
Min.: 1
Mult.: 1
: 3 000

Red LEDs SMD/SMT 750 nm 5.3 umol/s 700 mA 1.6 V 1.2 W Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM Single Colour LEDs 5 353In Stock
Min.: 1
Mult.: 1
: 1 000

Blue LEDs PCB 450 nm to 480 nm 19.7 cd 59.5 lm 350 mA 2.85 V 1 W 1.1 mm x 1.1 mm Square GB VJLPL1.F3 Reel, Cut Tape
ams OSRAM Single Colour LEDs 3 530In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT 0505 (1414 metric) 13.3 cd 40 lm 350 mA 2.93 V 1 W Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
ams OSRAM Single Colour LEDs 1 911In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT MCPCB 523 nm 215 lm 1 A 3.75 V 3.7 W Colorless 3.2 mm Dome Clear LZ1-10G102 Tray