ams OSRAM Multi-Colour LEDs

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN 147In Stock
Min.: 1
Mult.: 1
: 500

5.75 mm x 4.68 mm 630 nm, 545 nm, 461 nm 37.3 lm 120 deg 1 A 2.35 V, 2.9 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W Colorless
ams OSRAM Multi-Colour LEDs RGB DISPLIX P3333 9 080In Stock
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT 1.6 mm x 1.6 mm RGB 630 nm, 545 nm, 480 nm 8.88 lm 120 deg 27 mW, 42 mW, 54 mW Colorless
ams OSRAM Multi-Colour LEDs Red / Green DISPLIX P3333 18 799In Stock
Min.: 1
Mult.: 1
: 4 000

Bi-Color LEDs SMD/SMT Red, Green 621 nm, 532 nm 120 deg, 120 deg 20 mA, 20 mA 2.05 V, 2.65 V Colorless 2.8 mm x 2.6 mm Rectangular Diffused
ams OSRAM Multi-Colour LEDs RGB LED 25 881In Stock
Min.: 1
Mult.: 1
: 4 000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 621 nm, 530 nm, 471 nm 120 deg 2 mA 1.9 V, 2.7 V, 2.8 V Colorless Square Clear
ams OSRAM LTRBRASF-6B6C-0112-0-0-R18
ams OSRAM Multi-Colour LEDs RGB LED MULTILED 6 219In Stock
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT RGB 621 nm, 530 nm, 465 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.65 V, 2.9 V Colorless Square Clear
ams OSRAM KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O
ams OSRAM Multi-Colour LEDs Red/Green DISPLIX P3333 8 525In Stock
Min.: 1
Mult.: 1
: 4 000

Bi-Color LEDs SMD/SMT Red, Green Colorless
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 62In Stock
17 000Expected 9/15/2026
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ams OSRAM Multi-Colour LEDs RGB LED OSIRE E5515 762In Stock
14 000On Order
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT RGB Colorless
ams OSRAM Multi-Colour LEDs Multi CHIPLED RGB Micro SIDELED M3806 7 905In Stock
12 000Expected 10/9/2026
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT RGB 470 nm, 520 nm, 625 nm 120 deg 30 mA 2.2 V, 3 V, 3.1 V Colorless Rectangular
ams OSRAM Multi-Colour LEDs RGB LED OSIRE E3323 4 257In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT RGB 456 nm, 526 nm, 635 nm 10 mA, 10 mA, 10 mA 1.9 V, 2.45 V, 2.75 V Colorless 1.9 mm x 1.85 mm Rectangular Clear
ams OSRAM Multi-Colour LEDs RGB OSIRE E3323 1 978In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT RGB 456 nm, 526 nm, 635 nm 10 mA, 10 mA, 10 mA 1.9 V, 2.45 V, 2.75 V Colorless 1.9 mm x 1.85 mm Rectangular Clear
ams OSRAM Multi-Colour LEDs RGB LED DISPLIX P3333 3 460In Stock
Min.: 1
Mult.: 1
: 4 000

RGB LEDs SMD/SMT RGB 621 nm, 532 nm, 467 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2.05 V, 2.65 V, 2.85 V Colorless Diffused
ams OSRAM Multi-Colour LEDs Red/Green 5 926In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT Red, Green Colorless
ams OSRAM Multi-Colour LEDs Red/Green 5 371In Stock
10 000Expected 12/7/2026
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 639 nm, 575 nm 0.0346 lm 120 deg 2 mA 1.8 V, 1.8 V 3.6 mW, 3.8 mW Colorless 2.4 mm Round Flat Clear
ams OSRAM Multi-Colour LEDs LE RTDUW S2WN 505In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, White 625 nm, 525 nm, 453 nm 90 lm, 180 lm, 1120 mW, 224 lm 120 deg, 130 deg 1 A 2.35 V, 3.6 V, 3 V, 3 V Colorless Rectangular Clear
ams OSRAM Multi-Colour LEDs Red/Green 633/570nm 39 603In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 633 nm, 570 nm 120 deg 30 mA 2 V Colorless 2.4 mm Round Flat Clear
ams OSRAM Multi-Colour LEDs Red/Green, 633/570nm 47In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 633 nm, 570 nm 120 deg 20 mA 2 V, 2 V 80 mW Colorless 2.4 mm Round Flat Clear
ams OSRAM Multi-Colour LEDs Red / IR LED 655nm / 940nm
19 420On Order
Min.: 1
Mult.: 1
: 5 000

SMD/SMT Red, Infrared 120 deg 20 mA 1.3 V, 1.9 V 26 mW, 38 mW Colorless Rectangular
ams OSRAM Multi-Colour LEDs Red/Yel, 633/587nm 98/157mcd, 20mA 16 000In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow 639 nm, 595 nm 0.482 lm 120 deg 30 mA 2.3 V, 2.4 V 40 mW, 40 mW Colorless Round Flat Non-Diffused
ams OSRAM Q65113A3998
ams OSRAM Multi-Colour LEDs OSIRE E3635 RGB LED 2 000Stock Available
Min.: 1
Mult.: 1
: 1 000

SMD/SMT Colorless
ams OSRAM Q65113A6761
ams OSRAM Multi-Colour LEDs LED ENGIN RGB-WHITE 500Stock Available
Min.: 250
Mult.: 250
: 250

RGBW LEDs Colorless
ams OSRAM Q65112A7231
ams OSRAM Multi-Colour LEDs CHIPLED LO PWR MULTI RGB Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

RGB LEDs SMD/SMT RGB Colorless
ams OSRAM Multi-Colour LEDs Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

49 mm x 49 mm 630 nm, 545 nm, 595 nm, 575 nm 135 lm 114 deg 2.3 W, 2.9 W, 3 W, 3 W, 3.5 W, 6 W Colorless
ams OSRAM Multi-Colour LEDs OSTAR STAGE SMT PWR RED/GRN/BL Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

Bi-Color LEDs SMD/SMT Red, Green Colorless
ams OSRAM Multi-Colour LEDs OSTAR STAGE SMT BLU/RED/GRN/WH Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

RGBW LEDs SMD/SMT RGB, White Colorless