Rectangular White LEDs

Results: 3 718
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 3500 K 90-CRI, 2835 Size, G Class 79 714In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Neutral White 3500 K 25 lm 90 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, 2835 Size, N Class 56 808In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Neutral White 4000 K 63 lm 90 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 90-CRI, 2835 Size, W Class 154 926In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Neutral White 3500 K 105 lm 90 120 deg 150 mA 6.35 V 953 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 2835 Line 83 063In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Cool White 5000 K 50 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 CrispColor Reel, Cut Tape
Cree LED White LEDs White 4000 K 90-CRI, 5630 Size, P Class 69 986In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 5630 Neutral White 4000 K 28 lm 90 120 deg 65 mA 2.8 V 182 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 80-CRI, 2835 Size, P Class 46 959In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Cool White 5700 K 145 lm 80 120 deg 150 mA 6.35 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White Mini TOPLED 11 387In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT TOPLED White 2.15 cd 6.78 lm 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LW MVSG Reel, Cut Tape, MouseReel AEC-Q102
Cree LED White LEDs White 2200 K 90-CRI, 2835 Size, G Class 77 181In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 2200 K 21.3 lm 90 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, 2835 Size, G Class 69 120In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Neutral White 4000 K 29 lm 80 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3020 30 953In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3020 Cool White 6500 K 48.5 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White LED OSLON Black Flat S 1 531In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 253 cd 780 lm 120 deg 1 A 6.3 V 6.3 W 4.6 mm 3.75 mm 0.43 mm - 40 C + 135 C Tinted 2.13 mm x 1.03 mm Rectangular Clear KW2 HIL532.TK Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White OSLON Black Flat 1 716In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 251 cd 755 lm 120 deg 1.5 A 6.15 V 6.2 W 3.1 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 2.13 mm x 1.03 mm Rectangular Clear KW H2L531.TE Reel, Cut Tape, MouseReel AEC-Q102
Cree LED White LEDs White 2200 K 80-CRI, 2835 Size, G Class 69 769In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 2200 K 25 lm 80 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XEG Series 2 990In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3000 K 220 lm 90 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 90-CRI, LUXEON 2835 Line 35 193In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Neutral White 3500 K 68 lm 90 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Inolux White LEDs Top View / 0402 / 1.0x0.5x0.4 123 826In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0402 (1005 metric) White 285 mcd 120 deg 5 mA 3.2 V 90 mW 1 mm 0.5 mm 0.4 mm - 30 C + 85 C Colorless 0.7 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, 2835 Size, G Class 56 994In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 3000 K 27 lm 80 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, 2835 Size, N Class 35 484In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 3000 K 72 lm 80 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 90-CRI, LUXEON 2835 Line 43 799In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 51 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Cree LED White LEDs WHITE 5000K 80-CRI 230In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 280 lm 90 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs LED, Reflector Type 5 307In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0603 (1608 metric) White 1.5 cd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K 75-CRI, XLamp MLEAWT 19 750In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-4 Cool White 7000 K 45.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Black Flat S 854In Stock
Min.: 1
Mult.: 1
: 1 200

White LEDs SMD/SMT 7937 Cool White 1400 lm 120 deg 1.5 A 15.1 V 15.3 W 7.9 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 3.23 mm x 1. 03 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 125mcd 30 108In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0603 (1608 metric) White 300 mcd 130 deg 20 mA 3.4 V 70 mW 1.6 mm 0.8 mm 0.8 mm - 20 C + 80 C Yellow 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC4 5630 ClWhCRI80 3 749In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 Cool White 6000 K 50 lm 80 120 deg 100 mA 3 V 510 mW 5.2 mm 3 mm 0.9 mm - 40 C + 85 C Rectangular WL-SWTP Reel, Cut Tape, MouseReel