Constant Current (CC) LED Drivers Power Supplies

Results: 1 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating


ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 12.6 W max, 700 mA Iout, 18 V max Vout

Constant Current (CC) 700 mA 18 VDC 12.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 33.6W 24-42V 800mA CC Tri-Mode Dim

Constant Current (CC) 800 mA 24 VDC to 42 VDC 33.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 27 mm (1.063 in) Industrial FC ESST IP66
ERP LED Power Supplies 33.6W 14-24V 1400mA CC Tri-Mode Dim

Constant Current (CC) 1.4 A 14 VDC to 24 VDC 33.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 27 mm (1.063 in) Industrial FC ESST IP66
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 250 to 500 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 500 mA 28 VDC to 42 VDC 21 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 250 to 500 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 500 mA 28 VDC to 42 VDC 21 W 120 VAC to 277 VAC With Dimming 1 Output 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 850 mA 38 VDC to 56 VDC 47.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20


ERP LED Power Supplies

Constant Current (CC) 210 mA to 350 mA 42 VDC 14.7 W 120 VAC to 277 VAC With Dimming 1 Output SMD/SMT 70 mm (2.756 in) 40 mm (1.575 in) 29.5 mm (1.161 in) Industrial PTB15W IP20
Hatch Lighting LED Power Supplies 15W 15-30Vdc 500mA Max, CC Tri-Dim Round case with flying leads 55In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 200 mA to 500 mA 15 VDC to 30 VDC 15 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 30.08 mm (1.184 in) Industrial Foundation
Hatch Lighting LED Power Supplies 15W 20-42Vdc 350mA Max, CC Tri-Dim Rectangular case with side leads 54In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 150 mA to 350 mA 20 VDC to 42 VDC 15 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 85 mm (3.346 in) 41 mm (1.614 in) 28 mm (1.102 in) Industrial Foundation
MEAN WELL LED Power Supplies 97.2W 36V 2.7A CC adj by cable
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.7 A 36 VDC 97.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 104 mm (4.094 in) 104 mm (4.094 in) 34 mm (1.339 in) Industrial HBG-100P
MEAN WELL LED Power Supplies 240W 60V 4A CC IP67 W/Cable
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 60 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 191 mm (7.52 in) 191 mm (7.52 in) 69 mm (2.717 in) Industrial HBG-240 IP67
MEAN WELL LED Power Supplies 9-28Vin 2-30Vout 600mA wire style
20In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 600 mA 2 VDC to 30 VDC 9 VDC to 28 VDC With Dimming 1 Output Chassis Mount 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDB-LW
MEAN WELL LED Power Supplies 9-56V 2-52Vout 350mA LED Driver SMT style
26In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 52 VDC 18 W 9 VDC to 56 VDC With Dimming 1 Output SMD/SMT 31.8 mm (1.252 in) 20.3 mm (0.799 in) 11.4 mm (0.449 in) Industrial LDD-H
MEAN WELL LED Power Supplies 30.24W 27V 1.12A LED Power Supply
10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.12 A 27 VDC 30 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 160 mm (6.299 in) 46 mm (1.811 in) 30 mm (1.181 in) Industrial PSE PLC-30
MEAN WELL LED Power Supplies 45.9W 27V 1.7A
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.7 A 27 VDC 45 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Panel Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-45
MEAN WELL LED Power Supplies 62.1W 27V 2.3A LED Power Supply
9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.3 A 27 VDC 62 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-60
MEAN WELL LED Power Supplies 24V 2.5A 60W Active PFC Function
15In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 24 VDC 60 W 90 VAC to 295 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE PLN-60 IP64
MEAN WELL LED Power Supplies 48V 1.3A 62.5W Active PFC Function
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.3 A 48 VDC 62 W 90 VAC to 295 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE PLN-60 IP64
MEAN WELL LED Power Supplies 120W 48V 2.5A 90-305VAC IP67 Rated
13In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 48 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED Power Supplies 150.5W 700mA107-215V CC IP65 int. pot
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 107 VDC to 215 VDC 150.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP65
MEAN WELL LED Power Supplies 60W 30V 2A LED Power Supply

Constant Current (CC) 2 A 30 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial OWA-60U IP67
ERP LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 14.7 W max, 350 mA Iout, 42 V max Vout

Constant Current (CC) 350 mA 42 VDC 14.7 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20
ERP LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 21.0 W max, 500 mA Iout, 42 V max Vout

Constant Current (CC) 500 mA 42 VDC 21 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 44.1 W max, 1050 mA Iout, 42 V max Vout

Constant Current (CC) 1.05 A 42 VDC 44.1 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 110 mm (4.331 in) 60 mm (2.362 in) 26 mm (1.024 in) Industrial ESM IP20
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 39.2 W max, 700 mA Iout, 56 V max Vout

Constant Current (CC) 700 mA 56 VDC 39.2 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 87 mm (3.425 in) 60 mm (2.362 in) 27.2 mm (1.071 in) Industrial ESP IP64