Panel Mount Bulk LED tvarkyklių maitinimo šaltiniai

Rezultatai: 69
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Standard Serija IP Reitingas

ERP LED maitinimo šaltiniai 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 1.2 A 42 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 98.5 mm (3.878 in) 25.4 mm (1 in) 19.05 mm (0.75 in) Industrial PSB IP20
ERP LED maitinimo šaltiniai 44.1W 24-42V 1050mA CC Tri-Mode Dim

Constant Current (CC) 1.05 A 24 VDC to 42 VDC 44.1 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 87 mm (3.425 in) 60 mm (2.362 in) 30 mm (1.181 in) Industrial FC ESPT IP66

ERP LED maitinimo šaltiniai 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 850 mA 56 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 98.5 mm (3.878 in) 25.4 mm (1 in) 19.05 mm (0.75 in) Industrial PSB IP20
ERP LED maitinimo šaltiniai 58.8W 24-42V 1400mA CC Tri-Mode Dim

Constant Current (CC) 1.4 A 24 VDC to 42 VDC 58.8 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 87 mm (3.425 in) 60 mm (2.362 in) 30 mm (1.181 in) Industrial FC ESPT IP66
MEAN WELL LED maitinimo šaltiniai 12-56Vin 2-45V1000mA CC Wire Remte on/off
18Prieinamumas
108Pagal užsakymą
Min.: 1
Daugkart.: 1

Constant Current (CC) 1 A 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED maitinimo šaltiniai 12-56Vin 2-45V 250mA CC Wire 3n1 Dimming
75Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 250 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED maitinimo šaltiniai 12-56Vin 2-45V 350mA CC Wire Remte on/off
23Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 350 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED maitinimo šaltiniai 12-56Vin 2-45V 350mA CC Wire 3n1 Dimming
40Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2 VDC to 45 VDC 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED maitinimo šaltiniai 12-56Vin 2-45V 500mA CC Wire 3n1 Dimming
36Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2 VDC to 45 VDC 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED maitinimo šaltiniai 12-56Vin 2-45V 700mA CC Wire Remte on/off
32Prieinamumas
72Tikėtina 2026-12-02
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED maitinimo šaltiniai 12-56Vin 2-45V 700mA CC Wire 3n1 Dimming
12Prieinamumas
11Tikėtina 2026-08-11
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED maitinimo šaltiniai 12.6W 22-36V 0.35A 110-295Vin CC LED PS
3Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 350 mA 22 VDC to 36 VDC 12.6 W 110 VAC to 295 VAC, 156 VDC to 416 VDC Without Dimming 1 Output Panel Mount 145 mm (5.709 in) 38 mm (1.496 in) 22 mm (0.866 in) Industrial PFC PLM-12 IP30
MEAN WELL LED maitinimo šaltiniai 12.6W 11-18V 0.7A 110-295Vin CC LED PS
8Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 11 VDC to 18 VDC 12.6 W 110 VAC to 295 VAC, 156 VDC to 416 VDC Without Dimming 1 Output Panel Mount 145 mm (5.709 in) 38 mm (1.496 in) 22 mm (0.866 in) Industrial PFC PLM-12 IP30
MEAN WELL LED maitinimo šaltiniai 25.5W 14-24V 1.05A 110-295Vin CC LED PS
3Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.05 A 14 VDC to 24 VDC 25.2 W 110 VAC to 295 VAC, 156 VDC to 416 VDC Without Dimming 1 Output Panel Mount 145 mm (5.709 in) 38 mm (1.496 in) 22 mm (0.866 in) Industrial PFC PLM-25 IP30
MEAN WELL LED maitinimo šaltiniai 25.2W 42-72V 0.35A 110-295Vin CC LED PS
19Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 350 mA 42 VDC to 72 VDC 25.2 W 110 VAC to 295 VAC, 156 VDC to 416 VDC Without Dimming 1 Output Panel Mount 145 mm (5.709 in) 38 mm (1.496 in) 22 mm (0.866 in) Industrial PFC PLM-25 IP30
MEAN WELL LED maitinimo šaltiniai 25.2W 21-36V 0.7A 110-295Vin CC LED PS
4Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 21 VDC to 36 VDC 25.2 W 110 VAC to 295 VAC, 156 VDC to 416 VDC Without Dimming 1 Output Panel Mount 145 mm (5.709 in) 38 mm (1.496 in) 22 mm (0.866 in) Industrial PFC PLM-25 IP30
ERP LED maitinimo šaltiniai 50.4W 24-42V 1200mA CC Tri-Mode Dim

Constant Current (CC) 1.2 A 24 VDC to 42 VDC 50.4 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 87 mm (3.425 in) 60 mm (2.362 in) 30 mm (1.181 in) Industrial FC ESPT IP66
MEAN WELL LED maitinimo šaltiniai 12-56Vin 2-45V1000mA CC Wire 3n1 Dimming
103Tikėtina 2026-09-15
Min.: 1
Daugkart.: 1

Constant Current (CC) 1 A 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED maitinimo šaltiniai 12-56Vin 2-45V 250mA CC Wire Remte on/off
79Pagal užsakymą
Min.: 1
Daugkart.: 1

Constant Current (CC) 250 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED maitinimo šaltiniai 12-56Vin 2-45V 300mA CC Wire Remte on/off
13Tikėtina 2026-08-12
Min.: 1
Daugkart.: 1

Constant Current (CC) 300 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED maitinimo šaltiniai 12-56Vin 2-45V 300mA CC Wire 3n1 Dimming
6Tikėtina 2026-10-09
Min.: 1
Daugkart.: 1

Constant Current (CC) 300 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
XP Power LED maitinimo šaltiniai AC-DC LED driver 15W
Ne Sandėlyje Esantys
Min.: 300
Daugkart.: 100

1.25 A 12 VDC 15 W 90 VAC to 264 VAC 1 Output Panel Mount 150 mm (5.906 in) 35 mm (1.378 in) 25 mm (0.984 in) Industrial DLE15
XP Power LED maitinimo šaltiniai AC-DC LED driver 15W
Ne Sandėlyje Esantys
Min.: 300
Daugkart.: 100

350 mA 26 VDC to 42 VDC 14.7 W 90 VAC to 264 VAC 1 Output Panel Mount 150 mm (5.906 in) 35 mm (1.378 in) 25 mm (0.984 in) Industrial DLE15
XP Power LED maitinimo šaltiniai AC-DC LED driver 15W
Ne Sandėlyje Esantys
Min.: 300
Daugkart.: 100

500 mA 24 VDC to 30 VDC 15 W 90 VAC to 264 VAC 1 Output Panel Mount 150 mm (5.906 in) 35 mm (1.378 in) 25 mm (0.984 in) Industrial DLE15
XP Power LED maitinimo šaltiniai AC-DC LED driver 15W
Ne Sandėlyje Esantys
Min.: 300
Daugkart.: 100

700 mA 14 VDC to 22 VDC 15 W 90 VAC to 264 VAC 1 Output Panel Mount 150 mm (5.906 in) 35 mm (1.378 in) 25 mm (0.984 in) Industrial DLE15