+ 90 C LED tvarkyklių maitinimo šaltiniai

Rezultatai: 401
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Standard Serija IP Reitingas
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, Electronics Transformer, 15W, 120VAC Input, 1300mA, 12VAC Output, Phase Dimming, Bottom Feed

1.3 A 12 VAC 15 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL Series Electronic Transformers
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 16W, 120VAC, 700mA, 8V-23VDC, Constant Current, Phase Dimming

Constant Current (CC) 700 mA 8 VDC to 23 VDC 16 W 120 VAC With Dimming 1 Output Chassis Mount 121.9 mm (4.799 in) 40.6 mm (1.598 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 25W, 120VAC, 350mA, 24V-72VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 24 VDC to 72 VDC 25 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial LC25 IP66
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 22W, 120VAC, 350mA, 21V-63VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 21 VDC to 63 VDC 22 W 120 VAC With Dimming 1 Output Chassis Mount 122 mm (4.803 in) 40 mm (1.575 in) 25.4 mm (1 in) Industrial LC22
Hatch Lighting RL12-30M-LED-277
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, Electronic Transformer, 30W, 277VAC Input, 2500mA, 12VAC Output, Non Dimming

2.5 A 12 VAC 30 W 277 VAC Without Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL
Hatch Lighting LED maitinimo šaltiniai LED maitinimo šaltiniai, 16W, 120VAC, 350mA, 15V-46VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 15 VDC to 46 VDC 16 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66
MEAN WELL LED maitinimo šaltiniai 40W 100-305Vac 9-54V 600-1400mA Constant Power KNX
9Prieinamumas
Min.: 1
Daugkart.: 1

Constant Power (CP) 1.4 A 60 VDC 40 W 100 VAC to 305 VAC, 141 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) XLC-40-KN
MEAN WELL LED maitinimo šaltiniai 40W 100-305Vac 9-54V 600-1400mA W/Strain-Relief Constant Power KNX
9Prieinamumas
Min.: 1
Daugkart.: 1

Constant Power (CP) 1.4 A 60 VDC 40 W 100 VAC to 305 VAC, 141 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-KN
MEAN WELL LED maitinimo šaltiniai 60W 100-305VAC 12V 5A CV w/o Strain-Relief Matter Wireless Dimming
10Prieinamumas
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 5 A 12 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MA
MEAN WELL LED maitinimo šaltiniai 60W 100-305VAC 12V 5A CV with Strain-Relief Matter Wireless Dimming
17Prieinamumas
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 5 A 12 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MAS
MEAN WELL LED maitinimo šaltiniai 60W 100-305VAC 24V 2.5A CV w/o Strain-Relief Matter Wireless Dimming
6Prieinamumas
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MA
MEAN WELL LED maitinimo šaltiniai 60W 100-305VAC 24V 2.5A CV with Strain-Relief Matter Wireless Dimming
9Prieinamumas
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MAS
MEAN WELL LED maitinimo šaltiniai 60W 100-305VAC 48V 1.25A CV w/o Strain-Relief Matter Wireless Dimming
20Prieinamumas
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MA
MEAN WELL LED maitinimo šaltiniai 60W 100-305VAC 48V 1.25A CV with Strain-Relief Matter Wireless Dimming
19Prieinamumas
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MAS
MEAN WELL LED maitinimo šaltiniai 60W 100-305Vac 9-54V 900-1700mA Constant Power KNX
7Prieinamumas
Min.: 1
Daugkart.: 1

Constant Power (CP) 1.7 A 60 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) XLC-60-KN
MEAN WELL LED maitinimo šaltiniai 60W 100-305Vac 9-54V 900-1700mA W/Strain-Relief Constant Power KNX
8Prieinamumas
Min.: 1
Daugkart.: 1

Constant Power (CP) 1.7 A 60 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) XLC-60-KN
ERP LED maitinimo šaltiniai 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 350 to 700 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 700 mA 28 VDC to 42 VDC 29.4 W 120 VAC to 277 VAC With Dimming 1 Output 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED maitinimo šaltiniai 29.4W 28-42V CC Dim 350-700mA Trmnl Blck
40Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 350 mA to 700 mA 28 VDC to 42 VDC 29.4 W 220 VAC to 240 VAC With Dimming 1 Output Chassis Mount 154.2 mm (6.071 in) 26.5 mm (1.043 in) 21.8 mm (0.858 in) Industrial FC PSB30 IP20
ERP LED maitinimo šaltiniai 23.8W 23-34V Tri Dim 350-700mA Program CC

Constant Current (CC) 350 mA to 700 mA 23 VDC to 34 VDC 27.2 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB30 IP20
ERP LED maitinimo šaltiniai 37.8W 18-27V Tri Dim 700-1400mA Progrm CC

Constant Current (CC) 700 mA to 1.4 A 18 VDC to 27 VDC 37.8 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB40 IP20
ERP LED maitinimo šaltiniai 47.6W 23-34V Tri Dim 700-1400mA Progrm CC

Constant Current (CC) 700 mA to 1.4 A 23 VDC to 34 VDC 47.6 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB50 IP20
MEAN WELL LED maitinimo šaltiniai 25.2W 100-305Vac 12V 2.1A CV Terminal Block
16Prieinamumas
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 2.1 A 12 VDC 25.2 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-25
MEAN WELL LED maitinimo šaltiniai 25.2W 100-305Vac 24V 1.05A CV Terminal Block
16Prieinamumas
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 1.05 A 24 VDC 25.2 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-25
MEAN WELL LED maitinimo šaltiniai 25W 100-305Vac 9-54V 0.3-1.05A CP Terminal Block
13Prieinamumas
Min.: 1
Daugkart.: 1

Constant Power (CP) 700 mA 9 VDC to 54 VDC 25 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-25
MEAN WELL LED maitinimo šaltiniai 40.8W 100-305Vac 12V 3.4A CV Terminal Block
15Prieinamumas
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 3.4 A 12 VDC 40.8 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-40