PLED6Q12

Littelfuse
576-PLED6Q12
PLED6Q12

Mfr.:

Description:
LED Protection Devices LED PROTECTOR Bi 6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: LED Protection Devices
RoHS:  
REACH - SVHC:
PLED
16 V
1.5 V
6 V
QFN-2
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Height: 1 mm
Holding Current Ih Max: 5 mA
Length: 3 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
On-State RMS Current - It RMS: 1 A
Product: LED Protectors
Product Type: LED Protectors
Factory Pack Quantity: 5000
Subcategory: LED Protectors
Type: SCRs
Tradename: PLED
Width: 3 mm
Unit Weight: 253 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLED Open LED Protectors

Littelfuse PLED Open LED Protectors provide a switching electronic shunt path when an LED in an LED array fails as an open circuit, ensuring the entire array of LEDs will continue to function even if a single LED in the array does not. These LED protection devices are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic. The protectors are available in a variety of package types, including QFN and DO-214 surface-mount packages, SOT-89, and the small form factor Powermite® package. Littelfuse PLED Open LED Protectors offer reliable lighting functions in applications such as headlights, aircraft, aircraft runway lighting, roadside warning lights, and more.

PLED Ultra Low Holding Current Series

Littelfuse PLED Ultra-Low Holding Current Series exhibits a low holding current parameter that makes it compatible with LED lighting strings. The PLED series provides switching electronic characteristics for a fluorescent tube replacement by an LED string. This helps to make the Fluorescent ballast and LED string compatible with each other and ensures the ballast will be able to activate the LED string, especially for those ballast that need a high voltage output detection during ignition. The Littelfuse PLED ultra-low IH makes the LED driver widely used in the output of fluorescent tubes a compatible direct replacement for indoor and outdoor LED lighting strings.

Smart Thermostat Solutions

Littelfuse Smart Thermostat Solutions components allow designers to implement Internet of Things (IoT) solutions to boost energy efficiency and monitor energy usage. Littelfuse Smart Thermostat solutions complement other Smart Building features, including safety and security systems.

In Stock: 9 664

Stock:
9 664
Can Dispatch Immediately
On Order:
10 000
Expected 12/16/2026
20 000
Expected 1/19/2027
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,15 € 1,15 €
0,722 € 7,22 €
0,476 € 47,60 €
0,375 € 187,50 €
0,343 € 343,00 €
Full Reel (Order in multiples of 5000)
0,343 € 1 715,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.