IP65 LED tvarkyklių maitinimo šaltiniai

Rezultatai: 289
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Standard Serija IP Reitingas
MEAN WELL LED maitinimo šaltiniai O/P +24V4A
1Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 2 A to 4 A 21.6 VDC to 26.4 VDC 96 W 100 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-100-V-A IP65
MEAN WELL LED maitinimo šaltiniai O/P +24V10A
1Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 5 A to 10 A 22.4 VDC to 25.6 VDC 240 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial FC ELG-240-V-A IP65
MEAN WELL LED maitinimo šaltiniai O/P +48V5A
5Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 2.86 A to 5.71 A 39 VDC to 45 VDC 239.82 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial FC ELG-240-V-A IP65
MEAN WELL LED maitinimo šaltiniai 96W 24V 4A IP65 CC + CV adj w/pot
27Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 4 A 24 VDC 96 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-100 IP65
MEAN WELL LED maitinimo šaltiniai 95.76W 36V2.66A IP65 CC + CV adj w/pot
15Prieinamumas
16Tikėtina 2026-10-13
Min.: 1
Daugkart.: 1

CV + CC 2.66 A 36 VDC 95.76 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-100 IP65
MEAN WELL LED maitinimo šaltiniai 95.76W 42V2.28A IP65 CC + CV adj w/pot
2Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 2.28 A 42 VDC 95.76 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-100 IP65
MEAN WELL LED maitinimo šaltiniai 96W 48V 2A IP65 CC + CV adj w/pot
4Prieinamumas
7Tikėtina 2026-11-27
Min.: 1
Daugkart.: 1

CV + CC 2 A 48 VDC 96 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-100 IP65
MEAN WELL LED maitinimo šaltiniai 192W 12V 16A CC+CV IP65 Io/Vo adj w/pot
4Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 16 A 12 VDC 192 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65
MEAN WELL LED maitinimo šaltiniai 201.6W 24V 8.4A IP65 CC+CV Io/Vo adjW/pot
4Prieinamumas
24Tikėtina 2026-12-02
Min.: 1
Daugkart.: 1

CV + CC 8.4 A 24 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65
MEAN WELL LED maitinimo šaltiniai 201.6W 24V 8.4A IP67 CC+CV DALI control
7Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 8.4 A 24 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65
MEAN WELL LED maitinimo šaltiniai 199.68W 48V 4.16A CC+CV Io/Vo adjW/pot
7Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 4.16 A 48 VDC 199.68 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65


MEAN WELL LED maitinimo šaltiniai 200.88W 54V 3.72A CC+CV Io/Vo adjW/pot
10Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 3.72 A 54 VDC 200.88 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65
MEAN WELL LED maitinimo šaltiniai 199.5W95-190V 1050mA CC IP65 Io adj w/pot
3Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.05 A 95 VDC to 190 VDC 199.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65
MEAN WELL LED maitinimo šaltiniai 198.8W71-142V 1400mA CC IP67 DALI control
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.4 A 71 VDC to 142 VDC 198.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65
MEAN WELL LED maitinimo šaltiniai 199.5W57-114V 1750mA CC IP65 Io adj w/pot
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.75 A 57 VDC to 114 VDC 199.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65
MEAN WELL LED maitinimo šaltiniai 201.6W 48-96V 2100mA CC IP65 Io adj w/pot
1Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.1 A 48 VDC to 96 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65
MEAN WELL LED maitinimo šaltiniai 200.2W 142-286V700mA CC IP65 Io adj w/pot
1Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 142 VDC to 286 VDC 200.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65
MEAN WELL LED maitinimo šaltiniai 200.2W 142-286V700mA CC IP67 DALI control
5Prieinamumas
Min.: 1
Daugkart.: 1

700 mA 200.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) ELG-200-C IP65
MEAN WELL LED maitinimo šaltiniai 239.76W 36V 6.66A CC+CV DALI control
1Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 6.66 A 36 VDC 239.76 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP65
MEAN WELL LED maitinimo šaltiniai 239.82W 42V 5.71A CC+CV Io/Vo adjW/pot
3Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 5.71 A 42 VDC 239.82 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP65
MEAN WELL LED maitinimo šaltiniai 240W 48V 5A CC+CV IP65 Io/Vo adj w/pot
9Prieinamumas
12Tikėtina 2026-11-11
Min.: 1
Daugkart.: 1

CV + CC 5 A 48 VDC 240 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP65
MEAN WELL LED maitinimo šaltiniai 239.4W86-171V 1400mA CC IP67 DALI control
1Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.4 A 86 VDC to 171 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) ELG-240-C IP65
MEAN WELL LED maitinimo šaltiniai 239.75W69-137V1750mA CC IP67 DALI control
4Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.75 A 69 VDC to 137 VDC 239.75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP65
MEAN WELL LED maitinimo šaltiniai 241.5W57-115V 2100mA CC IP65 Io adj w/pot
6Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.1 A 57 VDC to 115 VDC 241.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP65
MEAN WELL LED maitinimo šaltiniai 240.1W 172-343V700mA CC IP65 Io adj w/pot
2Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 172 VDC to 343 VDC 179.9 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial ELG-240-C IP65