ZM-129-CW

JKL Components
560-ZM-129-CW
ZM-129-CW

Mfr.:

Description:
LED Lighting Modules 12VDC WHT MINI IP67 1LED-1PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Lighting Modules
RoHS:  
LED Modules
6000 K
Cut Tape
Brand: JKL Components
Housing Colour: White
Power Rating: 360 mW
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 50
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZM-129-CW Mini LED Sign Module

JKL Components ZM-129-CW Mini LED Sign Module are IP67 waterproof rated and include built-in 3M tape mounting. This cool white color LED module features a 12VDC input voltage, 160° wide beam, 50 modules per strand, 0.36W power per module, and 6000°K color temperature. The ZM-129-CW wide beam LED module is RoHS compliant and operates at a -20°C to 50°C temperature range. This LED module is ideal for tight spaces and signage, including channel lights.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 2,34 €
1,41 € 14,10 €
1,37 € 137,00 €
1,14 € 570,00 €
1,03 € 1 030,00 €
0,98 € 4 900,00 €