50 W LED Drivers Power Supplies

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
ERP CNB50W-1200-42-CAS
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Bluetooth Mesh dimming with CASAMBI Bluetooth Firmware, 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name), Constant Current Class

Constant Current (CC) 1.2 A 42 VDC 50 W 120 VAC to 277 VAC With Dimming Industrial CNB


Hatch Lighting LED Power Supplies LED Power Supplies, 50W, 120V-277VAC, 1400mA, 17V-35VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 1.4 A 17 VDC to 35 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.668 mm (5.42 in) 45.72 mm (1.8 in) 32.258 mm (1.27 in) Industrial LC50 IP66

Hatch Lighting LED Power Supplies LED Power Supplies, 50W, 120V-277VAC, 1200mA, 21V-42VDC, Constant Current, 0-10V/ELV Dimming

Constant Current (CC) 1.2 A 21 VDC to 42 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Power Supplies LED Power Supplies, 50W, 120V-277VAC, 1400mA, 18V-36VDC, Constant Current, 0-10V/ELV Dimming

Constant Current (CC) 1.4 A 18 VDC to 36 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66

Hatch Lighting LED Power Supplies LED Power Supplies, 50W, 120V-277VAC, 1050mA, 24V-48VDC, Constant Current, 0-10V/ELV Dimming

Constant Current (CC) 1.05 A 24 VDC to 48 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Power Supplies 50W 120-277Vac 23-42Vdc 600-1200mA CC Tri-Dim, Programmable, W/ Side Leads 49In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 42 VDC 50 W 90 VAC to 305 VAC With Dimming 1 Output PCB Mount 114.1 mm (4.492 in) 41 mm (1.614 in) 32 mm (1.26 in) Industrial Foundation
Hatch Lighting LED Power Supplies 50W 120-277Vac 23-42Vdc 600-1200mA CC Tri-Dim, Programmable, W/ Bottom Feed Leads 50In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 42 VDC 50 W 90 VAC to 305 VAC With Dimming 1 Output PCB Mount 114.1 mm (4.492 in) 41 mm (1.614 in) 32 mm (1.26 in) Industrial Foundation

ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 1.2 A 42 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 98.5 mm (3.878 in) 25.4 mm (1 in) 19.05 mm (0.75 in) Industrial PSB IP20
MEAN WELL LED Power Supplies 50W 1A 22-54V CP IP67 Io adj w/pot
420In Stock
408Expected 8/20/2026
Min.: 1
Mult.: 1

Constant Power (CP) 1 A 57 VDC 50 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 105 mm (4.134 in) 63 mm (2.48 in) 30 mm (1.181 in) Industrial PFC XLG-50 IP67
MEAN WELL LED Power Supplies 50W 1A 22-54V CP IP67 3in1 Dim
154In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1 A 57 VDC 50 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 105 mm (4.134 in) 63 mm (2.48 in) 30 mm (1.181 in) Industrial PFC XLG-50 IP67


ERP LED Power Supplies 120 to 277 Vac, 90% efficiency, Rectangular Aluminum Case, DALI2, 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name), Constant Current Class 2 LED Driver
100In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 850 mA 56 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 132.2 mm (5.205 in) 30.6 mm (1.205 in) 20.7 mm (0.815 in) Industrial PFC DAL50 IP20

ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 850 mA 56 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 98.5 mm (3.878 in) 25.4 mm (1 in) 19.05 mm (0.75 in) Industrial PSB IP20
American Bright LED LED Power Supplies 90-305VAC INPUT, 24VDC OUTPUT, 50W IP67 LED DRIVER 35In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.08 A 24 VDC 50 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 157 mm (6.181 in) 52.9 mm (2.083 in) 36.5 mm (1.437 in) Industrial UL 8750 IP67


ERP LED Power Supplies

Constant Current (CC) 455 mA to 1.4 A 55 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output SMD/SMT 257 mm (10.118 in) 29.4 mm (1.157 in) 25.1 mm (0.988 in) Industrial PKB50W IP20
American Bright LED LED Power Supplies 110VAC INPUT, 12VDC OUPUT, 50W IP20 LED DRIVER 20In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 4.17 A 12 VDC 50 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 156 mm (6.142 in) 50 mm (1.969 in) 17 mm (0.669 in) Industrial UL 8750 IP20
Delta Electronics LED Power Supplies 50W 16-54V 0.35-1.4A CC

Constant Current (CC) 350 mA to 1.4 A 16 VDC to 54 VDC 50 W 108 VAC to 305 VAC 1 Output Chassis Mount 280 mm (11.024 in) 30 mm (1.181 in) 25.4 mm (1 in) Industrial USCT LINEAR
MEAN WELL LED Power Supplies 50.4W 48V 1050mA
113In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 9 VDC to 48 VDC 50 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPC-60 IP67
MEAN WELL LED Power Supplies 50W 27-56V 900-1400mA CP DALI-2 IP67
11On Order
Min.: 1
Mult.: 1

Constant Power (CP) 1.05 A 60 VDC 50 W 90 VAC to 305 VAC With Dimming 1 Output Desktop 105 mm (4.134 in) 63 mm (2.48 in) 30 mm (1.181 in) Industrial XLG-50-DA2 IP67
MEAN WELL LED Power Supplies 50W 60-142V 350-750mA CP DALI-2 IP67
32On Order
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 160 VDC 50 W 90 VAC to 305 VAC With Dimming 1 Output Desktop 105 mm (4.134 in) 63 mm (2.48 in) 30 mm (1.181 in) Industrial XLG-50-DA2 IP67
Hatch Lighting LED Power Supplies LED Power Supplies, 50W, 120V-277VAC, 2100mA, 12V-24VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 2.1 A 12 VDC to 24 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.668 mm (5.42 in) 45.72 mm (1.8 in) 32.258 mm (1.27 in) Industrial L Series Constant Current LED Drivers IP66
XP Power LED Power Supplies AC-DC LED driver 60W
Non-Stocked
Min.: 300
Mult.: 30

4.2 A 12 VDC 50 W 90 VAC to 305 VAC 1 Output Panel Mount 164 mm (6.457 in) 45.3 mm (1.783 in) 32.5 mm (1.28 in) Industrial DLE45-60
XP Power LED Power Supplies LED DRIVER, AC-DC, 50W
Non-Stocked
Min.: 312
Mult.: 24

4.2 A 12 VDC 50 W 90 VAC to 305 VAC 1 Output Panel Mount 222 mm (8.74 in) 68 mm (2.677 in) 39 mm (1.535 in) Industrial DLG50-150
XP Power LED Power Supplies LED DRIVER, AC-DC, 50W
Non-Stocked
Min.: 312
Mult.: 24

2.1 A 24 VDC 50 W 90 VAC to 305 VAC 1 Output Panel Mount 222 mm (8.74 in) 68 mm (2.677 in) 39 mm (1.535 in) Industrial DLG50-150
XP Power LED Power Supplies LED DRIVER, AC-DC, 50W
Non-Stocked
Min.: 312
Mult.: 24

1.4 A 36 VDC 50 W 90 VAC to 305 VAC 1 Output Panel Mount 222 mm (8.74 in) 68 mm (2.677 in) 39 mm (1.535 in) Industrial DLG50-150
XP Power LED Power Supplies LED DRIVER, AC-DC, 50W
Non-Stocked
Min.: 312
Mult.: 24

1.05 A 48 VDC 50 W 90 VAC to 305 VAC 1 Output Panel Mount 222 mm (8.74 in) 68 mm (2.677 in) 39 mm (1.535 in) Industrial DLG50-150