3 mm Infrared Emitters

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Kingbright Infrared Emitters IR T-1 25/80 mW/sr 1.2V 10uA Water Clr 2 160In Stock
5 000Expected 11/2/2026
0,378 €
0,262 €
0,187 €
0,151 €
Min.: 1
Mult.: 1
Through Hole 940 nm 25 mW/sr 34 deg 20 mA 1.2 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm 129In Stock
5,12 €
3,81 €
2,99 €
2,70 €
Min.: 1
Mult.: 1
Through Hole 950 nm 120 deg 50 mA 1.3 V 190 mW - 20 C + 85 C Bulk
Kingbright Infrared Emitters Infrared Transparent 940nm 34deg angle
958On Order
0,378 €
0,262 €
0,187 €
0,151 €
Min.: 1
Mult.: 1
Through Hole 940 nm 28 mW/sr 34 deg 20 mA 1.2 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters IR T-1 12/30 mW/sr 1.6V 10uA Water Clr Non-Stocked Lead-Time 7 Weeks
Reel
0,248 €
0,236 €
0,217 €
0,204 €
0,193 €
Min.: 1 000
Mult.: 1 000
: 1 000
Through Hole 880 nm 12 mW/sr 34 deg 20 mA 1.3 V 80 mW - 40 C + 85 C T-1 (3 mm) Reel
Marktech Optoelectronics Infrared Emitters Infrared Emitter 870nm Non-Stocked
3,55 €
2,61 €
2,06 €
1,81 €
Min.: 1
Mult.: 1
Through Hole 870 nm 40 deg 50 mA 1.5 V 100 mW - 20 C + 80 C T-1 (3 mm) Bulk