130 deg Infrared Emitters

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Luminus Devices Infrared Emitters 640In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 940 nm 530 mW/sr 350 mA 3.2 V 1.77 W + 115 C Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 595In Stock
2 000Expected 9/21/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 850 nm 560 mW/sr 350 mA 3.2 V 1.8 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMD Infrared 1104 850nm 2 767In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 70 mA 1.4 V - 40 C + 85 C Side Looker Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 3 907In Stock
Min.: 1
Mult.: 1
: 3 000

455 mW/sr 1 A 2.8 V - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters 2 933In Stock
Min.: 1
Mult.: 1
: 3 000

455 mW/sr 1 A 2.8 V - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters 4 570In Stock
Min.: 1
Mult.: 1
: 600

235 mW/sr 1 A 1.6 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared 850nm OSLON P1616 2 549In Stock
8 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 4 000

850 nm 280 mW/sr 1 A 3.25 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters Infared LED 850nm 665In Stock
1 000Expected 9/3/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 850 nm 130 deg 350 mA 1.5 V - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIMW SMD InfraRed Waterclr 3535 940nm 17In Stock
500Expected 9/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 940 nm 220 mW/sr 1 A 1.9 V 2.5 W - 40 C + 85 C 3535 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIMW SMD InfraRed Waterclr 3535 850nm
8 500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 250 mW/sr 1 A 2 V 2.5 W - 40 C + 85 C 3535 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters
4 000Expected 11/2/2026
Min.: 1
Mult.: 1
: 4 000

325 mW/sr 1 A 2.8 V - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters
3 977Expected 9/3/2026
Min.: 1
Mult.: 1
: 4 000

325 mW/sr 1 A 2.8 V - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters
4 000Expected 11/30/2026
Min.: 1
Mult.: 1
: 4 000

325 mW/sr - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON IR EMIT HI PWR P1616 Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

850 nm 280 mW/sr 1 A 3.25 V - 40 C + 105 C Reel
LITEON Infrared Emitters Infrared, 850nm SMD Clear Lens Non-Stocked Lead-Time 22 Weeks
Min.: 8 000
Mult.: 4 000
: 4 000

SMD/SMT 850 nm 2.5 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C 0603 (1608 metric) Reel