Dome Infrared Emitters

Rezultatai: 257
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Bangos ilgis Spinduliuotės stipris Spindulio Kampas Jei – tiesioginė srovė Vf - tiesioginė įtampa Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Kvalifikacija Pakavimas
Kingbright Infrared Emitters 1.6x0.8mm IR SMD 23 610Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT 940 nm 5 mW/sr 120 deg 20 mA 1.2 V 90 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 1 212Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT 950 nm 740 mW/sr 90 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.8mm IR SMD 17 376Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT 880 nm 2 mW/sr 60 deg 20 mA 1.3 V 85 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 6 500Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
LITEON Infrared Emitters EMITTER CLEAR 940nm 13 423Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 940 nm 40 deg 20 mA 1.2 V 75 mW - 55 C + 100 C Side Looker Bulk
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 45 634Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT 850 nm 100 mW/sr 20 deg 70 mA 1.6 V 140 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIMW SMD InfraRed Waterclr 3535 850nm 789Prieinamumas
Min.: 1
Daugkart.: 1
: 500

SMD/SMT 850 nm 350 mW/sr 1 A 2 V 2.5 W - 40 C + 85 C 3535 Reel, Cut Tape, MouseReel
LITEON Infrared Emitters IR Emitter 7 623Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 870 nm 180 mW/sr 50 mA 1.4 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters IR 40/55 mW/sr 50deg water clear 654Prieinamumas
2 000Tikėtina 2026-09-09
Min.: 1
Daugkart.: 1

Through Hole 880 nm 8 mW/sr 50 deg 20 mA 1.3 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 751Prieinamumas
5 000Tikėtina 2026-09-28
Min.: 1
Daugkart.: 1

Through Hole 940 nm 3.609 mW/sr 30 deg 20 mA 1.2 V 75 mW - 40 C + 85 C Side Looker Bulk
Kingbright Infrared Emitters 5 274Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT 940 nm 9 mW/sr 10 deg 50 mA 1.2 V 90 mW - 40 C + 85 C 3 mm x 2 mm x 2.8 mm Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 784Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT 950 nm 250 mW/sr 136 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 659Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT 950 nm 305 mW/sr 146 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters 268Prieinamumas
Min.: 1
Daugkart.: 1
: 800

SMD/SMT 945 nm 420 mW/sr 120 deg 1 A 2.9 V 1.65 W - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters IR 940nm GaAs LED 11mW Po; 15deg 1 566Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Through Hole 940 nm 21 mW/sr 15 deg 50 mA 1.34 V 11 mW - 25 C + 85 C Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters 15Prieinamumas
500Tikėtina 2026-10-06
Min.: 1
Daugkart.: 1
: 500

SMD/SMT 945 nm 750 mW/sr 60 deg 1 A 2.9 V 1.63 W - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIMW SMD InfraRed Waterclr 3535 940nm 439Prieinamumas
Min.: 1
Daugkart.: 1
: 500

SMD/SMT 940 nm 300 mW/sr 1 A 1.9 V 2.5 W - 40 C + 85 C 3535 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 2 345Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 2 138Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 935 nm 1.95 mW/cm2 18 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1 045Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 890 nm 1.2 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pig Tail Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1 770Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 850 nm 5.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 3 862Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 935 nm 0.1 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 880nm 2 463Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 880 nm 20 deg 20 mA 1.6 V 200 mW - 20 C + 80 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 3 775Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 890 nm 22 mW/cm2 60 deg 100 mA 2 V 200 mW - 40 C + 100 C TO-18-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 3 358Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 890 nm 2.7 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk