2 Channel LED Lighting Driver ICs

Results: 201
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Texas Instruments LED Lighting Driver ICs Dual 1.5A Current Sr c Cam Flsh LED Drv 3 476In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost 1.5 A DSBGA-12 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM3644 - 40 C + 85 C I2C Control, IR Mode Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Highly efficient dua l-String white LED 2 000In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost 25 mA DSBGA-12 5.5 V 2.5 V 500 kHz/1 MHz LM36922H - 40 C + 85 C Adjustable Switch Frequency, CABC, Direct PWM Dimming, I2C Control, OVP, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual 700mA Switch 1. 2MHz Boost Cnvrtr A A 595-TPS61150DRCT 1 973In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost 700 mA VSON-10 6 V 2.5 V 1.2 MHz 27 V TPS61150 - 40 C + 85 C Integrated Switch Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Dual 36V Sync LED Driver w/ I2C 252In Stock
Min.: 1
Mult.: 1

2 Output Buck QFN-36 36 V 4 V 200 kHz to 2 MHz LT3964-1 - 40 C + 150 C Tube
Analog Devices LED Lighting Driver ICs Dual 36V Sync LED Driver w/ I2C 225In Stock
2 500Expected 8/26/2026
Min.: 1
Mult.: 1
: 2 500

2 Output Buck QFN-36 36 V 4 V 200 kHz to 2 MHz LT3964-1 - 40 C + 150 C Reel, Cut Tape, MouseReel
ams OSRAM LED Lighting Driver ICs LED DRIVER 5.5V 2000MA 500In Stock
Min.: 500
Mult.: 500
: 500

2 Output Boost 2 A WLCSP-13 5.5 V 2.7 V 4 MHz 5 V AS1170 - 30 C + 85 C High output current Reel
onsemi LED Lighting Driver ICs 2Ch Linear LED Drvr w/Sngl Wire Digital 8 798In Stock
Min.: 1
Mult.: 1
Max.: 710
: 3 000

2 Output Boost, Buck 30 mA SSOT-23-6 5.5 V 2.7 V Adjustable FAN5622 - 40 C + 85 C Single Wire Control Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 2x Buck 1.5A LED Drvr 1 256In Stock
888On Order
Min.: 1
Mult.: 1

2 Output Buck 1.5 A TSSOP-20 36 V 4 V 200 kHz to 2 MHz Adjustable LT3475 - 40 C + 85 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 2x 1.3A White LED Boost Convs w/ Wide Di 816In Stock
Min.: 1
Mult.: 1
: 2 500

2 Output Boost TSSOP-16 LT3486 Brightness Control/Dimming Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 2x Full Function White LED Drvr w/ Int S 1 445In Stock
3 500On Order
Min.: 1
Mult.: 1
: 500

2 Output Boost 400 mA DFN-10 10 V 2.5 V 2.3 MHz 35 V LT3497 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 42-V Dual buck LED c ontroller with SPI A 595-TPS92518PWPT 961In Stock
Min.: 1
Mult.: 1
: 2 000

2 Output Buck 5 A HTSSOP-24 42 V 6.5 V 1 kHz to 2 MHz Adjustable TPS92518 - 40 C + 125 C Brightness Control/Dimming, High Output Accuracy, Thermal Shutdown Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 42-V automotive dual buck LED controller A 595-TPS92518QPWPTQ1 1 460In Stock
Min.: 1
Mult.: 1
: 2 000

2 Output Buck 5 A HTSSOP-24 65 V 6.5 V 1 kHz to 2 MHz Adjustable TPS92518 - 40 C + 125 C Brightness Control/Dimming, High Output Accuracy, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Automotive 2-A dual synchronous buck LED 1 663In Stock
Min.: 1
Mult.: 1
: 2 500

2 Output Buck 2 A HTSSOP-32 65 V 4.5 V 385 kHz to 2.1 MHz 65 V TPS92519 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 1.6-A dual synchrono us buck LED driver 2 633In Stock
Min.: 1
Mult.: 1
: 2 000

2 Output Buck 1.6 A HTSSOP-32 65 V 4.5 V 100 kHz to 2.2 MHz 2.8 V to 54.4 V TPS92520 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual channel constan t-Voltage and const 688In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost, Buck, Flyback, SEPIC 5 A VQFN-32 65 V 4.5 V 100 kHz to 700 kHz Adjustable TPS92682 - 40 C + 125 C Adjustable Switch Frequency, Synchronization Pin, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED DR 2 CH EZ DIM I/F 10 487In Stock
Min.: 1
Mult.: 1
Max.: 310
: 3 000

2 Output Boost, Buck 40 mA SC-70-6 5.5 V 2.4 V Adjustable CAT4002A - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs HV HALF-BRIDGE DRIVER 4 263In Stock
Min.: 1
Mult.: 1
: 2 500

2 Output Boost, Buck 1 A SOIC-8 20 V 10 V 25 kHz to 250 kHz Adjustable NCL30059 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs 2 Channel Linear WLED Driver 21 602In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost, Buck 30.2 mA SC-70-6 5.5 V 3 V 250 Hz 5.5 V - 40 C + 125 C PWM Control Reel, Cut Tape, MouseReel
Melexis LED Lighting Driver ICs Dual LIN RGB LED-Ctrl with 6Ch 48mA DFN4x4 50In Stock
Min.: 1
Mult.: 1

2 Output Boost, Buck 48 mA QFN-24 18 V 5.5 V 24 MHz Adjustable MLX81115 - 40 C + 125 C Short Circuit and Thermal Protection AEC-Q100 Bulk

Texas Instruments LED Lighting Driver ICs 2-Ch Individual Dimm able LED Dvr A 595- A 595-LM3492HCMHX/NOPB 8In Stock
Min.: 1
Mult.: 1

2 Output Boost 50 mA to 250 mA HTSSOP-20 65 V 4.5 V 200 kHz to 1 MHz Adjustable LM3492HC - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Soft Start, Thermal Shutdown Tube
Texas Instruments LED Lighting Driver ICs LIGHTING DISPLAY IC 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output DSBGA-16 LM3560 - 40 C + 85 C I2C Control, Input/Output Isolation, LED Thermal Monitor, Load Disconnect During Shutdown, OVP Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual LED Flash Drvr Up to 1.5A 129In Stock
6 000Expected 9/17/2026
Min.: 1
Mult.: 1
: 3 000

2 Output Boost 1.5 A DSBGA-12 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM3643 - 40 C + 85 C I2C Control, IR Mode Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs High efficiency dua l-String 30-V Synch 130In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost 25 mA DSBGA-12 5.5 V 2.5 V 500 kHz, 1 MHz 38 V LM36922 - 40 C + 85 C PWM Dimming, I2C Control Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs High-performance 2-c hannel LED driver f 815In Stock
Min.: 1
Mult.: 1
: 2 000

2 Output Boost, SEPIC 160 mA HTSSOP-20 40 V 4.5 V 2.2 MHz LP8862 - 40 C + 125 C Adjustable Switch Frequency, Boost Sync, Fault Detection, Power-Line FET, Sepic Sync, Spread Spectrum AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual Output Boost WL ED Driver A 595-TPS A 595-TPS61150ADRCR 32In Stock
Min.: 1
Mult.: 1
: 250

2 Output Boost 700 mA VSON-10 6 V 2.5 V 1.2 MHz 27 V TPS61150A - 40 C + 85 C Integrated Switch Reel, Cut Tape, MouseReel