2 Digit LED Displays & Accessories

Results: 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
LITEON LED Displays & Accessories Red 1 904In Stock
620Expected 9/8/2026
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.16 mm x 13.8 mm 25.12 mm x 21.15 mm x 7.8 mm Orange 621 nm Common Anode 2300 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 624nm 7.5mcd CC DD 7 Segment 4 353In Stock
Min.: 1
Mult.: 1
: 1 000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Red 630 nm Common Cathode 7.5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 20mcd CC DD 7 Segment 1 107In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 6.2 mm x 10 mm 15 mm x 19.6 mm x 3.75 mm Red 644 nm Common Cathode 14.3 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 16mcd CA DD 7 Segment 493In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 8.1 mm x 14.22 mm 19 mm x 25 mm x 3.75 mm Red 632 nm Common Anode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 643nm 0.56in 7 Segment 1 744In Stock
3 000Expected 1/20/2027
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Red 643 nm Common Anode 6.5 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.56in 7 Segment 2 366In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Green 570 nm Common Anode 3.5 mcd 10 mA 2 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 643nm 0.56in 7 Segment 1 476In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Red 643 nm Common Cathode 6.5 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.56in 7 Segment 682In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Green 571 nm Common Anode 2500 ucd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.54in 2 14 Segment CA 634In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.1 mm x 13.8 mm 25.2 mm x 21 mm x 7 mm Red 626 nm Common Anode 36 mcd 20 mA 1.9 V + 105 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .56in Dual Digit 7 Segment 1 355In Stock
Min.: 1
Mult.: 1

7 Segment 2 Digit 7.8 mm x 14.22 mm Red 637 nm Common Anode 4200 ucd 20 mA 1.8 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .56in Dual Digit 7 Segment 899In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Red 639 nm Common Cathode 700 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
LITEON LED Displays & Accessories 2 Digit, Red Low Current 1 696In Stock
312Expected 10/26/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 6 mm x 10 mm 19.86 mm x 12.8 mm x 7 mm Red 631 nm Common Anode 850 ucd 20 mA 2 V + 105 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Green 1 213In Stock
6 880On Order
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.16 mm x 13.8 mm 25.12 mm x 21.15 mm x 7.8 mm Green 569 nm Common Cathode 2300 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories GREEN DIFFUSED 2 DIGITS 438In Stock
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Green 568 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Double Red 601nm Common Anode 480In Stock
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 4.22 mm x 7.62 mm 14.8 mm x 12 mm x 3.75 mm Orange 610 nm Common Anode 46000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories GREEN DIFFUSED 2 DIGITS 399In Stock
600Expected 9/21/2026
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 4.22 mm x 7.62 mm 14.8 mm x 12 mm x 3.75 mm Green 568 nm Common Anode 5600 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Double Red 630nm Common Anode 63In Stock
300Expected 10/13/2026
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 7.62 mm Red 650 nm Common Anode 27 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Double Green 570nm Common Cathode 224In Stock
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Green 574 nm Common Cathode 12000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Dual Green 568nm Common Anode 222In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 5.976 mm x 10 mm 20.2 mm x 16 mm x 7 mm Green 565 nm Common Anode 8000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .4" DUAL DIGIT RED LED DISPLAY 59In Stock
250Expected 9/28/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.4 in Red 645 nm Common Anode 54000 ucd 20 mA 1.95 V + 85 C - 40 C Tube
Kingbright LED Displays & Accessories Dual Green 568nm Common Anode 115In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 12.5 mm x 20.32 mm 35.8 mm x 25.85 mm x 10 mm Green 565 nm Common Anode 11 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .8" DUAL DIGIT RED LED DISPLAY 109In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 12.5 mm x 20.32 mm 35.8 mm x 25.85 mm x 10 mm Red 630 nm Common Anode 75 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories Dual Green 568nm Common Anode 190In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Green 568 nm Common Anode 10500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .56" DUAL DIGIT RED LED DISPLAY 448In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Red 630 nm Common Anode 85 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories .56" DUAL DIGIT YEL LED DISPLAY 57In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Yellow 590 nm Common Anode 130000 ucd 10 mA 2 V + 85 C - 40 C Through Hole