20 mA Bulk LED ekranai ir priedai

Rezultatai: 76
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Display type Skaičių skaičius Simbolių Dydis Modulio dydis - W x H x T Apšvietimo spalva Bangos ilgis Configuration Šviesos stipris Jei – tiesioginė srovė Vf - tiesioginė įtampa Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Serija Pakavimas
Kingbright LED ekranai ir priedai AlphaNum Red 625nm Common Anode 1 824Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 16 Segment 1 Digit 10.9 mm x 20.32 mm 20 mm x 27.7 mm x 10 mm Red 627 nm Common Anode 7700 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai AlphaNum Red 625nm Common Anode 4 968Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 14 Segment 1 Digit 6.33 mm x 9.906 mm 9.906 mm x 20.83 mm x 9.65 mm Red 625 nm Common Anode 3700 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai AlphaNum Grn 568nm Common Anode 1 770Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 16 Segment 1 Digit 8.2 mm x 12.7 mm 16 mm x 25 mm x 9.5 mm Green 565 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai AlphaNum Grn 568nm Common Cathode 732Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 14 Segment 1 Digit 6.33 mm x 9.906 mm 9.906 mm x 20.83 mm x 9.65 mm Green 568 nm Common Cathode 4400 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai AlphaNum Red 625nm Common Cathode 1 020Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 16 Segment 1 Digit 8.2 mm x 12.7 mm 16 mm x 25 mm x 9.5 mm Red 627 nm Common Cathode 7600 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Single Green 568nm Common Cathode 2 074Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 7.62 mm x 13.2 mm 12.4 mm x 17.5 mm x 7 mm Green 565 nm Common Cathode 10500 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Dot Matrix Yel 588nm Common Cathode 1 065Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 0.7 in 12.7 mm x 17.78 mm x 6.4 mm Yellow 588 nm Cathode Columns, Anode Rows 6400 ucd 20 mA 2.1 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Dot Matrix Red 625nm Common Cathode 1 486Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 37.65 mm x 53 mm x 8.45 mm Red 627 nm Common Cathode 10000 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Inolux LED ekranai ir priedai Blue 7 Segment Display 3 050Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 8 mm x 14.2 mm 19 mm x 12.6 mm x 8 mm Blue 465 nm Common Cathode 27 mcd 20 mA 3.2 V + 85 C - 35 C Through Hole Bulk
Kingbright LED ekranai ir priedai Single Yellow 588nm Common Cathode 16Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 11.6 mm x 20.32 mm 18.6 mm x 25 mm x 10.6 mm Yellow 588 nm Common Cathode 7.9 mcd 20 mA 2.1 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Single Red 625nm Common Anode 164Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 11.6 mm x 20.32 mm 18.6 mm x 25 mm x 10.6 mm Red 625 nm Common Anode 8000 mcd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Dot Matrix Grn 568nm Common Cathode 191Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 37.65 mm x 53 mm x 8.45 mm Green 565 nm Common Cathode 15000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai AlphaNum Grn 568nm Common Anode 128Prieinamumas
Min.: 1
Daugkart.: 1

16 Segment 1 Digit 0.5 in Green 565 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai AlphaNum Red 625nm Common Cathode 119Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 14 Segment 1 Digit 6.33 mm x 9.906 mm 9.906 mm x 20.83 mm x 9.65 mm Red 625 nm Common Cathode 3700 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai AlphaNum Grn 568nm Common Cathode 259Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 16 Segment 1 Digit 10.9 mm x 20.32 mm 20 mm x 27.7 mm x 10 mm Green 568 nm Common Cathode 8200 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Single Green 568nm Common Cathode 24Prieinamumas
270Tikėtina 2026-08-10
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.4 in 9.8 mm x 18.75 mm x 5.08 mm Green 568 nm Common Cathode 12000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Single Red 625nm Common Cathode 2Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 6.2 mm x 9.9 mm 90 mm x 122 mm x 15 mm Red 627 nm Common Cathode 23000 ucd 20 mA 8 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Single Green 568nm Common Cathode 832Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 7.3 mm x 12.7 mm 12.7 mm x 19 mm x 8 mm Green 565 nm Common Cathode 10000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
VCC LED ekranai ir priedai Ultra Thin Display 1 dig .3 in GRN 1 305Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.3 in 7.6 mm x 13 mm x 3.1 mm Green 530 nm Common Anode 70 mcd 20 mA 2.8 V + 105 C - 40 C SMD/SMT DSM7U Bulk
Kingbright LED ekranai ir priedai Single Green 568nm Common Anode 3 075Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.5 in 12.7 mm x 19 mm x 8 mm Green 568 nm Common Anode 10000 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Single Red 625nm Common Anode 2 000Prieinamumas
Min.: 1 000
Daugkart.: 1 000

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 627 nm Common Anode 6400 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Inolux LED ekranai ir priedai Red 7 Segment Display 29 911Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 8 mm x 14.2 mm 19 mm x 12.6 mm x 8 mm Red 630 nm Common Anode 30 mcd 20 mA 2 V + 85 C - 35 C Through Hole Bulk
VCC LED ekranai ir priedai Ultra Thin Display 1 dig .7 in GRN 1 000Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.7 in 14.8 mm x 24 mm x 2.3 mm Green 530 nm Common Anode 350 mcd 20 mA 2.8 V + 105 C - 40 C SMD/SMT DSM7U Bulk
Kingbright LED ekranai ir priedai AlphaNum Grn 568nm Common Anode 2Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 14 Segment 1 Digit 6.33 mm x 9.906 mm 9.906 mm x 20.83 mm x 9.65 mm Green 568 nm Common Anode 4400 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai AlphaNum Red 625nm Common Cathode 264Prieinamumas
Min.: 1
Daugkart.: 1

16 Segment 1 Digit 0.8 in Red 627 nm Common Cathode 7700 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk