Common Cathode LED ekranai ir priedai

Rezultatai: 595
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Display type Skaičių skaičius Simbolių Dydis Modulio dydis - W x H x T Apšvietimo spalva Bangos ilgis Configuration Šviesos stipris Jei – tiesioginė srovė Vf - tiesioginė įtampa Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Serija Pakavimas
Kingbright LED ekranai ir priedai .3 SINGLE DIG ORANGE 510Prieinamumas
550Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1
: 550

LED Displays 7 Segment 1 Digit 7.62 mm 7.3 mm x 12 mm x 3.75 mm Orange 610 nm Common Cathode 46000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai Single Green 568nm Common Cathode 445Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Green 568 nm Common Cathode 5600 ucd 25 mA 2.2 V + 85 C - 40 C SMD/SMT
Kingbright LED ekranai ir priedai Single Green 570nm Common Cathode 497Prieinamumas
Min.: 1
Daugkart.: 1
: 400

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.4 mm x 19 mm x 3.75 mm Green 570 nm Common Cathode 35500 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED ekranai ir priedai Single Red 601nm Common Cathode 432Prieinamumas
Min.: 1
Daugkart.: 1
: 400

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.4 mm x 19 mm x 3.75 mm Orange 605 nm Common Cathode 78 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED ekranai ir priedai Single Yellow 590nm Common Cathode 400Prieinamumas
Min.: 1
Daugkart.: 1
: 400

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.4 mm x 19 mm x 3.75 mm Yellow 590 nm Common Cathode 76 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED ekranai ir priedai Blue 15000ucd 470nm Com Cathode Diffused 311Prieinamumas
Min.: 1
Daugkart.: 1
: 400

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.4 mm x 19 mm x 3.75 mm Blue 465 nm Common Cathode 15000 ucd 20 mA 3.3 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 3 DIGIT 60Prieinamumas
1 001Tikėtina 2026-08-14
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Red 625 nm Common Cathode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai .56" 3-DIGIT RED LED DISPLAY 24Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Red 645 nm Common Cathode 73000 ucd 10 mA 1.95 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai Tri Red 625nm Common Cathode 248Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Red 625 nm Common Cathode 5800 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai GREEN DIFFUSED 3 DIGIT 277Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Green 568 nm Common Cathode 10500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai GRN COMMON CATHODE 57Prieinamumas
200Tikėtina 2026-08-10
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Green 568 nm Common Cathode 10500 ucd 25 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai AlphaNum Grn 568nm Common Cathode 42Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 16 Segment 1 Digit 8.2 mm x 12.7 mm 16 mm x 25 mm x 9.5 mm Green 568 nm Common Cathode 10 mcd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai AlphaNum Red 625nm Common Cathode 264Prieinamumas
Min.: 1
Daugkart.: 1

16 Segment 1 Digit 0.8 in Red 627 nm Common Cathode 7700 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Single Green 568nm Common Cathode 553Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 5.11 mm x 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Green 568 nm Common Cathode 11000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Single Red 625nm Common Cathode 202Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.4 in 9.8 mm x 18.75 mm x 5.08 mm Red 627 nm Common Cathode 5600 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai .4" SINGLE DIGIT RED LED DISPLAY 344Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.4 in 9.8 mm x 18.75 mm x 5.08 mm Red Common Cathode + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai Single Red 625nm Common Cathode 447Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 7.3 mm x 12.7 mm 12.7 mm x 19 mm x 8 mm Red 627 nm Common Cathode 7600 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai .5" SINGLE DIGIT RED LED DISPLAY 681Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 1 Digit 0.5 in Common Cathode Through Hole Tube
Kingbright LED ekranai ir priedai Single Red 625nm Common Cathode 226Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 20 mm x 27.7 mm x 8.4 mm Red 568 nm, 617 nm Common Cathode 8 mcd 10 mA 1.9 V, 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai .8" 7-SEGMENT RED LED DISPLAY 537Prieinamumas
1 080Tikėtina 2026-10-13
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 20 mm x 27.7 mm x 8.4 mm Red 630 nm Common Cathode 61 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai 1" SINGLE DIGIT RED LED DISPLAY 481Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 1 in Red 645 nm Common Cathode 260000 ucd 20 mA 3.9 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai Single Green 568nm Common Cathode 356Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 4.82 mm x 9.14 mm 7.5 mm x 14 mm x 8.5 mm Green 568 nm Common Cathode 3.5 mcd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai .36" SINGLE DIGIT RED LED DISPLAY 74Prieinamumas
1 296Pagal užsakymą
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 4.82 mm x 9.14 mm 7.5 mm x 14 mm x 8.5 mm Red 630 nm Common Cathode 28000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai Single Red 625nm Common Cathode 181Prieinamumas
390Tikėtina 2026-08-18
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.39 in 10 mm x 13 mm x 7 mm Red 617 nm Common Cathode 4100 ucd 10 mA 1.9 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Single Green 568nm Common Cathode 450Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.39 in 10 mm x 13 mm x 7 mm Green 568 nm Common Cathode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Bulk