Common Cathode LED Displays & Accessories

Results: 595
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
LITEON LED Displays & Accessories 1-DIG Yellow CCRHD 29In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.56 in Yellow 585 nm Common Cathode 2400 ucd 80 mA 2.6 V + 85 C - 35 C Through Hole Tube
LITEON LTS-6980HR
LITEON LED Displays & Accessories 1-DIG Red CCRHD 1 966In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.56 in Red 635 nm Common Cathode 2400 ucd 25 mA 2.6 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 3In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7 mm x 10.92 mm 12.6 mm x 19 mm x 7.87 mm Green 565 nm Common Cathode 10 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 931In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7 mm x 10.92 mm 12.6 mm x 19 mm x 7.87 mm Green 568 nm Common Cathode 10 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
LITEON LED Displays & Accessories 4 Digit, Yellow Low Current 82In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Yellow 587 nm Common Cathode 650 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Green CCRHD 14In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.78 mm x 7.65 mm 9.85 mm x 18.75 mm x 5.08 mm Green 569 nm Common Cathode 800 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTC-2721WC
LITEON LED Displays & Accessories Red 3 Dig 0.28" Ht 638nm 600ucd 12In Stock
1 012Expected 11/30/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 4.85 mm x 7 mm 10 mm x 22.64 mm x 6.1 mm Red 638 nm Common Cathode 3.1 mcd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Blue 462nm 13.5mcd CC DD 7 Segment 65In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 8.1 mm x 14.22 mm 19 mm x 25 mm x 3.75 mm Blue 462 nm Common Cathode 13.5 mcd 20 mA 3.3 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Orange 603nm 0.3in 7 Segment 105In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Orange 645 nm Common Cathode 7000 ucd 20 mA 2 V + 100 C - 40 C Through Hole HDSP-A Tube
Broadcom / Avago LED Displays & Accessories Green 571nm .56in 7 Segment 5In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Green 571 nm Common Cathode 2500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP-H Tube
Lumex LED Displays & Accessories .56" Dual Num Red 1 166In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.56 in Red 660 nm Common Cathode 13300 ucd 10 mA 1.8 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories .3" Dual RHD Green 1 302In Stock
Min.: 1
Mult.: 1

7 Segment 2 Digit 0.3 in Green 565 nm Common Cathode 2500 ucd 25 mA 2.6 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 1 125In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.8 in Red 635 nm Common Cathode 5600 ucd 30 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Single Red 601nm Common Cathode 49In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Orange 610 nm Common Cathode 37000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Tube
Lumex LED Displays & Accessories .56" 7-seg,c/a H-Tmp 635nm Red Gry/Wh 244In Stock
Min.: 1
Mult.: 1

7 Segment 2 Digit 0.56 in Red 635 nm Common Cathode 3900 mcd + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories RHD LHD Single Grn Seven Segment 162In Stock
3 042Expected 10/6/2026
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.3 in Green 565 nm Common Cathode 3500 ucd 25 mA 2.2 V + 85 C - 30 C Through Hole Tube
Lumex LED Displays & Accessories .3" RHD LHD Num Red 42In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.3 in Red 660 nm Common Cathode 6000 ucd 30 mA 2.2 V + 85 C - 30 C Through Hole Tube
Lumex LED Displays & Accessories .36" RHD LHD Num Grn 1 828In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.36 in Green 565 nm Common Cathode 2500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 790In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.36 in Green 565 nm Common Cathode 2500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories .56" Singl Num Rd/Or 45In Stock
2 028On Order
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.56 in Red 635 nm Common Cathode 3900 ucd 30 mA 2.1 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories .8" Single Num Red 1 118In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.8 in Red 660 nm Common Cathode 13300 ucd 10 mA 1.8 V + 85 C - 20 C Through Hole Tube
Lumex LED Displays & Accessories 3 Digit .56" Green 732In Stock
Min.: 1
Mult.: 1

7 Segment 3 Digit 0.56 in Green 565 nm Common Cathode 3500 ucd 25 mA 2.6 V + 85 C - 40 C Through Hole
Lumex LED Displays & Accessories 3 DIGIT .56" RED/ORG 89In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 0.56 in Red 635 nm Common Cathode 5600 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
LITEON LED Displays & Accessories Red, Low Current 0.56", CCRHD
28 762On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 624 nm Common Cathode 17 mcd 25 mA 2.1 V + 105 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories Single Green 570nm Common Cathode
1 100Expected 8/17/2026
Min.: 1
Mult.: 1
: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Green 574 nm Common Cathode 12 mcd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape