Common Cathode LED Displays & Accessories

Results: 595
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 360In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.82 mm x 9.14 mm 7.5 mm x 14 mm x 8.5 mm Red 617 nm Common Cathode 2.1 mcd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 1 383In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 625 nm Common Cathode 6400 ucd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 624nm 16mcd CC DD 7 Segment 73In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 8.1 mm x 14.22 mm 19 mm x 25 mm x 3.75 mm Red 644 nm Common Cathode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Clock Module 0.4in 7 Segment 273In Stock
1 500Expected 2/1/2027
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Green 573 nm Common Cathode 5 mcd 20 mA 2.25 V + 105 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 571nm 0.56in 7 Segment 209In Stock
5 600On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Red 628 nm Common Cathode 4 mcd 20 mA 2.05 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.56in 7 Segment 403In Stock
2 800Expected 2/18/2027
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Green 570 nm Common Cathode 3.5 mcd 10 mA 2 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.3in 7 Segment 496In Stock
1 780Expected 8/11/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Green 566 nm Common Cathode 3000 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.8in 7 Segment 27In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 20.32 mm x 8.38 Red 635 nm Common Cathode 4800 ucd 20 mA 2.1 V + 85 C - 25 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.4in 7 Segment 152In Stock
1 000Expected 8/27/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Red 639 nm Common Cathode 3900 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.4in 7 Segment 182In Stock
1 600Expected 1/11/2027
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 7.62 mm x 12.9 mm x 6.36 mm Green 571 nm Common Cathode 3500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm .31in 7 Segment 525In Stock
1 600Expected 12/30/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 626 nm Common Cathode 980 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Vishay Semiconductors LED Displays & Accessories 7-Seg Green 7 mm Common cathode 63In Stock
500Expected 11/13/2026
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit 7 mm Green 575 nm Common Cathode 9000 ucd + 85 C - 40 C Through Hole TDSG Tube
Vishay Semiconductors LED Displays & Accessories 7-Seg Grn 0.45mcd Common Cathode 401In Stock
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit 10 mm x 6 mm Green 562 nm to 575 nm Common Cathode 6500 ucd 20 mA 2.4 V + 85 C - 40 C Through Hole TDSG Bulk
Vishay Semiconductors LED Displays & Accessories 7- Seg Org 0.7mcd Common Cathode 90In Stock
800Expected 10/16/2026
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit Orange 612 nm to 625 nm Common Cathode 5000 ucd 150 mA 2 V + 85 C - 40 C Through Hole TDSO Bulk
Vishay Semiconductors LED Displays & Accessories 7-Seg Red 7 mm Common cathode 422In Stock
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit 7 mm Red 640 nm Common Cathode 2200 ucd 1 mA 1.8 V + 85 C - 40 C Through Hole TDSR
Vishay Semiconductors LED Displays & Accessories 7Seg Super Red 631nm Common Cathode 83In Stock
3 200Expected 10/23/2026
Min.: 1
Mult.: 1
: 1 600

LED Displays 7 Segment 1 Digit 10 mm Red 631 nm Common Cathode 650 ucd 25 mA 2 V + 105 C - 35 C VDMx10.0 Reel, Cut Tape, MouseReel
Vishay Semiconductors LED Displays & Accessories 7Seg Yellow 589nm Common Cathode 16In Stock
4 800Expected 10/23/2026
Min.: 1
Mult.: 1
: 1 600

LED Displays 7 Segment 1 Digit 10 mm Yellow 587 nm Common Cathode 2750 ucd 25 mA 2 V + 105 C - 35 C VDMx10.0 Reel, Cut Tape, MouseReel
LITEON LED Displays & Accessories 3 Digit, Green 185In Stock
1 012Expected 10/28/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 4.85 mm x 7 mm 10 mm x 22.64 mm x 6.1 mm Green 569 nm Common Cathode 2 mcd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 3 Digit, Red 997In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 8.13 mm x 14.22 mm 37.7 mm x 19.05 mm x 8 mm Red 623 nm Common Cathode 2400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Red, Low Current 686In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.85 mm x 7 mm 7.4 mm x 10 mm x 6.1 mm Red 638 nm Common Cathode 3400 ucd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Hi Eff Red CCRHD 802In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.8 mm x 9.1 mm 7.4 mm x 14 mm x 8.44 mm Red 623 nm Common Cathode 2000 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Green 958In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Green 569 nm Common Cathode 2200 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Hi Eff Red CCRHD 146In Stock
1 000Expected 10/26/2026
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.4 in Red 635 nm Common Cathode 2200 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Red CCRHD 272In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 7.9 mm x 14.22 mm Red 638 nm Common Cathode 3750 ucd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Hi-Eff Red 33In Stock
1 000Expected 8/26/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.52 in Red 623 nm Common Cathode 2200 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube