Common Cathode 14 Segment LED Displays & Accessories

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Broadcom / Avago LED Displays & Accessories Red 626nm 0.54in 2 14 Segment CC 20 946In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.1 mm x 13.8 mm 25.2 mm x 21 mm x 7 mm Red 626 nm Common Cathode 36 mcd 20 mA 1.9 V + 105 C - 40 C Through Hole HDSP Tube
Kingbright LED Displays & Accessories .54 DUAL GREEN 1 932In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 7.97 mm x 13.8 mm 25.2 mm x 21.2 mm x 7.8 mm Green 568 nm Common Cathode 8000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories AlphaNum Grn 568nm Common Cathode 732In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6.33 mm x 9.906 mm 9.906 mm x 20.83 mm x 9.65 mm Green 568 nm Common Cathode 4400 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories AlphaNum Green 570nm Common Cathode 2 090In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Green 574 nm Common Cathode 11000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT
Kingbright LED Displays & Accessories AlphaNum Orange 601nm Common Cathode 1 616In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Orange 605 nm Common Cathode 44 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT
Kingbright LED Displays & Accessories AlphaNum Red 625nm Common Cathode 119In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6.33 mm x 9.906 mm 9.906 mm x 20.83 mm x 9.65 mm Red 625 nm Common Cathode 3700 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .54"DUAL ALPHANUM 625NM RED DISPLAY 400In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 7.97 mm x 13.5 mm 25.2 mm x 21.2 mm x 7.8 mm Red 625 nm Common Cathode 4700 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
LITEON LED Displays & Accessories Green 1 363In Stock
6 880On Order
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.16 mm x 13.8 mm 25.12 mm x 21.15 mm x 7.8 mm Green 569 nm Common Cathode 2300 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Orange 738In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.16 mm x 13.8 mm 25.12 mm x 21.15 mm x 7.8 mm Orange 621 nm Common Cathode 2300 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT ALPHA
1 080Expected 8/10/2026
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 7.97 mm x 13.5 mm 25.2 mm x 21.2 mm x 7.8 mm Red 625 nm Common Cathode 4700 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
LITEON LTP-3784G-01
LITEON LED Displays & Accessories Green
480Expected 8/26/2026
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.16 mm x 13.8 mm 25.12 mm x 21.15 mm x 7.8 mm Green 569 nm Common Cathode 2300 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories AlphaNum Red 630nm Common Cathode Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Red 630 nm Common Cathode 36000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT
LITEON LED Displays & Accessories 13.8mm, 2-digit 14 seg. Display, Green 572nm, grey face and white face Non-Stocked Lead-Time 10 Weeks
Min.: 2 400
Mult.: 20
LED Displays 14 Segment 2 Digit 26.12 mm x 21.16 mm x 7.8 mm 572 nm Common Cathode 630 ucd 20 mA 2.6 V + 105 C - 35 C SMD/SMT Tube
Lumex LED Displays & Accessories LED Display Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

14 Segment 1 Digit 0.39 in Green 565 nm Common Cathode 5000 ucd 25 mA 2.6 V + 85 C - 40 C Through Hole
Everlight ELD-525SYGWA/S530-E2
Everlight LED Displays & Accessories Dual Digit Display

LED Displays 14 Segment 2 Digit 8 mm x 13.6 mm 25.1 mm x 21.2 mm x 7.7 mm Green 573 nm Common Cathode 4.5 mcd 20 mA 2 V + 85 C - 40 C Through Hole Tube