Common Anode LED ekranai ir priedai

Rezultatai: 755
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Display type Skaičių skaičius Simbolių Dydis Modulio dydis - W x H x T Apšvietimo spalva Bangos ilgis Configuration Šviesos stipris Jei – tiesioginė srovė Vf - tiesioginė įtampa Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Serija Pakavimas
Kingbright LED ekranai ir priedai .56" 3-DIGIT RED LED DISPLAY 2 035Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 3 Digit 0.56 in Red 645 nm Common Anode 73000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai Tri Green 568nm Common Anode 581Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Green 565 nm Common Anode 8600 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai .56" 3-DIGIT RED LED DISPLAY 899Prieinamumas
1 820Tikėtina 2026-10-02
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Red 645 nm Common Anode 73000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 2 DIGIT 1 175Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Red 625 nm Common Anode 8000 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai Single Green 568nm Common Anode 3 075Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.5 in 12.7 mm x 19 mm x 8 mm Green 568 nm Common Anode 10000 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 1 DIGIT 1 051Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 20 mm x 27.7 mm x 8.4 mm Red 625 nm Common Anode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai 1" SINGLE DIGIT RED LED DISPLAY 2 011Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 1 Digit 1 in Common Anode
Kingbright LED ekranai ir priedai 1.5" RED SINGLE DIGIT DISPLAY 2 689Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays Common Anode
Kingbright LED ekranai ir priedai 355Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays Common Anode Tube
Kingbright LED ekranai ir priedai Single Red 625nm Common Anode 1 685Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 7 mm x 10.92 mm 12.6 mm x 19 mm x 7.87 mm Red 617 nm Common Anode 6900 ucd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai Single Green 568nm Common Anode 1 982Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 7.62 mm x 13.2 mm 12.4 mm x 17.5 mm x 7 mm Green 565 nm Common Anode 10500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai HI EFF GRN DIFFUSED 2 010Prieinamumas
2 960Tikėtina 2026-08-03
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Green 568 nm Common Anode 10500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai Single Red 625nm Common Anode 2 000Prieinamumas
Min.: 1 000
Daugkart.: 1 000

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 627 nm Common Anode 6400 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai 14.2mm 1DIG RED GREEN 1 681Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.7 mm x 19.05 mm x 8 mm Red, Green 568 nm, 617 nm Common Anode 8 mcd, 11 mcd 10 mA 1.9 V, 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai .7" 5X7 DOT MATRIX RED LED DISPLAY 605Prieinamumas
2 184Tikėtina 2026-08-10
Min.: 1
Daugkart.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 12.7 mm x 17.78 mm x 6.4 mm Red 630 nm Common Anode 90000 ucd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 5X7 DOT MATRIX 1 171Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 1.2 in 22.9 mm x 39 mm x 8 mm Red 627 nm Common Anode 14 mcd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Broadcom / Avago LED ekranai ir priedai Green 571nm 0.56in 7 Segment 1 702Prieinamumas
1 600Tikėtina 2026-09-28
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Green 571 nm Common Anode 2500 ucd 90 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED ekranai ir priedai Green 571nm 0.3in 7 Segment 2 807Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Green 571 nm Common Anode 6800 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Inolux LED ekranai ir priedai Red 7 Segment Display 29 911Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 8 mm x 14.2 mm 19 mm x 12.6 mm x 8 mm Red 630 nm Common Anode 30 mcd 20 mA 2 V + 85 C - 35 C Through Hole Bulk
LITEON LED ekranai ir priedai Red, Low Current 0.3", CARHD 7 394Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 3.94 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 639 nm Common Anode 9000 ucd 20 mA 2.1 V + 105 C - 35 C Through Hole Tube
LITEON LED ekranai ir priedai Hi-Eff Red 2 379Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 16 Segment 1 Digit 8.25 mm x 12.7 mm 16 mm x 25 mm x 9.5 mm Red 623 nm Common Anode 2200 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED ekranai ir priedai Green 4 153Prieinamumas
928Tikėtina 2026-08-10
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 4.85 mm x 7 mm 7.4 mm x 10 mm x 6.1 mm Green 569 nm Common Anode 2000 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED ekranai ir priedai S4,SMT PCB,0.2S,AlInGaP Yellow CA 994Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Yellow 593 nm Common Anode 10 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED ekranai ir priedai S4,SMT PCB,0.2S,AlInGaP Green CA 999Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Green 573 nm Common Anode 5 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
VCC LED ekranai ir priedai DIS THIN 7SEG 1DIG 0.39 RED 1 256Prieinamumas
Min.: 1
Daugkart.: 1
: 1 200

LED Displays 7 Segment 1 Digit 0.39 in Red 525 nm Common Anode 600 mcd 20 mA 3.1 V + 85 C - 30 C SMD/SMT DSM7T Reel, Cut Tape, MouseReel