Common Anode LED ekranai ir priedai

Rezultatai: 755
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Display type Skaičių skaičius Simbolių Dydis Modulio dydis - W x H x T Apšvietimo spalva Bangos ilgis Configuration Šviesos stipris Jei – tiesioginė srovė Vf - tiesioginė įtampa Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Serija Pakavimas
Kingbright LED ekranai ir priedai .56" 4-DIGIT RED LED DISPLAY 60Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 4 Digit 0.56 in 50.3 mm x 19 mm x 8.1 mm Red 645 nm Common Anode 72000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai Dual Green 568nm Common Anode 222Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 5.976 mm x 10 mm 20.2 mm x 16 mm x 7 mm Green 565 nm Common Anode 8000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai .4" DUAL DIGIT RED LED DISPLAY 69Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 0.4 in Red 645 nm Common Anode 54000 ucd 20 mA 1.95 V + 85 C - 40 C Tube
Kingbright LED ekranai ir priedai Dual Green 568nm Common Anode 115Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 12.5 mm x 20.32 mm 35.8 mm x 25.85 mm x 10 mm Green 565 nm Common Anode 11 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai .56" DUAL DIGIT RED LED DISPLAY 448Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Red 630 nm Common Anode 85 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai .56" DUAL DIGIT YEL LED DISPLAY 67Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Yellow 590 nm Common Anode 130000 ucd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai AlphaNum Grn 568nm Common Anode 2Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 14 Segment 1 Digit 6.33 mm x 9.906 mm 9.906 mm x 20.83 mm x 9.65 mm Green 568 nm Common Anode 4400 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 1 DIGIT 14Prieinamumas
260Tikėtina 2026-08-17
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 5.11 mm x 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Red 625 nm Common Anode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai Single Green 568nm Common Anode 264Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 5.11 mm x 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Green 568 nm Common Anode 11000 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai .3" SINGLE DIGIT RED LED DISPLAY 402Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 5.11 mm x 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Red 630 nm Common Anode 67 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 1 DIGIT 756Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 5.58 mm x 10.16 mm 9.8 mm x 18.75 mm x 5.08 mm Red 625 nm Common Anode 8000 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai .4" GREEN 313Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 5.58 mm x 10.16 mm 9.8 mm x 18.75 mm x 5.08 mm Green 568 nm Common Anode 12000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai .4" SINGLE DIGIT RED LED DISPLAY 40Prieinamumas
1 080Pagal užsakymą
Min.: 1
Daugkart.: 1

LED Displays 1 Digit 0.4 in Common Anode
Kingbright LED ekranai ir priedai Single Red 625nm Common Anode 810Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.5 in 12.7 mm x 19 mm x 8 mm Red 625 nm Common Anode 7600 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai .5" SINGLE DIGIT RED LED DISPLAY 81Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.5 in 12.7 mm x 19 mm x 8 mm Red Common Anode + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai .8" SINGLE DIGIT GRN LED DISPLAY 133Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 20 mm x 27.7 mm x 8.4 mm Green 570 nm Common Anode 25 mcd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai .8" SINGLE DIGIT RED LED DISPLAY 459Prieinamumas
1 440Tikėtina 2026-08-10
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.8 in Red 645 nm Common Anode 61000 ucd 20 mA 1.95 V + 85 C - 40 C Tube
Kingbright LED ekranai ir priedai .8" SINGLE DIGIT RED LED DISPLAY 344Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 1 Digit Common Anode
Kingbright LED ekranai ir priedai .8" SINGLE DIGIT RED LED DISPLAY 712Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 11.6 mm x 20.32 mm 18.6 mm x 25 mm x 10.6 mm Red 630 nm Common Anode 61 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai Single Green 568nm Common Anode 13Prieinamumas
200Tikėtina 2026-08-24
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 14 mm x 25.4 mm 24 mm x 34 mm x 10.5 mm Green 568 nm Common Anode 37000 ucd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai 1" SINGLE DIGIT RED LED DISPLAY 565Prieinamumas
960Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 14 mm x 25.4 mm 24 mm x 34 mm x 10.5 mm Red 630 nm Common Anode 260000 ucd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai 1" SIGNLE DIGIT YEL LED DISPLAY 684Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 14 mm x 25.4 mm 24 mm x 34 mm x 10.5 mm Yellow 590 nm Common Anode 400 mcd 10 mA 1.95 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 1 DIGIT 72Prieinamumas
260Tikėtina 2026-08-13
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 26.1 mm x 44.5 mm 38 mm x 56 mm x 11 mm Red 625 nm Common Anode 24000 ucd 20 mA 6 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai 1.8" RED LED DISPLAY 307Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 1.8 in Common Anode SA18-11
Kingbright LED ekranai ir priedai Single Green 568nm Common Anode 60Prieinamumas
200Tikėtina 2026-08-24
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 32.2 mm x 56.9 mm 48 mm x 70 mm x 12 mm Green 568 nm Common Anode 65000 ucd 10 mA 8.8 V + 85 C - 40 C Through Hole Bulk