Common Anode 10 mA LED ekranai ir priedai

Rezultatai: 126
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Display type Skaičių skaičius Simbolių Dydis Modulio dydis - W x H x T Apšvietimo spalva Bangos ilgis Configuration Šviesos stipris Jei – tiesioginė srovė Vf - tiesioginė įtampa Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Serija Pakavimas
Kingbright LED ekranai ir priedai Single Red 625nm Common Anode 2 156Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 32.2 mm x 56.9 mm 48 mm x 70 mm x 12 mm Red 625 nm Common Anode 55500 ucd 10 mA 8 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Dual Red 625nm Common Anode 3 996Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 17.02 mm x 8 mm Red 625 nm Common Anode 6400 mcd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 1 DIGIT 2 009Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 13 mm x 26 mm 22.5 mm x 32.9 mm x 8.5 mm Red 617 nm Common Anode 23 mcd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 1 DIGIT 1 150Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 22 mm x 38.1 mm 33.15 mm x 47 mm x 12.5 mm Red 625 nm Common Anode 16000 ucd 10 mA 4 V + 85 C - 40 C Through Hole Tube
Broadcom / Avago LED ekranai ir priedai Red 643nm 0.56in 7 Segment 4 878Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Anode 6.5 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED ekranai ir priedai Green 571nm .56in Dual Digit 7 Segment 1 371Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 0.56 in Green 571 nm Common Anode 2500 ucd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP-K Tube
Broadcom / Avago LED ekranai ir priedai Red 620nm 0.56in 7 Segment 4 433Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Anode 6500 mcd 10 mA 2.05 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED ekranai ir priedai Green 571nm 0.56in 7 Segment 2 866Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Green 570 nm Common Anode 3.5 mcd 10 mA 2 V + 85 C - 40 C Through Hole HDSP Tube
Kingbright LED ekranai ir priedai .56" DUAL DIGIT GRN LED DISPLAY 81Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 17.02 mm x 8 mm Green 570 nm Common Anode 23 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai Single Yellow 588nm Common Anode 98Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 32.2 mm x 56.9 mm 48 mm x 70 mm x 12 mm Yellow 588 nm Common Anode 40000 ucd 10 mA 8.4 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Dual Yellow 588nm Common Anode 145Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Yellow 588 nm Common Anode 6500 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai .3" SINGLE DIGIT GRN LED DISPLAY 648Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 5.11 mm x 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Green 570 nm Common Anode 57 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai YELLOW DIFFUSED 1 DIGIT 1 476Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 5.58 mm x 10.16 mm 9.8 mm x 18.75 mm x 5.08 mm Yellow 588 nm Common Anode 4700 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai .5" SINGLE DIGIT GRN LED DISPLAY 1 592Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.5 in 12.7 mm x 19 mm x 8 mm Green 570 nm Common Anode 34 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai YELLOW DIFFUSED 1 DIGIT 1 412Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Yellow 588 nm Common Anode 4700 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai .56" DUAL DIGIT GRN LED DISPLAY 327Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Green 570 nm Common Anode 35 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Broadcom / Avago LED ekranai ir priedai Green 571nm 0.4in 7 Segment 378Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.4 in Green 571 nm Common Anode 3500 ucd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Kingbright LED ekranai ir priedai Dual Green 568nm Common Anode 960Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 17.02 mm x 8 mm Green 565 nm Common Anode 11000 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai 1" SINGLE DIGIT YEL LED DISPLAY 559Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 13 mm x 26 mm 22.5 mm x 32.9 mm x 8.5 mm Yellow 590 nm Common Anode 400 mcd 10 mA 1.95 V + 85 C - 40 C Through Hole
Lumex LED ekranai ir priedai LED Display 1 793Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 0.3 in Green 565 nm Common Anode 2500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Lumex LED ekranai ir priedai LED Display 2 691Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.56 in Red 635 nm Common Anode 3900 ucd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
ROHM Semiconductor LED ekranai ir priedai LED NUM 1 DIGIT DISP .3" CA BLUE 106Prieinamumas
Min.: 1
Daugkart.: 1

7 Segment 1 Digit 10.16 mm Blue 470 nm Common Anode 56 mcd 10 mA 3.6 V + 75 C - 25 C Through Hole LA-401BD Tray
Lumex LED ekranai ir priedai LED Display 284Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 0.56 in Green 565 nm Common Anode 3900 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole
Lumex LDS-A3502RD-SUG
Lumex LED ekranai ir priedai .32" LED Display 574nm Green Chips 1 511Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7 mm x 11 mm x 5 mm Green 574 nm Common Anode 12 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Lumex LED ekranai ir priedai LED Display 2 146Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.3 in Green 565 nm Common Anode 2500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube