SMD-16 Transistor Output Optocouplers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Quad CTR > 100% 4 849In Stock
Cut Tape
3,04 €
2,22 €
1,74 €
Reel
1,42 €
1,36 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SMD-16 4 Channel 5300 Vrms NPN Phototransistor 100 % 600 % 60 mA 1.3 V 70 V 100 mA 400 mV 2.8 us 11 us 6 V 500 mW - 55 C + 100 C Reel, Cut Tape
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Quad CTR > 100% 2 691In Stock
Cut Tape
3,16 €
2,30 €
1,77 €
1,56 €
Reel
1,48 €
Min.: 1
Mult.: 1
: 750
SMD/SMT SMD-16 4 Channel 5300 Vrms NPN Phototransistor 100 % 600 % 60 mA 1.3 V 70 V 100 mA 400 mV 2.8 us 11 us 6 V 500 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocplr Phototrans 4-CHNL
41 680On Order
1,24 €
0,736 €
0,602 €
0,515 €
Min.: 1
Mult.: 1
SMD/SMT SMD-16 4 Channel 5000 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
Renesas Electronics Transistor Output Optocouplers Optocoupler 16-pin DIP 45In Stock
2 300Expected 3/2/2027
2,55 €
1,75 €
1,43 €
1,24 €
Min.: 1
Mult.: 1
SMD/SMT SMD-16 4 Channel 5000 Vrms NPN Phototransistor 80 % 600 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 120 mW - 55 C + 100 C PS2505L Tray