1722154

Phoenix Contact
651-1722154
1722154

Mfr.:

Description:
Charge Controllers CHARX EVC-100

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Charge Controllers
Charge Controllers
Vehicle Charging Controller
Panel Mount
Mode 3
Type 2
CAN, PLC
+ 85 C
- 40 C
16 V, 32 V
9 V
Brand: Phoenix Contact
Dimensions: 153.2 mm x 56 mm x 146 mm
Height: 56 mm
Length: 146 mm
Factory Pack Quantity: 1
Subcategory: E-Mobility
Supply Current - Max: 9 mA
Width: 153.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109899
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHARX EVC-100 Vehicle Charging Controllers

Phoenix Contact CHARX EVC-100 Vehicle Charging Controllers are on-vehicle charging controllers designed to manage the DC charging process in electric trucks, buses, and other electrified commercial vehicles. The vehicle charging controller acts as the brain of an electric vehicle's (EV's) charging system. The charging controller communicates via CAN bus protocol with the charging station. The Phoenix Contact EVC-100 resides inside the vehicle and communicates with the vehicle's on-board charger (OBC) and the charging station in real-time. The EVC-100 is compatible with CCS charging and will be compatible with NACS charging. The device confirms, monitors, starts, and stops the EV charging process by working side-by-side with the charging station. This controller is optimized to connect and communicate with Phoenix Contact charging inlets, as the reduced configuration makes the integration process easier for EV manufacturers.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
4
Expected 9/4/2026
4
Expected 9/21/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 006,21 € 1 006,21 €