1/2 in
1/2 in, Right Angle
7/8 in
7/8 in, Right Angle
1 in
1/2 in-20
1/2 in-20, Right Angle
1-1/8 in
1-3/8 in
1-3/8 in, Right Angle
AC Plug
AS-Interface Distributor
BK220
BK350
BK600
Circular
CNC
Connector Hood
DB9
DB9, M12
1 Position
2 Position
3 Position
3 Position (x2)
4 Position
5 Position
6 Position
7 Position
8 Position
8 Positon
9 Position
9 Position, 4 Position
10 Position
11 Position
12 Position
13 Position
14 Position
15 Position
16 Position
17 Position
1/2 in, Micro
7/8 in
7/8 in, Mini
7/8 in, Right Angle
1 in
1/2 in-20
1/2 in-20, Right Angle
1-1/8 in
1-3/8 in
1-3/8 in, Right Angle
AS-Interface Distributor
BNC
Cable
Circular
DB10
DB15
DB25
DB9
DIN Valve
D-Net Open
2 Position
3 Position
4 Position
5 Position
5 Position, 8 Position
6 Position
7 Position
8 Position
8 Position, 8 Position
8 Positon
9 Position
10 Position
11 Position
12 Position
13 Position
15 Position
17 Position
19 Position
20 Position
25 Position
Female
Female / Female
Female / Male
Female - Female / Male
Male
Male / Female
Male / Male
Male - Female / Male
A Coded
B Coded
C Coded
D Coded
K Coded
L Coded
M Coded
N Coded
P Coded
S Coded
T Coded
X Coded
Y Coded
0.15 m (0.49 ft)
0.16 m (0.52 ft)
0.2 m (0.6 ft)
0.20 m (0.7 ft)
0.3 m (0.984 ft)
0.31 m (1.02 ft)
0.5 m (1.64 ft)
0.6 m (1.97 ft)
0.91 m (2.99 ft)
1 m (3.28 ft)
1 m (3.28 in)
1 m (3.281 ft)
1.05 m (3.445 ft)
1.067 m (3.5 ft)
1.1 m (3.609 ft)
1.2 m (3.937 ft)
1.219 m (4 ft)
1.22 m (4.003 ft)
1.25 m (4.101 ft)
1.3 m (4.265 ft)
500 mA
500 mA, 6 A
800 mA
1 A
1 A, 8 A
1.1 A
1.2 A
1.4 A
1.5 A
1.5 A, 3 A
1.5 A, 5 A
1.5 A, 50 A
1.6 A
1.68 A
1.9 A
2 A
2 A, 8 A
2.2 A
2.5 A
2.7 A
3 V
5 V
6 V to 230 V
12 V
12 V to 24 V
20 V to 32 V
24 V
30 V
30 V, 63 V
30 VAC
30 VAC, 36 VDC
32 V
35 V
36 V
40 V
40 VAC
48 V
48 VAC, 60 VDC
48 VAC, 74 VDC
50 V
6 AWG
6 AWG, 18 AWG
8 AWG
8 AWG, 26 AWG
10 AWG
10 AWG, 16 AWG
12 AWG
12 AWG, 24 AWG
14 AWG
14 AWG, 16 AWG
14 AWG, 24 AWG
15 AWG, 18 AWG
16 AWG
16 AWG to 18 AWG
16 AWG, 17 AWG
16 AWG, 18 AWG
16 AWG, 19 AWG
16 AWG, 20 AWG
16 AWG, 24 AWG
16 AWG, 26 AWG
Black
Black, Blue, Brown, Pink, White
Black, Blue, Brown, White
Black, Blue, Green/Yellow, Red, White
Black, Green/Yellow, Red, White
Black, Green/Yellow, White
Black-Gray
Blue
Blue (Teal)
Blue-Green
Brown (Beige)
Gray
Gray (Slate)
Gray (Window Gray)
Green
Green (Dark Green)
Multicolor
Orange
Purple
Red
IP00
IP20
IP40
IP54
IP65
IP65, IP66
IP65, IP66, IP67
IP65, IP66, IP67, IP68
IP65, IP66, IP67, IP68, IP69
IP65, IP66, IP67, IP68, IP69\
IP65, IP66, IP67, IP69
IP65, IP66, IP69
IP65, IP66K, IP67
IP65, IP66K, IP67, IP68
IP65, IP67
Ip65, IP67
IP65, IP67, IP68
IP65, IP67, IP68, IP69
IP65, IP67, IP68, IP69K
IP65, IP67, IP69, IP69K
7
8
65
400 Series Buccaneer
500
3004
4000 Series Buccaneer
12001
12006
13006
13008
15135
41000
84854
84856
84863
93599
120006
120007
120009