DVW-W01I2-E1

Delta Electronics
108-DVW-W01I2-E1
DVW-W01I2-E1

Mfr.:

Description:
Gateways Industrial Wireless AP/Client/Gateway, 14F to 140F DVW 2.4GHz/5 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Gateways
2.4 GHz, 5 GHz
11.52 kb/s
Ethernet, RS-232, RS-485
12 V
24 V
- 10 C
+ 60 C
75 mm x 31 mm x 110 mm
Brand: Delta Electronics
IP Rating: IP40
Power Consumption: 2.5 W
Product Type: Gateways
Series: DVW-W01I2-E1
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DVW-W01I2-E1 Wireless AP / Client / Gateway

Delta IA DVW-W01I2-E1 Wireless AP/Client/Gateway is an industrial-grade gateway featuring an Ethernet port, RS-232, and RS-485. This 2.4GHz/5GHz slim industrial IEEE 802.11 a/b/g/n/ac wireless AP/client/gateway supports the standard Modbus protocol for executing and controlling data transmission with operating devices. The DVW-W01I2-E1 from Delta IA supports fast-roaming solutions, especially suitable for clients in wireless environments, enabling quick switching between APs for a continuous roaming experience and applications such as automatic storage systems or autonomous carriers.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
564,44 € 564,44 €
531,49 € 5 314,90 €