N063-008-6A-SH

Eaton
545-N063-008-6A-SH
N063-008-6A-SH

Mfr.:

Description:
Data & Network Patch Panels 8-Port Metal Shielded DIN-Rail Mount Preloaded Keystone Patch Panel with Grounding, Black/Silver, TAA

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Data & Network Patch Panels
RoHS:  
Patch Panels
Ethernet
RJ45
8 Position
6.06 in
Brand: Eaton
Contact Plating: Gold
Depth: 2.99 in
Product Type: Patch Panels
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Termination Style: Wire Lead
Unit Weight: 340,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8-Port DIN-Rail Mount Keystone Patch Panels

Tripp Lite N063-008-6A-SH 8-Port DIN-Rail Mount Keystone Patch Panels come with eight Cat6A shielded RJ45 in-line couplers. Each RJ45 Ethernet port is numbered to help users quickly identify connections. The feed-through-style couplers save time during setup by allowing plug-and-play connectivity with industrial Ethernet switches or other equipment. Tripp Lite 8-Port DIN-Rail Mount Keystone Patch Panels are ideal for network closets and other space-limited installations. The eight shielded Cat6A keystone jacks reduce electromagnetic interference/RF interference (EMI/RFI) line noise that can damage equipment and data.

Cable Solutions

Tripp Lite Cable Solutions include Category 6 Ethernet cables, 400/100-Gig fiber cables, copper and fiber patch panels, vertical cable managers, and more. The Ethernet cables meet most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801, and ETL (Category 6, draft 11). Tripp Lite fiber cables are backward compatible with existing 50/125 fiber and have a maximum 40GB/100Gb distance of 300m at 850nm. The copper patch panels are 19" rackmount-ready and 1U height. The fiber patch panels support up to 36 LC/LC patch connections for multimode and single-mode applications. The Vertical Cable Manager helps eliminate cable stress and organizes cables with a SmartRack enclosure or open rack.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 8/25/2026
75
55
Expected 10/5/2026
20
Expected 10/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,80 € 120,80 €
108,05 € 540,25 €
99,49 € 994,90 €