ICMX20XS

Sfera Labs
189-ICMX20XS
ICMX20XS

Mfr.:

Description:
PLC Controllers Industrial Raspberry Pi PLC, CE/FCC/IC compliant, with wide range of digital and analog inputs and outputs, NO/NC relays, UPS, RS-232, RS-485 (Modbus), CAN, dual SD card, RTC, watchdog, secure element.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: PLC Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
8 Input
8 Output
DIN Rail Mount
50 V
10 V
Analog, Digital
Analog, Digital
I2C, SPI
Iono Pi
IP20
- 20 C
+ 60 C
106.5 mm x 105.5 mm x 62 mm
Analogue / Digital: Analog / Digital
Brand: Sfera Labs
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Iono Pi Max v2 PLCs

Sfera Labs Iono Pi Max v2 Programmable Logic Controllers (PLCs) are versatile industrial servers based on the Raspberry Pi Compute Module, suitable for professional and industrial applications. The PLCs operate with various input and output (I/O) lines and standard communication interfaces. The Iono Pi Max v2 series features an ATSAME54 32-bit microcontroller with 1MB program memory and 256KB RAM, interconnecting with the Raspberry Pi core via I2C, USB, and CAN. The microcontroller can directly control all the serial ports, digital I/O, and analog I/O. Using Sfera Labs Iono Pi Max v2 PLCs, users are capable of programming and running simple shell scripts to fully-fledged Java servers. Available in a six-module DIN rail case, the PLCs offer power supply, serial, and I/O connections on pluggable terminal blocks. The Iono Pi Max v2 family is CE/FCC/IC compliant and suitable for use where reliability and service continuity are crucial.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
717,24 € 717,24 €