1622452

Phoenix Contact
651-1622452
1622452

Gam.:

Aprašymas:
Charge Valdikliai EV-CC-AC1-M3-CBC-SER HS - CHRGING CNTRLR

Duomenų Lapas:
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Phoenix Contact
Gaminio kategorija: Charge Valdikliai
RoHS:  
REACH - SVHC:
EV
Charge Controllers
AC Charging Controller
DIN Rail Mount
Digital
Mode 3, Case B + C
RS-485
IP20
+ 70 C
- 35 C
5 Input
4 Output
12 V
12 V
Prekės Ženklas: Phoenix Contact
Standard: IEC 61851-1
Gamyklinės pakuotės kiekis: 1
Subkategorija: E-Mobility
Maitinimo Srovė - Maks.: 40 mA
Vieneto Svoris: 460 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8537109199
USHTS:
8543709860
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Vokietija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

EV-CC-AC1-M3 E-Mobility Charging Controllers

Phoenix Contact EV-CC-AC1-M3 E-Mobility Charging Controllers provide reduced wiring effort thanks to high functional integration, flexible use as a PCB or DIN rail device, and reliable release of the infrastructure plug in the event of mains failure. A version for charging stations with vehicle connector (case C) or infrastructure socket outlet (case B) is available.

CCS Type 2 - Fast DC Charging for Europe

Phoenix Contact CCS Type 2 - Fast DC Charging Products for Europe are the ideal charging interface for everyday charging situations in Europe. Combined Charging System (CCS) technology is suitable for both conventional AC charging and for DC charging on the move. The CCS vehicle connector system easy inserts into the vehicle inlet and transmits DC current up to 200A. Phoenix Contact CCS Type 2 - Fast DC Charging Products for Europe comply with IEC 62196.

Type 2 - Conventional AC Charging for Europe

Type 2 - Conventional AC Charging Products for Europe carry out single- or three-phase AC charging in charging modes 2 and 3. As part of the safety concept, both PP and CP signal contacts assume control functions. These detect whether the vehicle connector is correctly inserted in the inlet and which level of power may be used for charging. Type 2 - Conventional AC Charging Products for Europe comply with IEC 62196.

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
245,27 € 245,27 €
225,58 € 2 255,80 €